IC DRVR/RCVR MULTCH RS232 16SOIC - MAX3232IDR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-13098-2-ND |
2500 10000 |
.76800 .73500 |
Extended Price
1920.00 7350.00 |
| Manufacturer Part Number | MAX3232IDR | |||
| Description | IC DRVR/RCVR MULTCH RS232 16SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX3232IDR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 2/2 |
| Type | Transceiver |
| Voltage - Supply | 3 V ~ 5.5 V |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Protocol | RS232 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX3232IDR MAX3232IDR 296 13098 2 ND 296130982ND 296-13098-2 |
MAX3232IDR Specification Sheet
IC DRVR/RCVR MULTCH RS232 16SOIC - MAX3232IDR (296-13098-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DRVR/RCVR MULTCH RS232 16SOIC - MAX3232IDR
Order 'ic drvr/rcvr multch rs232 16soic - MAX3232IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13098-1-ND.
IC DRVR/RCVR MULTCH RS232 16SOIC - MAX3232IDR
Order 'ic drvr/rcvr multch rs232 16soic - MAX3232IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13098-2-ND.
IC DRVR/RCVR MULTCH RS232 16SOIC - MAX3232IDR
Order 'ic drvr/rcvr multch rs232 16soic - MAX3232IDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13098-6-ND.
IC DRVR/RCVR MULTCH RS232 16SOIC - MAX3232CDR
Order 'ic drvr/rcvr multch rs232 16soic - MAX3232CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13094-1-ND.
IC DRVR/RCVR MULTCH RS232 16SOIC - MAX3232CDR
Order 'ic drvr/rcvr multch rs232 16soic - MAX3232CDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13094-2-ND.
IC DRVR/RCVR MULTCH RS232 16SOIC - MAX3232CDR
Order 'ic drvr/rcvr multch rs232 16soic - MAX3232CDR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13094-6-ND.
IC DRVR/RCVR MULTCH RS232 16SOIC - MAX3232CDWR
Order 'ic drvr/rcvr multch rs232 16soic - MAX3232CDWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13095-1-ND.
IC DRVR/RCVR MULTCH RS232 16SOIC - MAX3232CDWR
Order 'ic drvr/rcvr multch rs232 16soic - MAX3232CDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13095-2-ND.
IC DRVR/RCVR MULTCH RS232 16SOIC - MAX3232CDWR
Order 'ic drvr/rcvr multch rs232 16soic - MAX3232CDWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13095-6-ND.
IC DRVR/RCVR MULTCH RS232 16SOIC - MAX3232IDWR
Order 'ic drvr/rcvr multch rs232 16soic - MAX3232IDWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13099-1-ND.
IC DRVR/RCVR MULTCH RS232 16SOIC - MAX3232IDWR
Order 'ic drvr/rcvr multch rs232 16soic - MAX3232IDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13099-2-ND.
IC DRVR/RCVR MULTCH RS232 16SOIC - MAX3232IDWR
Order 'ic drvr/rcvr multch rs232 16soic - MAX3232IDWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13099-6-ND.
IC DRVR/RCVR MULTCH RS232 16SOIC - MAX3232CDE4
Order 'ic drvr/rcvr multch rs232 16soic - MAX3232CDE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3232CDE4-ND.
IC DRVR/RCVR MULTCH RS232 16SOIC - MAX3232CDRE4
Order 'ic drvr/rcvr multch rs232 16soic - MAX3232CDRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3232CDRE4-ND.
IC DRVR/RCVR MULTCH RS232 16SOIC - MAX3232CDWG4
Order 'ic drvr/rcvr multch rs232 16soic - MAX3232CDWG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3232CDWG4-ND.
Send this link via E-Mail
Help With This Screen