IC DRVR/RCVR MULTCH RS232 16SSOP - MAX3232CDBR - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | 296-13093-2-ND |
2000 6000 10000 24000 |
.78000 .75000 .73500 .72000 |
Extended Price
1560.00 4500.00 7350.00 17280.00 |
| Manufacturer Part Number | MAX3232CDBR | |||
| Description | IC DRVR/RCVR MULTCH RS232 16SSOP | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX3232CDBR |
| Vendor | Texas Instruments |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 16-SSOP |
| Protocol(s) Supported | RS232 |
| Type | Line Driver/Receiver |
| Number of Drivers | 2 [Nom] |
| Number of Receivers | 2 [Nom] |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Operating Temperature | 25 °C [Typ] |
| Packaging | Tape & Reel |
| Data Rate | 250.00 kb/s [Nom] |
| Voltage Supply Source | Single Supply |
| Supply Voltage | 3.00 V [Min] |
| Supply Voltage | 5.50 V [Max] |
| Supply Current | 1.000 mA [Max] |
| Temperature Grade | Commercial |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX3232CDBR MAX3232CDBR 296 13093 2 ND 296130932ND 296-13093-2 |
MAX3232CDBR Specification Sheet
IC DRVR/RCVR MULTCH RS232 16SSOP - MAX3232CDBR (296-13093-2-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC DRVR/RCVR MULTCH RS232 16SSOP - MAX3232CDBR
Order 'ic drvr/rcvr multch rs232 16ssop - MAX3232CDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13093-1-ND.
IC DRVR/RCVR MULTCH RS232 16SSOP - MAX3232CDBR
Order 'ic drvr/rcvr multch rs232 16ssop - MAX3232CDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13093-2-ND.
IC DRVR/RCVR MULTCH RS232 16SSOP - MAX3232CDBR
Order 'ic drvr/rcvr multch rs232 16ssop - MAX3232CDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13093-6-ND.
IC DRVR/RCVR MULTCH RS232 16SSOP - MAX3232IDBR
Order 'ic drvr/rcvr multch rs232 16ssop - MAX3232IDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13097-1-ND.
IC DRVR/RCVR MULTCH RS232 16SSOP - MAX3232IDBR
Order 'ic drvr/rcvr multch rs232 16ssop - MAX3232IDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13097-2-ND.
IC DRVR/RCVR MULTCH RS232 16SSOP - MAX3232IDBR
Order 'ic drvr/rcvr multch rs232 16ssop - MAX3232IDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13097-6-ND.
IC DRVR/RCVR MULTCH RS232 16SSOP - MAX3232CDBE4
Order 'ic drvr/rcvr multch rs232 16ssop - MAX3232CDBE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3232CDBE4-ND.
IC DRVR/RCVR MULTCH RS232 16SSOP - MAX3232CDB
Order 'ic drvr/rcvr multch rs232 16ssop - MAX3232CDB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3232CDB-ND.
IC DRVR/RCVR MULTCH RS232 16SSOP - MAX3232CDBRE4
Order 'ic drvr/rcvr multch rs232 16ssop - MAX3232CDBRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3232CDBRE4-ND.
IC DRVR/RCVR MULTCH RS232 16SSOP - MAX3232IDBE4
Order 'ic drvr/rcvr multch rs232 16ssop - MAX3232IDBE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3232IDBE4-ND.
IC DRVR/RCVR MULTCH RS232 16SSOP - MAX3232IDB
Order 'ic drvr/rcvr multch rs232 16ssop - MAX3232IDB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3232IDB-ND.
IC DRVR/RCVR MULTCH RS232 16SSOP - MAX3232IDBRE4
Order 'ic drvr/rcvr multch rs232 16ssop - MAX3232IDBRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3232IDBRE4-ND.
IC DRVR/RCVR MULTCH RS232 20SSOP - MAX3222CDBR
Order 'ic drvr/rcvr multch rs232 20ssop - MAX3222CDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13082-1-ND.
IC DRVR/RCVR MULTCH RS232 20SSOP - MAX3222CDBR
Order 'ic drvr/rcvr multch rs232 20ssop - MAX3222CDBR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13082-2-ND.
IC DRVR/RCVR MULTCH RS232 20SSOP - MAX3222CDBR
Order 'ic drvr/rcvr multch rs232 20ssop - MAX3222CDBR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13082-6-ND.
Send this link via E-Mail
Help With This Screen