IC DRVR/RCVR MULTCH RS232 20SOIC - MAX3222CDWR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-13083-2-ND |
2000 6000 10000 24000 |
1.04000 1.00000 .98000 .96000 |
Extended Price
2080.00 6000.00 9800.00 23040.00 |
| Manufacturer Part Number | MAX3222CDWR | |||
| Description | IC DRVR/RCVR MULTCH RS232 20SOIC | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MAX3222CDWR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 2/2 |
| Type | Transceiver |
| Voltage - Supply | 3 V ~ 5.5 V |
| Package / Case | 20-SOIC (7.5mm Width) |
| Packaging | Tape & Reel (TR) |
| Protocol | RS232 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MAX3222CDWR MAX3222CDWR 296 13083 2 ND 296130832ND 296-13083-2 |
MAX3222CDWR Specification Sheet
IC DRVR/RCVR MULTCH RS232 20SOIC - MAX3222CDWR (296-13083-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DRVR/RCVR MULTCH RS232 20SOIC - MAX3222CDWR
Order 'ic drvr/rcvr multch rs232 20soic - MAX3222CDWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13083-1-ND.
IC DRVR/RCVR MULTCH RS232 20SOIC - MAX3222CDWR
Order 'ic drvr/rcvr multch rs232 20soic - MAX3222CDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13083-2-ND.
IC DRVR/RCVR MULTCH RS232 20SOIC - MAX3222CDWR
Order 'ic drvr/rcvr multch rs232 20soic - MAX3222CDWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13083-6-ND.
IC DRVR/RCVR MULTCH RS232 20SOIC - MAX3222IDWR
Order 'ic drvr/rcvr multch rs232 20soic - MAX3222IDWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13086-1-ND.
IC DRVR/RCVR MULTCH RS232 20SOIC - MAX3222IDWR
Order 'ic drvr/rcvr multch rs232 20soic - MAX3222IDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13086-2-ND.
IC DRVR/RCVR MULTCH RS232 20SOIC - MAX3223IDWR
Order 'ic drvr/rcvr multch rs232 20soic - MAX3223IDWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13091-1-ND.
IC DRVR/RCVR MULTCH RS232 20SOIC - MAX3223IDWR
Order 'ic drvr/rcvr multch rs232 20soic - MAX3223IDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13091-2-ND.
IC DRVR/RCVR MULTCH RS232 20SOIC - MAX3223CDWR
Order 'ic drvr/rcvr multch rs232 20soic - MAX3223CDWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13445-1-ND.
IC DRVR/RCVR MULTCH RS232 20SOIC - MAX3223CDWR
Order 'ic drvr/rcvr multch rs232 20soic - MAX3223CDWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13445-2-ND.
IC DRVR/RCVR MULTCH RS232 20SOIC - MAX3222CDWE4
Order 'ic drvr/rcvr multch rs232 20soic - MAX3222CDWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3222CDWE4-ND.
IC DRVR/RCVR MULTCH RS232 20SOIC - MAX3222CDW
Order 'ic drvr/rcvr multch rs232 20soic - MAX3222CDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3222CDW-ND.
IC DRVR/RCVR MULTCH RS232 20SOIC - MAX3222CDWRE4
Order 'ic drvr/rcvr multch rs232 20soic - MAX3222CDWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3222CDWRE4-ND.
IC DRVR/RCVR MULTCH RS232 20SOIC - MAX3223IDWE4
Order 'ic drvr/rcvr multch rs232 20soic - MAX3223IDWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3223IDWE4-ND.
IC DRVR/RCVR MULTCH RS232 20SOIC - MAX3223IDW
Order 'ic drvr/rcvr multch rs232 20soic - MAX3223IDW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3223IDW-ND.
IC DRVR/RCVR MULTCH RS232 20SOIC - MAX3223IDWRE4
Order 'ic drvr/rcvr multch rs232 20soic - MAX3223IDWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number MAX3223IDWRE4-ND.
Send this link via E-Mail
Help With This Screen