CAP ELECT 220UF 6.3V SU BI-POLAR - ECE-A0JN221U - Capacitors
| Digi-Key Part Number | P1144-ND |
1 10 100 500 1000 5000 10000 25000 |
.38000 .26500 .18950 .13644 .10600 .09900 .09500 .09100 |
Extended Price
0.38 2.65 18.95 68.22 106.00 495.00 950.00 2275.00 |
| Manufacturer Part Number | ECE-A0JN221U | |||
| Description | CAP ELECT 220UF 6.3V SU BI-POLAR | |||
| Quantity Available | 4102 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ECE-A0JN221U |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 220µF |
| ESR (Equivalent Series Resistance) | - |
| Features | Bi-Polar |
| Lifetime @ Temp. | 2000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | * |
| Lead Spacing | 0.138" (3.50mm) |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | SU |
| Tolerance | ±20% |
| Voltage Rating | 6.3V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ECE A0JN221U ECEA0JN221U P1144 ND P1144ND P1144 |
ECE-A0JN221U Specification Sheet
CAP ELECT 220UF 6.3V SU BI-POLAR - ECE-A0JN221U (P1144-ND) - Capacitors
Related parts Capacitors :CAP ELECT 220UF 6.3V SU BI-POLAR - ECE-A0JN221U
Order 'cap elect 220uf 6.3v su bi-polar - ECE-A0JN221U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1144-ND.
CAP ELECT 220UF 10V SU BI-POLAR - ECE-A1AN221U
Order 'cap elect 220uf 10v su bi-polar - ECE-A1AN221U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1156-ND.
CAP ELECT 220UF 16V SU BI-POLAR - ECE-A1CN221X
Order 'cap elect 220uf 16v su bi-polar - ECE-A1CN221X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1168-ND.
CAP ELECT 220UF 25V SU BI-POLAR - ECE-A1EN221U
Order 'cap elect 220uf 25v su bi-polar - ECE-A1EN221U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1181-ND.
CAP ELECT 220UF 35V SU BI-POLAR - ECE-A1VN221U
Order 'cap elect 220uf 35v su bi-polar - ECE-A1VN221U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1192-ND.
CAP ELECT 220UF 50V SU BI-POLAR - ECE-A1HN221U
Order 'cap elect 220uf 50v su bi-polar - ECE-A1HN221U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1285-ND.
CAP ELECT 33UF 6.3V SU BI-POLAR - ECE-A0JN330U
Order 'cap elect 33uf 6.3v su bi-polar - ECE-A0JN330U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1141-ND.
CAP ELECT 47UF 6.3V SU BI-POLAR - ECE-A0JN470U
Order 'cap elect 47uf 6.3v su bi-polar - ECE-A0JN470U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1142-ND.
CAP ELECT 100UF 6.3V SU BI-POLAR - ECE-A0JN101U
Order 'cap elect 100uf 6.3v su bi-polar - ECE-A0JN101U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1143-ND.
CAP ELECT 330UF 6.3V SU BI-POLAR - ECE-A0JN331U
Order 'cap elect 330uf 6.3v su bi-polar - ECE-A0JN331U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1145-ND.
CAP ELECT 470UF 6.3V SU BI-POLAR - ECE-A0JN471X
Order 'cap elect 470uf 6.3v su bi-polar - ECE-A0JN471X' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1146-ND.
CAP ELECT 22UF 10V SU BI-POLAR - ECE-A1AN220U
Order 'cap elect 22uf 10v su bi-polar - ECE-A1AN220U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1152-ND.
CAP ELECT 33UF 10V SU BI-POLAR - ECE-A1AN330U
Order 'cap elect 33uf 10v su bi-polar - ECE-A1AN330U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1153-ND.
CAP ELECT 47UF 10V SU BI-POLAR - ECE-A1AN470U
Order 'cap elect 47uf 10v su bi-polar - ECE-A1AN470U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1154-ND.
CAP ELECT 100UF 10V SU BI-POLAR - ECE-A1AN101U
Order 'cap elect 100uf 10v su bi-polar - ECE-A1AN101U' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1155-ND.
Send this link via E-Mail
Help With This Screen