IC XCVR 1.6-2.7 GBPS 80-BGA - TLK2711JRGQE
| Digi-Key Part Number | 296-12216-ND |
1 25 100 250 500 1000 5000 |
18.90000 17.64000 16.38000 16.06500 15.75000 15.56100 15.12000 |
Extended Price
18.90 441.00 1638.00 4016.25 7875.00 15561.00 75600.00 |
| Manufacturer Part Number | TLK2711JRGQE | |||
| Description | IC XCVR 1.6-2.7 GBPS 80-BGA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TLK2711JRGQE |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 1/1 |
| Type | Transceiver |
| Voltage - Supply | 2.5V |
| Package / Case | 80-BGA MICROSTAR JUNIOR |
| Packaging | Tray |
| Protocol | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TLK2711JRGQE TLK2711JRGQE 296 12216 ND 29612216ND 296-12216 |
TLK2711JRGQE Specification Sheet
IC XCVR 1.6-2.7 GBPS 80-BGA - TLK2711JRGQE (296-12216-ND)
Related parts :IC XCVR 1.6-2.7 GBPS 80-BGA - TLK2711JRGQE
Order 'ic xcvr 1.6-2.7 gbps 80-bga - TLK2711JRGQE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12216-ND.
IC BUFFR 1:6 LVPECL 2:1MUX 32MLF - SY58036UMG
Order 'ic buffr 1:6 lvpecl 2:1mux 32mlf - SY58036UMG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1393-ND.
IC BUFFER 1:6 LVPECL 2:1MUX 32ML - SY58036UMI
Order 'ic buffer 1:6 lvpecl 2:1mux 32ml - SY58036UMI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY58036UMI-ND.
IC QUAD 1-OF-2 SELECT/MUX 16-SOP - SN74ALS158NSR
Order 'ic quad 1-of-2 select/mux 16-sop - SN74ALS158NSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13147-1-ND.
IC QUAD 1-OF-2 SELECT/MUX 16-SOP - SN74ALS158NSR
Order 'ic quad 1-of-2 select/mux 16-sop - SN74ALS158NSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13147-2-ND.
IC QUAD 1-OF-2 SELECT/MUX 16-SOP - SN74ALS158NSR
Order 'ic quad 1-of-2 select/mux 16-sop - SN74ALS158NSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13147-6-ND.
IC QUAD 1-OF-2 SEL/MUX 16-DIP - SN74ALS158N
Order 'ic quad 1-of-2 sel/mux 16-dip - SN74ALS158N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-5023-5-ND.
IC BUFFER 1:2LVPEC 2:1MUX 44MLF - SY89112UMG
Order 'ic buffer 1:2lvpec 2:1mux 44mlf - SY89112UMG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1416-ND.
IC LVDS 1/6 CLOCK BUFF 24-TSSOP - PI90LVB16L
Order 'ic lvds 1/6 clock buff 24-tssop - PI90LVB16L' online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI90LVB16L-ND.
IC BUFFER 1:6 FAN LVPECL 32-MLF - SY58035UMG TR
Order 'ic buffer 1:6 fan lvpecl 32-mlf - SY58035UMG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY58035UMG TR-ND.
IC BUFFER 1:6 LVPECL W/MUX 32MLF - SY58036UMG TR
Order 'ic buffer 1:6 lvpecl w/mux 32mlf - SY58036UMG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY58036UMG TR-ND.
095-0485-1019=MCDM1-L-25P6A7-1 - 6-1532155-7
Order '095-0485-1019=mcdm1-l-25p6a7-1 - 6-1532155-7' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 6-1532155-7-ND.
IC ETHERNT XCVR 1-1.6GBPS 80-BGA - TLK2201JRGQE
Order 'ic ethernt xcvr 1-1.6gbps 80-bga - TLK2201JRGQE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10486-ND.
IC ETHERNT XCVR 1-1.6GBPS 80-BGA - TLK2201AJRGQE
Order 'ic ethernt xcvr 1-1.6gbps 80-bga - TLK2201AJRGQE' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18904-1-ND.
IC ETHERNT XCVR 1-1.6GBPS 80-BGA - TLK2201AJRGQE
Order 'ic ethernt xcvr 1-1.6gbps 80-bga - TLK2201AJRGQE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18904-2-ND.
Send this link via E-Mail
Help With This Screen