ONE PORT PHY - TSB41LV01PAP - Integrated Circuits (ICs)
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) - Tube - TSB41LV01PAP
| Digi-Key Part Number | 296-11830-5-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TSB41LV01PAP | |||
| Description | ONE PORT PHY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) - Tube - TSB41LV01PAP
| Technical/Catalog Information | TSB41LV01PAP |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | - |
| Type | - |
| Voltage - Supply | - |
| Package / Case | 64-TQFP Exposed Pad, 64-eTQFP, 64-HTQFP |
| Packaging | Tube |
| Protocol | - |
| Drawing Number | 296; 4147702; PAP; 64 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TSB41LV01PAP TSB41LV01PAP 296 11830 5 ND 296118305ND 296-11830-5 |
ONE PORT PHY - TSB41LV01PAP (296-11830-5-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) - Tube - TSB41LV01PAPONE PORT PHY - TSB41LV01PAP
Order 'one port phy - TSB41LV01PAP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11830-5-ND.
1394 INTEGRATED PHY AND LINK LAY - TSB43AA82PGE
Order '1394 integrated phy and link lay - TSB43AA82PGE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11082-ND.
IEEE-1394.A 400MBPS 2 PORT LINK- - TSB43AB22PDT
Order 'ieee-1394.a 400mbps 2 port link- - TSB43AB22PDT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11773-ND.
IC PHY/LINK LAYER CTRLR 128-TQFP - TSB43AB21APDT
Order 'ic phy/link layer ctrlr 128-tqfp - TSB43AB21APDT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12698-ND.
IC PHY LINK LAYR HP 2PRT 144LQFP - TSB43AA82APGE
Order 'ic phy link layr hp 2prt 144lqfp - TSB43AA82APGE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13423-ND.
IC PHY/LINK LAYER CTRLR 144-LQFP - TSB43AB23PGE
Order 'ic phy/link layer ctrlr 144-lqfp - TSB43AB23PGE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14328-ND.
IC PHY/LINK LAYER CTRLR 128-TQFP - TSB43AB21AIPDTEP
Order 'ic phy/link layer ctrlr 128-tqfp - TSB43AB21AIPDTEP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18179-ND.
IC LINK ADDRSS SCAN-PORT 64-BGA - SN74LVT8986GGV
Order 'ic link addrss scan-port 64-bga - SN74LVT8986GGV' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14927-5-ND.
IC LINK ADDRSS SCAN-PORT 64-LQFP - SN74LVT8986PM
Order 'ic link addrss scan-port 64-lqfp - SN74LVT8986PM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14928-5-ND.
IC ADDRESSABLE SCAN PORT 24-SOIC - SN74ABT8996DWR
Order 'ic addressable scan port 24-soic - SN74ABT8996DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4117-1-ND.
IC ADDRESSABLE SCAN PORT 24-SOIC - SN74ABT8996DWR
Order 'ic addressable scan port 24-soic - SN74ABT8996DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4117-2-ND.
IC ADDRESSABLE SCAN PORT 24-SOIC - SN74ABT8996DW
Order 'ic addressable scan port 24-soic - SN74ABT8996DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4117-5-ND.
IC ADDRESSABLE SCAN PORT 24TSSOP - SN74ABT8996PWR
Order 'ic addressable scan port 24tssop - SN74ABT8996PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4118-1-ND.
IC ADDRESSABLE SCAN PORT 24TSSOP - SN74ABT8996PWR
Order 'ic addressable scan port 24tssop - SN74ABT8996PWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4118-2-ND.
IC ADDRESSABLE SCAN PORT 24TSSOP - SN74ABT8996PWR
Order 'ic addressable scan port 24tssop - SN74ABT8996PWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4118-6-ND.
Options for Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) - Tube - TSB41LV01PAP
Send this link via E-Mail
Help With This Screen
