Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube - TSB41LV02APAP
2-PORT IEEE-1394A PHYS LAYER TRA - TSB41LV02APAP - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-11826-5-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TSB41LV02APAP | |||
| Description | 2-PORT IEEE-1394A PHYS LAYER TRA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube - TSB41LV02APAP
| Technical/Catalog Information | TSB41LV02APAP |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | - |
| Type | Transceiver |
| Voltage - Supply | - |
| Package / Case | 64-TQFP Exposed Pad, 64-eTQFP, 64-HTQFP |
| Packaging | Tube |
| Protocol | IEEE 1394 |
| Drawing Number | 296; 4147702; PAP; 64 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TSB41LV02APAP TSB41LV02APAP 296 11826 5 ND 296118265ND 296-11826-5 |
2-PORT IEEE-1394A PHYS LAYER TRA - TSB41LV02APAP (296-11826-5-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube - TSB41LV02APAPTexas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube - TSB41LV02APAP
Order '2-port ieee-1394a phys layer tra - TSB41LV02APAP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11826-5-ND.
Texas Instruments Controller - Interface Integrated Circuit (ics) Link Layer Controller Tube - 3.3V TSB43CA42PGFG4
Order 'ic dual port ieee 1394a 176-lqfp - TSB43CA42PGFG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TSB43CA42PGFG4-ND.
Texas Instruments Controller - Interface Integrated Circuit (ics) Link Layer Controller Tray - 3.3V TSB43CA42ZGW
Order 'ic dual port ieee 1394a 176-bga - TSB43CA42ZGW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TSB43CA42ZGW-ND.
Texas Instruments Controller - Interface Integrated Circuit (ics) PHY/Link Layer Controller Tray - 3 V ~ 3.6 V TSB43AB22PDT
Order 'ieee-1394.a 400mbps 2 port link- - TSB43AB22PDT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11773-ND.
Texas Instruments Controller - Interface Integrated Circuit (ics) physical layer controller Tube - 3.3V TSB14AA1AIPFB
Order 'ic 3.3v ieee bckplane phy 48tqfp - TSB14AA1AIPFB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15048-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Transceiver Tube 3.3V TSB41LV03AIPFP
Order 'ieee 1394a, 3-port, 400mbps cabl - TSB41LV03AIPFP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11828-5-ND.
Texas Instruments Controller - Interface Integrated Circuit (ics) physical layer controller Tray - 3.3V TSB14AA1AIPFBG4
Order 'ic 3.3v ieee bckplane phy 48tqfp - TSB14AA1AIPFBG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TSB14AA1AIPFBG4-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Controller Tray 4.5 V ~ 5.5 V TSB14C01AIPM
Order 'ic 5v phys layer cntrlr 64-lqfp - TSB14C01AIPM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11071-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Controller Tray 4.5 V ~ 5.5 V TSB14C01APM
Order 'ic 5v phys layer cntrlr 64-lqfp - TSB14C01APM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11072-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Controller Tray 4.5 V ~ 5.5 V TSB14C01APMG4
Order 'ic 5v phys layer cntrlr 64-lqfp - TSB14C01APMG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TSB14C01APMG4-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Controller Tape & Reel (TR) 4.5 V ~ 5.5 V TSB14C01APMR
Order 'ic 5v phys layer cntrlr 64-lqfp - TSB14C01APMR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TSB14C01APMR-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Controller Tape & Reel (TR) 4.5 V ~ 5.5 V TSB14C01APMRG4
Order 'ic 5v phys layer cntrlr 64-lqfp - TSB14C01APMRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TSB14C01APMRG4-ND.
Texas Instruments Controller - Interface Integrated Circuit (ics) PHY/Link Layer Controller Tray - 3.3V TSB43AB21APDT
Order 'ic phy/link layer ctrlr 128-tqfp - TSB43AB21APDT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12698-ND.
Texas Instruments Controller - Interface Integrated Circuit (ics) PHY/Link Layer Controller Tray - 3 V ~ 3.6 V TSB43AB23PGE
Order 'ic phy/link layer ctrlr 144-lqfp - TSB43AB23PGE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14328-ND.
Texas Instruments Controller - Interface Integrated Circuit (ics) PHY/Link Layer Controller Tray - 3.3V TSB43AB21AIPDTEP
Order 'ic phy/link layer ctrlr 128-tqfp - TSB43AB21AIPDTEP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-18179-ND.
Options for Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube - TSB41LV02APAP
Send this link via E-Mail
Help With This Screen
