Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.75 V ~ 5.25 V TL3695P
IC DIFF BUS TRANSRECEIVER 8-DIP - TL3695P - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-10172-5-ND |
1 25 100 250 500 1000 2500 5000 10000 |
2.17000 1.75000 1.57500 1.40000 1.22500 1.01500 .94500 .91000 .87500 |
Extended Price
2.17 43.75 157.50 350.00 612.50 1015.00 2362.50 4550.00 8750.00 |
| Manufacturer Part Number | TL3695P | |||
| Description | IC DIFF BUS TRANSRECEIVER 8-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL3695P |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 1/1 |
| Type | Transceiver |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Protocol | RS422, RS485 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL3695P TL3695P 296 10172 5 ND 296101725ND 296-10172-5 |
IC DIFF BUS TRANSRECEIVER 8-DIP - TL3695P (296-10172-5-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.75 V ~ 5.25 V TL3695PTexas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.75 V ~ 5.25 V TL3695P
Order 'ic diff bus transreceiver 8-dip - TL3695P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10172-5-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.75 V ~ 5.25 V SN65LBC182P
Order 'ic diff bus txrx 8-dip - SN65LBC182P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12734-5-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.75 V ~ 5.25 V SN65176BP
Order 'ic diff bus txrx 8-dip - SN65176BP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1415-5-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.75 V ~ 5.25 V SN75176AP
Order 'ic diff bus txcvr 8-dip - SN75176AP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1737-5-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.75 V ~ 5.25 V SN75176BP
Order 'ic diff bus txcvr 8-dip - SN75176BP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1739-5-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.75 V ~ 5.25 V SN75LBC176AP
Order 'ic diff bus transceiver 8-dip - SN75LBC176AP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6874-5-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.75 V ~ 5.25 V SN75LBC176P
Order 'ic diff bus transceiver 8-dip - SN75LBC176P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6875-5-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.75 V ~ 5.25 V SN75ALS176BP
Order 'ic diff bus transceiver 8-dip - SN75ALS176BP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9957-5-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.75 V ~ 5.25 V SN75ALS176P
Order 'ic diff bus transceiver 8-dip - SN75ALS176P' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9959-5-ND.
Texas Instruments Signal Buffers, Repeaters, Splitter Integrated Circuit (ics) RS-422/RS-485 Tube 70mA 4.75 V ~ 5.25 V SN75178BP
Order 'ic diff bus repeaters 8-dip - SN75178BP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6858-5-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.75 V ~ 5.25 V SN75176BPE4
Order 'ic diff bus txrx 8-dip - SN75176BPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75176BPE4-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.75 V ~ 5.25 V SN75ALS176AP
Order 'ic diff bus txrx 8-dip - SN75ALS176AP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75ALS176AP-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.75 V ~ 5.25 V SN75ALS176APE4
Order 'ic diff bus txrx 8-dip - SN75ALS176APE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75ALS176APE4-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.75 V ~ 5.25 V SN75ALS176BPE4
Order 'ic diff bus txrx 8-dip - SN75ALS176BPE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75ALS176BPE4-ND.
Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.75 V ~ 5.25 V SN75ALS176PE4
Order 'ic diff bus txrx 8-dip - SN75ALS176PE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN75ALS176PE4-ND.
Options for Texas Instruments Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver Tube 4.75 V ~ 5.25 V TL3695P
Send this link via E-Mail
Help With This Screen
