IC ASYNC COMM ELEMENT 40-DIP - TL16C550CN
Texas Instruments Uarts' (universal Asynchronous Receiver Transmitter) Integrated Circuit (ics) Tube 5V TL16C550CN
| Digi-Key Part Number | 296-10155-5-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TL16C550CN | |||
| Description | IC ASYNC COMM ELEMENT 40-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Texas Instruments Uarts' (universal Asynchronous Receiver Transmitter) Integrated Circuit (ics) Tube 5V TL16C550CN
| Technical/Catalog Information | TL16C550CN |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Channels | 1 |
| Voltage | 5V |
| Package / Case | 40-DIP (600 mil) |
| FIFO's | 16 Byte |
| Features | False-start Bit Detection |
| Packaging | Tube |
| Drawing Number | 296; 4040053; N; 24, 28, 40 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TL16C550CN TL16C550CN 296 10155 5 ND 296101555ND 296-10155-5 |
TL16C550CN Specification Sheet
IC ASYNC COMM ELEMENT 40-DIP - TL16C550CN (296-10155-5-ND)
Related parts Texas Instruments Uarts' (universal Asynchronous Receiver Transmitter) Integrated Circuit (ics) Tube 5V TL16C550CNIC ASYNC COMM ELEMENT 40-DIP - TL16C550CN
Order 'ic async comm element 40-dip - TL16C550CN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10155-5-ND.
IC ASYNC COMM ELEMENT 40-DIP - TL16C550BN
Order 'ic async comm element 40-dip - TL16C550BN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10151-5-ND.
IC ASYNCH COMM ELEMENT 40-DIP - TL16C450N
Order 'ic asynch comm element 40-dip - TL16C450N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15115-5-ND.
IC ASYNC COMM ELEMENT 44-PLCC - TL16C450FN
Order 'ic async comm element 44-plcc - TL16C450FN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10145-5-ND.
IC ASYNC COMM ELEMENT 68-PLCC - TL16C451FN
Order 'ic async comm element 68-plcc - TL16C451FN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10146-5-ND.
IC ASYNC COMM ELEMENT DUAL68PLCC - TL16C452FN
Order 'ic async comm element dual68plcc - TL16C452FN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10147-5-ND.
IC ASYNC COMM ELEMENT 44-PLCC - TL16C550BFN
Order 'ic async comm element 44-plcc - TL16C550BFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10148-5-ND.
IC ASYNC COMM ELEMENT 44-PLCC - TL16C550BIFN
Order 'ic async comm element 44-plcc - TL16C550BIFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10149-5-ND.
IC ASYNC COMM ELEMENT 48-LQFP - TL16C550BIPT
Order 'ic async comm element 48-lqfp - TL16C550BIPT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10150-ND.
IC ASYNC COMM ELEMENT 48-LQFP - TL16C550BPT
Order 'ic async comm element 48-lqfp - TL16C550BPT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10152-ND.
IC ASYNC COMM ELEMENT 44-PLCC - TL16C550CFN
Order 'ic async comm element 44-plcc - TL16C550CFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10153-5-ND.
IC ASYNC COMM ELEMENT 44-PLCC - TL16C550CIFN
Order 'ic async comm element 44-plcc - TL16C550CIFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10154-5-ND.
IC ASYNC COMM ELEMENT 48-TQFP - TL16C550CPFB
Order 'ic async comm element 48-tqfp - TL16C550CPFB' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10156-ND.
IC ASYNC COMM ELEMENT DUAL68PLCC - TL16C552AIFN
Order 'ic async comm element dual68plcc - TL16C552AIFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10159-5-ND.
IC ASYNC COMM ELEMENT DUAL68PLCC - TL16C552FN
Order 'ic async comm element dual68plcc - TL16C552FN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10161-5-ND.
Options for Texas Instruments Uarts' (universal Asynchronous Receiver Transmitter) Integrated Circuit (ics) Tube 5V TL16C550CN
Send this link via E-Mail
Help With This Screen
