Texas Instruments Uarts' (universal Asynchronous Receiver Transmitter) Integrated Circuit (ics) Tray 5V TL16C550BPT
IC ASYNC COMM ELEMENT 48-LQFP - TL16C550BPT - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-10152-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TL16C550BPT | |||
| Description | IC ASYNC COMM ELEMENT 48-LQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Texas Instruments Uarts' (universal Asynchronous Receiver Transmitter) Integrated Circuit (ics) Tray 5V TL16C550BPT
| Technical/Catalog Information | TL16C550BPT |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Channels | 1 |
| Voltage | 5V |
| Package / Case | 48-LQFP |
| FIFO's | 16 Byte |
| Features | False-start Bit Detection |
| Packaging | Tray |
| Drawing Number | 296; 4040052; PT; 48 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TL16C550BPT TL16C550BPT 296 10152 ND 29610152ND 296-10152 |
IC ASYNC COMM ELEMENT 48-LQFP - TL16C550BPT (296-10152-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Uarts' (universal Asynchronous Receiver Transmitter) Integrated Circuit (ics) Tray 5V TL16C550BPTTexas Instruments Uarts' (universal Asynchronous Receiver Transmitter) Integrated Circuit (ics) Tray 5V TL16C550BPT
Order 'ic async comm element 48-lqfp - TL16C550BPT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10152-ND.
Texas Instruments Uarts' (universal Asynchronous Receiver Transmitter) Integrated Circuit (ics) Tray 2.25 V ~ 5.5 V TL16C550BIPT
Order 'ic async comm element 48-lqfp - TL16C550BIPT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10150-ND.
Texas Instruments Uarts' (universal Asynchronous Receiver Transmitter) Integrated Circuit (ics) Tray 2.5 V, 3.3 V, 5 V TL16C550DIPT
Order 'ic async comm element 48-lqfp - TL16C550DIPT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16981-ND.
Texas Instruments Uarts' (universal Asynchronous Receiver Transmitter) Integrated Circuit (ics) Tube 5V TL16C550CIPT
Order 'ic async comm element 48-lqfp - TL16C550CIPT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1786-5-ND.
Texas Instruments (VA) Uarts' (universal Asynchronous Receiver Transmitter) Integrated Circuit (ics) Cut Tape (CT) 5V TL16C550CPTR
Order 'ic async comm element 48-lqfp - TL16C550CPTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1787-1-ND.
Texas Instruments Uarts' (universal Asynchronous Receiver Transmitter) Integrated Circuit (ics) Tape & Reel (TR) 5V TL16C550CPTR
Order 'ic async comm element 48-lqfp - TL16C550CPTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1787-2-ND.
Texas Instruments (VA) Uarts' (universal Asynchronous Receiver Transmitter) Integrated Circuit (ics) Digi-ReelĀ® 2.25 V ~ 5.5 V TL16C550CPTR
Order 'ic async comm element 48-lqfp - TL16C550CPTR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1787-6-ND.
Texas Instruments Uarts' (universal Asynchronous Receiver Transmitter) Integrated Circuit (ics) Tray 5V TL16C550CPT
Order 'ic async comm element 48-lqfp - TL16C550CPT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1787-ND.
Texas Instruments Uarts' (universal Asynchronous Receiver Transmitter) Integrated Circuit (ics) Tray 2.5 V, 3.3 V, 5 V TL16C550DPT
Order 'ic async comm element 48-lqfp - TL16C550DPT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21520-ND.
Texas Instruments Uarts' (universal Asynchronous Receiver Transmitter) Integrated Circuit (ics) Tray 2.25 V ~ 5.5 V TL16C550CIPTG4
Order 'ic async comm element 48-lqfp - TL16C550CIPTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL16C550CIPTG4-ND.
Texas Instruments Uarts' (universal Asynchronous Receiver Transmitter) Integrated Circuit (ics) Tape & Reel (TR) 2.25 V ~ 5.5 V TL16C550CIPTR
Order 'ic async comm element 48-lqfp - TL16C550CIPTR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL16C550CIPTR-ND.
Texas Instruments Uarts' (universal Asynchronous Receiver Transmitter) Integrated Circuit (ics) Tape & Reel (TR) 2.25 V ~ 5.5 V TL16C550CIPTRG4
Order 'ic async comm element 48-lqfp - TL16C550CIPTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL16C550CIPTRG4-ND.
Texas Instruments Uarts' (universal Asynchronous Receiver Transmitter) Integrated Circuit (ics) Tape & Reel (TR) 2.25 V ~ 5.5 V TL16C550CPTG4
Order 'ic async comm element 48-lqfp - TL16C550CPTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL16C550CPTG4-ND.
Texas Instruments Uarts' (universal Asynchronous Receiver Transmitter) Integrated Circuit (ics) Tape & Reel (TR) 2.25 V ~ 5.5 V TL16C550CPTRG4
Order 'ic async comm element 48-lqfp - TL16C550CPTRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL16C550CPTRG4-ND.
Texas Instruments Uarts' (universal Asynchronous Receiver Transmitter) Integrated Circuit (ics) Tape & Reel (TR) 2.5 V, 3.3 V, 5 V TL16C550DIPTG4
Order 'ic async comm element 48-lqfp - TL16C550DIPTG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL16C550DIPTG4-ND.
Options for Texas Instruments Uarts' (universal Asynchronous Receiver Transmitter) Integrated Circuit (ics) Tray 5V TL16C550BPT
Send this link via E-Mail
Help With This Screen
