Texas Instruments Uarts' (universal Asynchronous Receiver Transmitter) Integrated Circuit (ics) Tube 5V TL16C550BIFN
IC ASYNC COMM ELEMENT 44-PLCC - TL16C550BIFN - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-10149-5-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TL16C550BIFN | |||
| Description | IC ASYNC COMM ELEMENT 44-PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Texas Instruments Uarts' (universal Asynchronous Receiver Transmitter) Integrated Circuit (ics) Tube 5V TL16C550BIFN
| Technical/Catalog Information | TL16C550BIFN |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Channels | 1 |
| Voltage | 5V |
| Package / Case | 44-PLCC |
| FIFO's | 16 Byte |
| Features | False-start Bit Detection |
| Packaging | Tube |
| Drawing Number | 296; 4040005; FN; 20, 28, 44, 68 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TL16C550BIFN TL16C550BIFN 296 10149 5 ND 296101495ND 296-10149-5 |
IC ASYNC COMM ELEMENT 44-PLCC - TL16C550BIFN (296-10149-5-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Uarts' (universal Asynchronous Receiver Transmitter) Integrated Circuit (ics) Tube 5V TL16C550BIFNTexas Instruments Uarts' (universal Asynchronous Receiver Transmitter) Integrated Circuit (ics) Tube 5V TL16C550BIFN
Order 'ic async comm element 44-plcc - TL16C550BIFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10149-5-ND.
Texas Instruments Uarts' (universal Asynchronous Receiver Transmitter) Integrated Circuit (ics) Tube 4.75 V ~ 5.25 V TL16C450FN
Order 'ic async comm element 44-plcc - TL16C450FN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10145-5-ND.
Texas Instruments Uarts' (universal Asynchronous Receiver Transmitter) Integrated Circuit (ics) Tube 2.25 V ~ 5.5 V TL16C550BFN
Order 'ic async comm element 44-plcc - TL16C550BFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10148-5-ND.
Texas Instruments Uarts' (universal Asynchronous Receiver Transmitter) Integrated Circuit (ics) Tube 5V TL16C550CFN
Order 'ic async comm element 44-plcc - TL16C550CFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10153-5-ND.
Texas Instruments Uarts' (universal Asynchronous Receiver Transmitter) Integrated Circuit (ics) Tube 5V TL16C550CIFN
Order 'ic async comm element 44-plcc - TL16C550CIFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10154-5-ND.
Texas Instruments Uarts' (universal Asynchronous Receiver Transmitter) Integrated Circuit (ics) Tape & Reel (TR) 4.75 V ~ 5.25 V TL16C450FNR
Order 'ic async comm element 44-plcc - TL16C450FNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL16C450FNR-ND.
Texas Instruments Uarts' (universal Asynchronous Receiver Transmitter) Integrated Circuit (ics) Tape & Reel (TR) 2.25 V ~ 5.5 V TL16C550CFNR
Order 'ic async comm element 44-plcc - TL16C550CFNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL16C550CFNR-ND.
Texas Instruments Uarts' (universal Asynchronous Receiver Transmitter) Integrated Circuit (ics) Tape & Reel (TR) 3.0 V ~ 5.25 V TL16C750FNR
Order 'ic async comm element 44-plcc - TL16C750FNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23390-2-ND.
Texas Instruments (VA) Uarts' (universal Asynchronous Receiver Transmitter) Integrated Circuit (ics) Cut Tape (CT) 3.0 V ~ 5.25 V TL16C750FNR
Order 'ic async comm element 44-plcc - TL16C750FNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23390-1-ND.
Texas Instruments (VA) Uarts' (universal Asynchronous Receiver Transmitter) Integrated Circuit (ics) Digi-ReelĀ® 3.0 V ~ 5.25 V TL16C750FNR
Order 'ic async comm element 44-plcc - TL16C750FNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23390-6-ND.
Texas Instruments Uarts' (universal Asynchronous Receiver Transmitter) Integrated Circuit (ics) Tape & Reel (TR) 4.75 V ~ 5.25 V TL16C450FNRG4
Order 'ic async comm element 44-plcc - TL16C450FNRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL16C450FNRG4-ND.
Texas Instruments Uarts' (universal Asynchronous Receiver Transmitter) Integrated Circuit (ics) Tube 2.25 V ~ 5.5 V TL16C550CFNG4
Order 'ic async comm element 44-plcc - TL16C550CFNG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL16C550CFNG4-ND.
Texas Instruments Uarts' (universal Asynchronous Receiver Transmitter) Integrated Circuit (ics) Tape & Reel (TR) 2.25 V ~ 5.5 V TL16C550CFNRG4
Order 'ic async comm element 44-plcc - TL16C550CFNRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL16C550CFNRG4-ND.
Texas Instruments Uarts' (universal Asynchronous Receiver Transmitter) Integrated Circuit (ics) Tube 2.25 V ~ 5.5 V TL16C550CIFNG4
Order 'ic async comm element 44-plcc - TL16C550CIFNG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL16C550CIFNG4-ND.
Texas Instruments Uarts' (universal Asynchronous Receiver Transmitter) Integrated Circuit (ics) Tube 3.0 V ~ 5.25 V TL16C750FNG4
Order 'ic async comm element 44-plcc - TL16C750FNG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL16C750FNG4-ND.
Options for Texas Instruments Uarts' (universal Asynchronous Receiver Transmitter) Integrated Circuit (ics) Tube 5V TL16C550BIFN
Send this link via E-Mail
Help With This Screen
