IC ASYNC COMM ELEMENT 44-PLCC - TL16C550BFN - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-10148-5-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | TL16C550BFN | |||
| Description | IC ASYNC COMM ELEMENT 44-PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TL16C550BFN |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Number of Channels | 1 |
| Voltage | 2.25 V ~ 5.5 V |
| Package / Case | 44-PLCC |
| FIFO's | 16 Byte |
| Features | False-start Bit Detection |
| Packaging | Tube |
| Drawing Number | 296; 4040005; FN; 20, 28, 44, 68 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TL16C550BFN TL16C550BFN 296 10148 5 ND 296101485ND 296-10148-5 |
IC ASYNC COMM ELEMENT 44-PLCC - TL16C550BFN (296-10148-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ASYNC COMM ELEMENT 44-PLCC - TL16C550BFN
Order 'ic async comm element 44-plcc - TL16C550BFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10148-5-ND.
IC ASYNC COMM ELEMENT 44-PLCC - TL16C450FN
Order 'ic async comm element 44-plcc - TL16C450FN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10145-5-ND.
IC ASYNC COMM ELEMENT 44-PLCC - TL16C550BIFN
Order 'ic async comm element 44-plcc - TL16C550BIFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10149-5-ND.
IC ASYNC COMM ELEMENT 44-PLCC - TL16C550CFN
Order 'ic async comm element 44-plcc - TL16C550CFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10153-5-ND.
IC ASYNC COMM ELEMENT 44-PLCC - TL16C550CIFN
Order 'ic async comm element 44-plcc - TL16C550CIFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10154-5-ND.
IC ASYNC COMM ELEMENT 44-PLCC - TL16C450FNR
Order 'ic async comm element 44-plcc - TL16C450FNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL16C450FNR-ND.
IC ASYNC COMM ELEMENT 44-PLCC - TL16C550CFNR
Order 'ic async comm element 44-plcc - TL16C550CFNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL16C550CFNR-ND.
IC ASYNC COMM ELEMENT 44-PLCC - TL16C750FNR
Order 'ic async comm element 44-plcc - TL16C750FNR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-23390-2-ND.
IC ASYNC COMM ELEMENT 44-PLCC - TL16C750FNR
Order 'ic async comm element 44-plcc - TL16C750FNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23390-1-ND.
IC ASYNC COMM ELEMENT 44-PLCC - TL16C750FNR
Order 'ic async comm element 44-plcc - TL16C750FNR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23390-6-ND.
IC ASYNC COMM ELEMENT 44-PLCC - TL16C450FNRG4
Order 'ic async comm element 44-plcc - TL16C450FNRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL16C450FNRG4-ND.
IC ASYNC COMM ELEMENT 44-PLCC - TL16C550CFNG4
Order 'ic async comm element 44-plcc - TL16C550CFNG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL16C550CFNG4-ND.
IC ASYNC COMM ELEMENT 44-PLCC - TL16C550CFNRG4
Order 'ic async comm element 44-plcc - TL16C550CFNRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL16C550CFNRG4-ND.
IC ASYNC COMM ELEMENT 44-PLCC - TL16C550CIFNG4
Order 'ic async comm element 44-plcc - TL16C550CIFNG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL16C550CIFNG4-ND.
IC ASYNC COMM ELEMENT 44-PLCC - TL16C750FNG4
Order 'ic async comm element 44-plcc - TL16C750FNG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL16C750FNG4-ND.
Send this link via E-Mail
Help With This Screen
