Zilog Controller - Interface Integrated Circuit (ics) Serial Communications Controller Tray 5mA 4.5 V ~ 5.5 V Z8523310VSC
IC 10MHZ CMOS ESCC/2 44-PLCC - Z8523310VSC - Integrated Circuits (ICs)
| Digi-Key Part Number | Z8523310VSC-ND |
175 |
5.45000 |
Extended Price
953.75 |
| Manufacturer Part Number | Z8523310VSC | |||
| Description | IC 10MHZ CMOS ESCC/2 44-PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Zilog Controller - Interface Integrated Circuit (ics) Serial Communications Controller Tray 5mA 4.5 V ~ 5.5 V Z8523310VSC
| Technical/Catalog Information | Z8523310VSC |
| Vendor | Zilog |
| Category | Integrated Circuits (ICs) |
| Controller Type | Serial Communications Controller |
| Interface | - |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Current - Supply | 5mA |
| Package / Case | 44-PLCC |
| Packaging | Tray |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
Z8523310VSC Z8523310VSC |
Z8523310VSC Specification Sheet
IC 10MHZ CMOS ESCC/2 44-PLCC - Z8523310VSC (Z8523310VSC-ND) - Integrated Circuits (ICs)
Related parts Zilog Controller - Interface Integrated Circuit (ics) Serial Communications Controller Tray 5mA 4.5 V ~ 5.5 V Z8523310VSCZilog Controller - Interface Integrated Circuit (ics) Serial Communications Controller Tray 5mA 4.5 V ~ 5.5 V Z8523310VSC
Order 'ic 10mhz cmos escc/2 44-plcc - Z8523310VSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8523310VSC-ND.
Zilog Controller - Interface Integrated Circuit (ics) Serial Communications Controller Tray 5mA 4.5 V ~ 5.5 V Z8523310VSG
Order 'ic 10mhz cmos escc/2 44-plcc - Z8523310VSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8523310VSG-ND.
Zilog Controller - Interface Integrated Circuit (ics) Serial Communications Controller Tray 5mA 4.5 V ~ 5.5 V Z8523310FSG
Order 'ic 10mhz cmos escc/2 44-qfp - Z8523310FSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8523310FSG-ND.
Zilog Controller - Interface Integrated Circuit (ics) Serial Communications Controller Tray 5mA 4.5 V ~ 5.5 V Z8523316VSC
Order 'ic 16mhz cmos escc/2 44-plcc - Z8523316VSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8523316VSC-ND.
Zilog Controller - Interface Integrated Circuit (ics) Serial Communications Controller Tray 5mA 4.5 V ~ 5.5 V Z8523316VSG
Order 'ic 16mhz cmos escc/2 44-plcc - Z8523316VSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8523316VSG-ND.
Zilog Controller - Interface Integrated Circuit (ics) Serial Communications Controller Tube 7mA 4.5 V ~ 5.5 V Z80C3010VSC
Order 'ic 10mhz cmos z8000 scc 44-plcc - Z80C3010VSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z80C3010VSC-ND.
Zilog Controller - Interface Integrated Circuit (ics) Serial Communications Controller Tube 7mA 4.5 V ~ 5.5 V Z80C3010VSG
Order 'ic 10mhz cmos z8000 scc 44-plcc - Z80C3010VSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z80C3010VSG-ND.
Zilog Controller - Interface Integrated Circuit (ics) Serial Communications Controller Tray 5mA 4.5 V ~ 5.5 V Z8523310FSC
Order 'ic 10mhz cmos escc/2 44-qfp - Z8523310FSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8523310FSC-ND.
Surface (SMD, SMT) Interface Ics, Integrated Circuits, Semiconductor ZiLOG 44-PLCC Z53C8003VSC
Order 'ic 3 mb/sec cmos scsi i 44-plcc - Z53C8003VSC' online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number Z53C8003VSC-ND.
Surface (SMD, SMT) Interface Ics, Integrated Circuits, Semiconductor ZiLOG 44-PLCC Z53C8003VSG
Order 'ic 3 mb/sec cmos scsi i 44-plcc - Z53C8003VSG' online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number Z53C8003VSG-ND.
Surface (SMD, SMT) Converters, Adcs, Dacs, Codec Ics, Integrated Circuits, Semiconductor Analog Devices Inc. 44-PLCC AD7884BP-REEL
Order 'ic adc 16bit sampling hs 44-plcc - AD7884BP-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7884BP-REEL-ND.
Zilog Controller - Interface Integrated Circuit (ics) Serial Communications Controller Tube 7mA 4.5 V ~ 5.5 V Z80C3008VSC
Order 'ic 8mhz cmos z8000 scc 44-plcc - Z80C3008VSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z80C3008VSC-ND.
Zilog Controller - Interface Integrated Circuit (ics) Serial Communications Controller Tube 7mA 4.5 V ~ 5.5 V Z80C3008VSG
Order 'ic 8mhz cmos z8000 scc 44-plcc - Z80C3008VSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z80C3008VSG-ND.
Zilog Controller - Interface Integrated Circuit (ics) Serial Communications Controller Tray 5mA 4.5 V ~ 5.5 V Z8523316FSC
Order 'ic 16mhz cmos escc/2 44-qfp - Z8523316FSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8523316FSC-ND.
Zilog Controller - Interface Integrated Circuit (ics) Serial Communications Controller Tray 5mA 4.5 V ~ 5.5 V Z8523316FSG
Order 'ic 16mhz cmos escc/2 44-qfp - Z8523316FSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8523316FSG-ND.
Options for Zilog Controller - Interface Integrated Circuit (ics) Serial Communications Controller Tray 5mA 4.5 V ~ 5.5 V Z8523310VSC
Send this link via E-Mail
Help With This Screen
