IC 10MHZ CMOS Z8000 SCC 44-PLCC - Z80C3010VSC - Integrated Circuits (ICs)
| Digi-Key Part Number | Z80C3010VSC-ND |
75 |
20.74000 |
Extended Price
1555.50 |
| Manufacturer Part Number | Z80C3010VSC | |||
| Description | IC 10MHZ CMOS Z8000 SCC 44-PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | Z80C3010VSC |
| Vendor | Zilog |
| Category | Integrated Circuits (ICs) |
| Controller Type | Serial Communications Controller |
| Interface | Bus |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Current - Supply | 7mA |
| Package / Case | 44-PLCC |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
Z80C3010VSC Z80C3010VSC |
Z80C3010VSC Specification Sheet
IC 10MHZ CMOS Z8000 SCC 44-PLCC - Z80C3010VSC (Z80C3010VSC-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 10MHZ CMOS Z8000 SCC 44-PLCC - Z80C3010VSC
Order 'ic 10mhz cmos z8000 scc 44-plcc - Z80C3010VSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z80C3010VSC-ND.
IC 10MHZ CMOS Z8000 SCC 44-PLCC - Z80C3010VSG
Order 'ic 10mhz cmos z8000 scc 44-plcc - Z80C3010VSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z80C3010VSG-ND.
IC 8MHZ CMOS Z8000 SCC 44-PLCC - Z80C3008VSC
Order 'ic 8mhz cmos z8000 scc 44-plcc - Z80C3008VSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z80C3008VSC-ND.
IC 8MHZ CMOS Z8000 SCC 44-PLCC - Z80C3008VSG
Order 'ic 8mhz cmos z8000 scc 44-plcc - Z80C3008VSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z80C3008VSG-ND.
IC 10MHZ CMOS ESCC/2 44-PLCC - Z8523310VSC
Order 'ic 10mhz cmos escc/2 44-plcc - Z8523310VSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8523310VSC-ND.
IC 10MHZ CMOS ESCC/2 44-PLCC - Z8523310VSG
Order 'ic 10mhz cmos escc/2 44-plcc - Z8523310VSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8523310VSG-ND.
IC 10MHZ CMOS ESCC/2 44-QFP - Z8523310FSG
Order 'ic 10mhz cmos escc/2 44-qfp - Z8523310FSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8523310FSG-ND.
IC 16MHZ CMOS ESCC/2 44-PLCC - Z8523316VSC
Order 'ic 16mhz cmos escc/2 44-plcc - Z8523316VSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8523316VSC-ND.
IC 16MHZ CMOS ESCC/2 44-PLCC - Z8523316VSG
Order 'ic 16mhz cmos escc/2 44-plcc - Z8523316VSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8523316VSG-ND.
IC 10MHZ CMOS Z8000 SCC 40-DIP - Z80C3010PSC
Order 'ic 10mhz cmos z8000 scc 40-dip - Z80C3010PSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z80C3010PSC-ND.
IC 10MHZ CMOS Z8000 SCC 40-DIP - Z80C3010PSG
Order 'ic 10mhz cmos z8000 scc 40-dip - Z80C3010PSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z80C3010PSG-ND.
IC 10MHZ Z8500 CMOS SCC 44-PLCC - Z85C3010VEC
Order 'ic 10mhz z8500 cmos scc 44-plcc - Z85C3010VEC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3064-ND.
IC 10MHZ Z8500 CMOS SCC 44-PLCC - Z85C3010VSC
Order 'ic 10mhz z8500 cmos scc 44-plcc - Z85C3010VSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3065-ND.
IC 10MHZ Z8500 CMOS SCC 44-PLCC - Z85C3010VEG
Order 'ic 10mhz z8500 cmos scc 44-plcc - Z85C3010VEG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3935-ND.
IC 10MHZ Z8500 CMOS SCC 44-PLCC - Z85C3010VSG
Order 'ic 10mhz z8500 cmos scc 44-plcc - Z85C3010VSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3936-ND.
Send this link via E-Mail
Help With This Screen
