IC 10MHZ Z8000 CMOS ESCC 40-DIP - Z8023010PSC - Integrated Circuits (ICs)
Zilog Controller - Interface Integrated Circuit (ics) Serial Communications Controller Tube - - Z8023010PSC
| Digi-Key Part Number | Z8023010PSC-ND |
70 |
23.49000 |
Extended Price
1644.30 |
| Manufacturer Part Number | Z8023010PSC | |||
| Description | IC 10MHZ Z8000 CMOS ESCC 40-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Zilog Controller - Interface Integrated Circuit (ics) Serial Communications Controller Tube - - Z8023010PSC
| Technical/Catalog Information | Z8023010PSC |
| Vendor | Zilog |
| Category | Integrated Circuits (ICs) |
| Controller Type | Serial Communications Controller |
| Interface | - |
| Voltage - Supply | - |
| Current - Supply | - |
| Package / Case | 40-DIP |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
Z8023010PSC Z8023010PSC |
Z8023010PSC Specification Sheet
IC 10MHZ Z8000 CMOS ESCC 40-DIP - Z8023010PSC (Z8023010PSC-ND) - Integrated Circuits (ICs)
Related parts Zilog Controller - Interface Integrated Circuit (ics) Serial Communications Controller Tube - - Z8023010PSCIC 10MHZ Z8000 CMOS ESCC 40-DIP - Z8023010PSC
Order 'ic 10mhz z8000 cmos escc 40-dip - Z8023010PSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8023010PSC-ND.
IC 10MHZ Z8000 CMOS ESCC 40-DIP - Z8023010PSG
Order 'ic 10mhz z8000 cmos escc 40-dip - Z8023010PSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8023010PSG-ND.
IC 16MHZ Z8000 CMOS ESCC 40-DIP - Z8023016PSC
Order 'ic 16mhz z8000 cmos escc 40-dip - Z8023016PSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8023016PSC-ND.
IC 16MHZ Z8000 CMOS ESCC 40-DIP - Z8023016PSG
Order 'ic 16mhz z8000 cmos escc 40-dip - Z8023016PSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8023016PSG-ND.
IC 10MHZ Z80 CMOS PIO 40-DIP - Z84C2010PEC
Order 'ic 10mhz z80 cmos pio 40-dip - Z84C2010PEC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z84C2010PEC-ND.
IC 10MHZ Z80 CMOS PIO 40-DIP - Z84C2010PEG
Order 'ic 10mhz z80 cmos pio 40-dip - Z84C2010PEG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z84C2010PEG-ND.
IC 10MHZ Z80 CMOS SIO/0 40-DIP - Z84C4010PEC
Order 'ic 10mhz z80 cmos sio/0 40-dip - Z84C4010PEC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z84C4010PEC-ND.
IC 10MHZ Z80 CMOS SIO/0 40-DIP - Z84C4010PEG
Order 'ic 10mhz z80 cmos sio/0 40-dip - Z84C4010PEG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z84C4010PEG-ND.
IC 10MHZ Z8500 CMOS SCC 40-DIP - Z85C3010PEC
Order 'ic 10mhz z8500 cmos scc 40-dip - Z85C3010PEC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3062-ND.
IC 10MHZ Z8500 CMOS SCC 40-DIP - Z85C3010PSC
Order 'ic 10mhz z8500 cmos scc 40-dip - Z85C3010PSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3063-ND.
IC 10MHZ Z8500 CMOS SCC 40-DIP - Z85C3010PEG
Order 'ic 10mhz z8500 cmos scc 40-dip - Z85C3010PEG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3933-ND.
IC 10MHZ Z8500 CMOS SCC 40-DIP - Z85C3010PSG
Order 'ic 10mhz z8500 cmos scc 40-dip - Z85C3010PSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3934-ND.
IC 10MHZ Z80 CMOS CPU 40-DIP - Z84C0010PEC
Order 'ic 10mhz z80 cmos cpu 40-dip - Z84C0010PEC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3026-ND.
IC 10MHZ Z80 CMOS CPU 40-DIP - Z84C0010PEG
Order 'ic 10mhz z80 cmos cpu 40-dip - Z84C0010PEG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3898-ND.
IC CPU 16BIT 5V 8MHZ 40-DIP - CP80C86-2
Order 'ic cpu 16bit 5v 8mhz 40-dip - CP80C86-2' online from Digi-Key. Manufactured by Intersil. Digi-Key part number CP80C86-2-ND.
Options for Zilog Controller - Interface Integrated Circuit (ics) Serial Communications Controller Tube - - Z8023010PSC
Send this link via E-Mail
Help With This Screen
