IC 10MHZ CMOS USC XTEMP 68-PLCC - Z16C3010VEG
Zilog Controller - Interface Integrated Circuit (ics) USC Controller Tube 50mA 4.5 V ~ 5.5 V Z16C3010VEG
| Digi-Key Part Number | 269-4688-5-ND |
1 25 100 |
97.83000 73.37240 54.35010 |
Extended Price
97.83 1834.31 5435.01 |
| Manufacturer Part Number | Z16C3010VEG | |||
| Description | IC 10MHZ CMOS USC XTEMP 68-PLCC | |||
| Quantity Available | 12 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Z16C3010VEG |
| Vendor | Zilog |
| Category | Integrated Circuits (ICs) |
| Controller Type | USC Controller |
| Interface | DMA |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Current - Supply | 50mA |
| Package / Case | 68-PLCC |
| Packaging | Tube |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Z16C3010VEG Z16C3010VEG 269 4688 5 ND 26946885ND 269-4688-5 |
Z16C3010VEG Specification Sheet
IC 10MHZ CMOS USC XTEMP 68-PLCC - Z16C3010VEG (269-4688-5-ND)
Related parts Zilog Controller - Interface Integrated Circuit (ics) USC Controller Tube 50mA 4.5 V ~ 5.5 V Z16C3010VEGIC 10MHZ CMOS USC XTEMP 68-PLCC - Z16C3010VEG
Order 'ic 10mhz cmos usc xtemp 68-plcc - Z16C3010VEG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4688-5-ND.
IC 10MHZ CMOS USC XTEMP 68-PLCC - Z16C3010VEC
Order 'ic 10mhz cmos usc xtemp 68-plcc - Z16C3010VEC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z16C3010VEC-ND.
IC 10MHZ CMOS USC 68-PLCC - Z16C3010VSC
Order 'ic 10mhz cmos usc 68-plcc - Z16C3010VSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z16C3010VSC-ND.
IC 10MHZ CMOS USC 68-PLCC - Z16C3010VSG
Order 'ic 10mhz cmos usc 68-plcc - Z16C3010VSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z16C3010VSG-ND.
IC 10MHZ STATIC Z180 68-PLCC - Z8S18010VEC
Order 'ic 10mhz static z180 68-plcc - Z8S18010VEC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3101-ND.
IC 10MHZ STATIC Z180 68-PLCC - Z8S18010VSC
Order 'ic 10mhz static z180 68-plcc - Z8S18010VSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3102-ND.
IC 10MHZ STATIC Z180 68-PLCC - Z8S18010VSG
Order 'ic 10mhz static z180 68-plcc - Z8S18010VSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4298-ND.
IC 10MHZ CMOS USC 100-VQFP - Z16C3010AEC
Order 'ic 10mhz cmos usc 100-vqfp - Z16C3010AEC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z16C3010AEC-ND.
IC 10MHZ CMOS USC 100-VQFP - Z16C3010AEG
Order 'ic 10mhz cmos usc 100-vqfp - Z16C3010AEG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4687-ND.
IC 10MHZ CMOS USC 100-VQFP - Z16C3010ASC
Order 'ic 10mhz cmos usc 100-vqfp - Z16C3010ASC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z16C3010ASC-ND.
IC 10MHZ CMOS USC 100-VQFP - Z16C3010ASG
Order 'ic 10mhz cmos usc 100-vqfp - Z16C3010ASG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z16C3010ASG-ND.
IC 10MHZ Z80 KIO XTEMP 84-PLCC - Z84C9010VEC
Order 'ic 10mhz z80 kio xtemp 84-plcc - Z84C9010VEC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z84C9010VEC-ND.
IC 10MHZ Z80 KIO XTEMP 84-PLCC - Z84C9010VEG
Order 'ic 10mhz z80 kio xtemp 84-plcc - Z84C9010VEG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4697-5-ND.
IC 10MHZ CMOS Z8000 SCC 44-PLCC - Z80C3010VSC
Order 'ic 10mhz cmos z8000 scc 44-plcc - Z80C3010VSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z80C3010VSC-ND.
IC 10MHZ CMOS Z8000 SCC 44-PLCC - Z80C3010VSG
Order 'ic 10mhz cmos z8000 scc 44-plcc - Z80C3010VSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z80C3010VSG-ND.
Options for Zilog Controller - Interface Integrated Circuit (ics) USC Controller Tube 50mA 4.5 V ~ 5.5 V Z16C3010VEG
Send this link via E-Mail
Help With This Screen
