IC 10MHZ CMOS USC 100-VQFP - Z16C3010ASG - Integrated Circuits (ICs)
| Digi-Key Part Number | Z16C3010ASG-ND |
90 |
43.18989 |
Extended Price
3887.09 |
| Manufacturer Part Number | Z16C3010ASG | |||
| Description | IC 10MHZ CMOS USC 100-VQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Z16C3010ASG |
| Vendor | Zilog |
| Category | Integrated Circuits (ICs) |
| Controller Type | USC Controller |
| Interface | DMA |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Current - Supply | 50mA |
| Package / Case | 100-VQFP |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Z16C3010ASG Z16C3010ASG |
Z16C3010ASG Specification Sheet
IC 10MHZ CMOS USC 100-VQFP - Z16C3010ASG (Z16C3010ASG-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 10MHZ CMOS USC 100-VQFP - Z16C3010ASG
Order 'ic 10mhz cmos usc 100-vqfp - Z16C3010ASG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z16C3010ASG-ND.
IC 10MHZ CMOS USC 100-VQFP - Z16C3010AEC
Order 'ic 10mhz cmos usc 100-vqfp - Z16C3010AEC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z16C3010AEC-ND.
IC 10MHZ CMOS USC 100-VQFP - Z16C3010AEG
Order 'ic 10mhz cmos usc 100-vqfp - Z16C3010AEG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4687-ND.
IC 10MHZ CMOS USC 100-VQFP - Z16C3010ASC
Order 'ic 10mhz cmos usc 100-vqfp - Z16C3010ASC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z16C3010ASC-ND.
IC 10MHZ Z80 IPC 100-VQFP - Z84C1510AEC
Order 'ic 10mhz z80 ipc 100-vqfp - Z84C1510AEC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3032-ND.
IC 10MHZ Z80 IPC 100-VQFP - Z84C1510AEG
Order 'ic 10mhz z80 ipc 100-vqfp - Z84C1510AEG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3905-ND.
IC 16MHZ Z80 IPC 100-VQFP - Z84C1516ASC
Order 'ic 16mhz z80 ipc 100-vqfp - Z84C1516ASC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3034-ND.
IC 16MHZ Z80 IPC 100-VQFP - Z84C1516ASG
Order 'ic 16mhz z80 ipc 100-vqfp - Z84C1516ASG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3907-ND.
IC 10MHZ CMOS USC XTEMP 68-PLCC - Z16C3010VEC
Order 'ic 10mhz cmos usc xtemp 68-plcc - Z16C3010VEC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z16C3010VEC-ND.
IC 10MHZ CMOS USC XTEMP 68-PLCC - Z16C3010VEG
Order 'ic 10mhz cmos usc xtemp 68-plcc - Z16C3010VEG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4688-5-ND.
IC 10MHZ CMOS USC 68-PLCC - Z16C3010VSC
Order 'ic 10mhz cmos usc 68-plcc - Z16C3010VSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z16C3010VSC-ND.
IC 10MHZ CMOS USC 68-PLCC - Z16C3010VSG
Order 'ic 10mhz cmos usc 68-plcc - Z16C3010VSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z16C3010VSG-ND.
IC 16MHZ STATIC MIMIC 100-VQFP - Z8018216ASC1932
Order 'ic 16mhz static mimic 100-vqfp - Z8018216ASC1932' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8018216ASC1932-ND.
IC 16MHZ STATIC MIMIC 100-VQFP - Z8018216ASG1838
Order 'ic 16mhz static mimic 100-vqfp - Z8018216ASG1838' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8018216ASG1838-ND.
IC 33MHZ STATIC MIMIC 100-VQFP - Z8018233ASC1932
Order 'ic 33mhz static mimic 100-vqfp - Z8018233ASC1932' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z8018233ASC1932-ND.
Send this link via E-Mail
Help With This Screen
