BUZZER PIEZO 4KHZ 15MM - KBS-15DB-4A
| Digi-Key Part Number | KBS-15DB-4A-ND |
250 |
.59152 |
Extended Price
147.88 |
| Manufacturer Part Number | KBS-15DB-4A | |||
| Description | BUZZER PIEZO 4KHZ 15MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KBS-15DB-4A |
| Vendor | AVX Corporation |
| Category | Audio Products |
| Type | Piezo Transducer, External Drive |
| Sound Pressure Level | 72dB |
| Mounting Type | Requires Holder |
| Capacitance @ Frequency | 9500pF |
| Frequency | 4.096kHz |
| Packaging | Bulk |
| Operating Mode | - |
| Voltage Range | - |
| Voltage - Rated | 10Vp-p |
| Current Rating | - |
| Size / Dimension | Circular - 16.8mm Dia x 4mm H |
| Termination | Wire Leads |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KBS 15DB 4A KBS15DB4A |
KBS-15DB-4A Specification Sheet
BUZZER PIEZO 4KHZ 15MM - KBS-15DB-4A (KBS-15DB-4A-ND)
Related parts :BUZZER PIEZO 4KHZ 15MM - KBS-15DB-4A-7
Order 'buzzer piezo 4khz 15mm - KBS-15DB-4A-7' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-15DB-4A-7-ND.
BUZZER PIEZO 4KHZ 15MM - KBS-15DB-4A
Order 'buzzer piezo 4khz 15mm - KBS-15DB-4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-15DB-4A-ND.
BUZZER PIEZO 4KHZ 20MM - KBS-20DB-4A-22
Order 'buzzer piezo 4khz 20mm - KBS-20DB-4A-22' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-20DB-4A-22-ND.
BUZZER PIEZO 4KHZ 13MM - KBS-13DB-4P-2
Order 'buzzer piezo 4khz 13mm - KBS-13DB-4P-2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-13DB-4P-2-ND.
BUZZER PIEZO 4KHZ 20MM - KBS-20DB-4P-0
Order 'buzzer piezo 4khz 20mm - KBS-20DB-4P-0' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-20DB-4P-0-ND.
BUZZER PIEZO ELEMENT 4KHZ 23MM - KBS-23DA-4A
Order 'buzzer piezo element 4khz 23mm - KBS-23DA-4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-23DA-4A-ND.
BUZZER PIEZO 2KHZ 20MM - KBS-20DB-2P-0
Order 'buzzer piezo 2khz 20mm - KBS-20DB-2P-0' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-20DB-2P-0-ND.
BUZZER PIEZO 5KHZ 20MM - KBS-20DB-5A
Order 'buzzer piezo 5khz 20mm - KBS-20DB-5A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-20DB-5A-ND.
BUZZER PIEZO 3KHZ 27MM - KBS-27DB-3A
Order 'buzzer piezo 3khz 27mm - KBS-27DB-3A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-27DB-3A-ND.
BUZZER PIEZO 1KHZ 30MM - KBS-30DB-1A-20
Order 'buzzer piezo 1khz 30mm - KBS-30DB-1A-20' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-30DB-1A-20-ND.
BUZZR PIEZO ELEMENT 10.5KHZ 15MM - KBS-15DA-9A-2
Order 'buzzr piezo element 10.5khz 15mm - KBS-15DA-9A-2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-15DA-9A-2-ND.
BUZZR PIEZO ELEMENT 10.5KHZ 15MM - KBS-15DA-9C-31
Order 'buzzr piezo element 10.5khz 15mm - KBS-15DA-9C-31' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number KBS-15DA-9C-31-ND.
BUZZER PIEZO 4KHZ 12.2MM PC MNT - PS1240P02BT
Order 'buzzer piezo 4khz 12.2mm pc mnt - PS1240P02BT' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2525-1-ND.
BUZZER PIEZO 4KHZ 12.2MM PC MNT - PS1240P02BT
Order 'buzzer piezo 4khz 12.2mm pc mnt - PS1240P02BT' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2525-3-ND.
BUZZER PIEZO 4KHZ 17MM PC MOUNT - PS1740P02
Order 'buzzer piezo 4khz 17mm pc mount - PS1740P02' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2528-3-ND.
Send this link via E-Mail
Help With This Screen
