Zilog Microprocessor Integrated Circuit (ics) Z16C01/C02 Tube 5V Z16C0210VSG
IC 10MHZ Z16C00 CMOS 44-PLCC - Z16C0210VSG - Integrated Circuits (ICs)
| Digi-Key Part Number | Z16C0210VSG-ND |
75 |
24.67000 |
Extended Price
1850.25 |
| Manufacturer Part Number | Z16C0210VSG | |||
| Description | IC 10MHZ Z16C00 CMOS 44-PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Z16C0210VSG |
| Vendor | Zilog |
| Category | Integrated Circuits (ICs) |
| Processor Type | Z16C01/C02 |
| Speed | 10MHz |
| Voltage | 5V |
| Features | Low Power CMOS |
| Package / Case | 44-PLCC |
| Packaging | Tube |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Z16C0210VSG Z16C0210VSG |
Z16C0210VSG Specification Sheet
IC 10MHZ Z16C00 CMOS 44-PLCC - Z16C0210VSG (Z16C0210VSG-ND) - Integrated Circuits (ICs)
Related parts Zilog Microprocessor Integrated Circuit (ics) Z16C01/C02 Tube 5V Z16C0210VSGZilog Microprocessor Integrated Circuit (ics) Z16C01/C02 Tube 5V Z16C0210VSG
Order 'ic 10mhz z16c00 cmos 44-plcc - Z16C0210VSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z16C0210VSG-ND.
Zilog Microprocessor Integrated Circuit (ics) Z16C01/C02 Tube 5V Z16C0210VEG
Order 'ic 10mhz z16c00 cmos 44-plcc - Z16C0210VEG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z16C0210VEG-ND.
Zilog Microprocessor Integrated Circuit (ics) Z16C01/C02 Tube 5V Z16C0210VEC
Order 'ic 10mhz z16c00 cmos 44-plcc - Z16C0210VEC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z16C0210VEC-ND.
Zilog Microprocessor Integrated Circuit (ics) Z16C01/C02 Tube 5V Z16C0210VSC
Order 'ic 10mhz z16c00 cmos 44-plcc - Z16C0210VSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z16C0210VSC-ND.
Zilog Microprocessor Integrated Circuit (ics) Z80 Tube 5V Z84C2010VEC
Order 'ic 10mhz z80 cmos pio 44-plcc - Z84C2010VEC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z84C2010VEC-ND.
Zilog Microprocessor Integrated Circuit (ics) Z80 Tube 5V Z84C2010VEG
Order 'ic 10mhz z80 cmos pio 44-plcc - Z84C2010VEG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4695-5-ND.
Zilog Controller - Interface Integrated Circuit (ics) Serial Communications Controller Tube 9mA 4.5 V ~ 5.5 V Z8523010VEC
Order 'ic 10mhz escc xtemp 44-plcc - Z8523010VEC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3050-ND.
Zilog Controller - Interface Integrated Circuit (ics) Serial Communications Controller Tube 9mA 4.5 V ~ 5.5 V Z8523010VEG
Order 'ic 10mhz escc xtemp 44-plcc - Z8523010VEG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3922-ND.
Zilog Microprocessor Integrated Circuit (ics) Z80 Tube 5V Z84C4410VEC
Order 'ic 10mhz z80 cmos sio/4 44-plcc - Z84C4410VEC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z84C4410VEC-ND.
Zilog Microprocessor Integrated Circuit (ics) Z80 Tube 5V Z84C4410VEG
Order 'ic 10mhz z80 cmos sio/4 44-plcc - Z84C4410VEG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-4696-5-ND.
Zilog Microprocessor Integrated Circuit (ics) Z80 Tube 5V Z85C3010VEC
Order 'ic 10mhz z8500 cmos scc 44-plcc - Z85C3010VEC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3064-ND.
Zilog Microprocessor Integrated Circuit (ics) Z80 Tube 5V Z85C3010VSC
Order 'ic 10mhz z8500 cmos scc 44-plcc - Z85C3010VSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3065-ND.
Zilog Microprocessor Integrated Circuit (ics) Z80 Tube 5V Z85C3010VEG
Order 'ic 10mhz z8500 cmos scc 44-plcc - Z85C3010VEG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3935-ND.
Zilog Microprocessor Integrated Circuit (ics) Z80 Tube 5V Z85C3010VSG
Order 'ic 10mhz z8500 cmos scc 44-plcc - Z85C3010VSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3936-ND.
Surface (SMD, SMT) Interface Ics, Integrated Circuits, Semiconductor ZiLOG 44-PLCC Z53C8003VSC
Order 'ic 3 mb/sec cmos scsi i 44-plcc - Z53C8003VSC' online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number Z53C8003VSC-ND.
Options for Zilog Microprocessor Integrated Circuit (ics) Z16C01/C02 Tube 5V Z16C0210VSG
Send this link via E-Mail
Help With This Screen
