IC 10MHZ Z16C00 CMOS 40-DIP - Z16C0210PSG - Integrated Circuits (ICs)
| Digi-Key Part Number | Z16C0210PSG-ND |
60 |
24.67000 |
Extended Price
1480.20 |
| Manufacturer Part Number | Z16C0210PSG | |||
| Description | IC 10MHZ Z16C00 CMOS 40-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | Z16C0210PSG |
| Vendor | Zilog |
| Category | Integrated Circuits (ICs) |
| Processor Type | Z16C01/C02 |
| Speed | 10MHz |
| Voltage | 5V |
| Features | Low Power CMOS |
| Package / Case | 40-DIP |
| Packaging | Tube |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
Z16C0210PSG Z16C0210PSG |
Z16C0210PSG Specification Sheet
IC 10MHZ Z16C00 CMOS 40-DIP - Z16C0210PSG (Z16C0210PSG-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 10MHZ Z16C00 CMOS 40-DIP - Z16C0210PSG
Order 'ic 10mhz z16c00 cmos 40-dip - Z16C0210PSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z16C0210PSG-ND.
IC 10MHZ Z16C00 CMOS 40-DIP - Z16C0110PSG
Order 'ic 10mhz z16c00 cmos 40-dip - Z16C0110PSG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z16C0110PSG-ND.
IC 10MHZ Z16C00 CMOS 40-DIP - Z16C0210PEG
Order 'ic 10mhz z16c00 cmos 40-dip - Z16C0210PEG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z16C0210PEG-ND.
IC 10MHZ Z16C00 CMOS 40-DIP - Z16C0110PSC
Order 'ic 10mhz z16c00 cmos 40-dip - Z16C0110PSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z16C0110PSC-ND.
IC 10MHZ Z16C00 CMOS 40-DIP - Z16C0210PEC
Order 'ic 10mhz z16c00 cmos 40-dip - Z16C0210PEC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z16C0210PEC-ND.
IC 10MHZ Z16C00 CMOS 40-DIP - Z16C0210PSC
Order 'ic 10mhz z16c00 cmos 40-dip - Z16C0210PSC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z16C0210PSC-ND.
IC 10MHZ Z80 CMOS PIO 40-DIP - Z84C2010PEC
Order 'ic 10mhz z80 cmos pio 40-dip - Z84C2010PEC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z84C2010PEC-ND.
IC 10MHZ Z80 CMOS PIO 40-DIP - Z84C2010PEG
Order 'ic 10mhz z80 cmos pio 40-dip - Z84C2010PEG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z84C2010PEG-ND.
IC 10MHZ ESCC XTEMP 40-DIP - Z8523010PEC
Order 'ic 10mhz escc xtemp 40-dip - Z8523010PEC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3048-ND.
IC 10MHZ ESCC XTEMP 40-DIP - Z8523010PEG
Order 'ic 10mhz escc xtemp 40-dip - Z8523010PEG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number 269-3920-ND.
IC 10MHZ Z80 CMOS SIO/0 40-DIP - Z84C4010PEC
Order 'ic 10mhz z80 cmos sio/0 40-dip - Z84C4010PEC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z84C4010PEC-ND.
IC 10MHZ Z80 CMOS SIO/0 40-DIP - Z84C4010PEG
Order 'ic 10mhz z80 cmos sio/0 40-dip - Z84C4010PEG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z84C4010PEG-ND.
IC 10MHZ Z80 CMOS SIO/1 40-DIP - Z84C4110PEC
Order 'ic 10mhz z80 cmos sio/1 40-dip - Z84C4110PEC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z84C4110PEC-ND.
IC 10MHZ Z80 CMOS SIO/1 40-DIP - Z84C4110PEG
Order 'ic 10mhz z80 cmos sio/1 40-dip - Z84C4110PEG' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z84C4110PEG-ND.
IC 10MHZ Z80 CMOS SIO/2 40-DIP - Z84C4210PEC
Order 'ic 10mhz z80 cmos sio/2 40-dip - Z84C4210PEC' online from Digi-Key. Manufactured by Zilog. Digi-Key part number Z84C4210PEC-ND.
Send this link via E-Mail
Help With This Screen
