Nuvoton Technology Corporation of America Interface - Specialized Integrated Circuit (ics) W83977AG-A
IC I/O CONTROLLER 128-PQFP - W83977AG-A - Integrated Circuits (ICs)
| Digi-Key Part Number | W83977AG-A-ND |
100 |
7.00740 |
Extended Price
700.74 |
| Manufacturer Part Number | W83977AG-A | |||
| Description | IC I/O CONTROLLER 128-PQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | W83977AG-A |
| Vendor | Nuvoton Technology Corporation of America |
| Category | Integrated Circuits (ICs) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
W83977AG A W83977AGA |
W83977AG-A Specification Sheet
IC I/O CONTROLLER 128-PQFP - W83977AG-A (W83977AG-A-ND) - Integrated Circuits (ICs)
Related parts Nuvoton Technology Corporation of America Interface - Specialized Integrated Circuit (ics) W83977AG-ANuvoton Technology Corporation of America Interface - Specialized Integrated Circuit (ics) W83977AG-A
Order 'ic i/o controller 128-pqfp - W83977AG-A' online from Digi-Key. Manufactured by Nuvoton Technology Corporation of America. Digi-Key part number W83977AG-A-ND.
Nuvoton Technology Corporation of America Interface - Specialized Integrated Circuit (ics) W83977ATG-AW
Order 'ic i/o controller 128-pqfp - W83977ATG-AW' online from Digi-Key. Manufactured by Nuvoton Technology Corporation of America. Digi-Key part number W83977ATG-AW-ND.
Nuvoton Technology Corporation of America Interface - Specialized Integrated Circuit (ics) W83977EG-AW
Order 'ic i/o controller 128-pqfp - W83977EG-AW' online from Digi-Key. Manufactured by Nuvoton Technology Corporation of America. Digi-Key part number W83977EG-AW-ND.
Nuvoton Technology Corporation of America Interface - Specialized Integrated Circuit (ics) W83977G-A
Order 'ic i/o controller 128-pqfp - W83977G-A' online from Digi-Key. Manufactured by Nuvoton Technology Corporation of America. Digi-Key part number W83977G-A-ND.
Nuvoton Technology Corporation of America Controller - Interface Integrated Circuit (ics) Ethernet Controller Tube - - W83L539G
Order 'ic ieee 1394 cntrl 128-lqfp - W83L539G' online from Digi-Key. Manufactured by Nuvoton Technology Corporation of America. Digi-Key part number W83L539G-ND.
Nuvoton Technology Corporation of America Controller - Interface Integrated Circuit (ics) Ethernet Controller Tube - - W83L539SG
Order 'ic ieee 1394 cntrl 128-lqfp - W83L539SG' online from Digi-Key. Manufactured by Nuvoton Technology Corporation of America. Digi-Key part number W83L539SG-ND.
Nuvoton Technology Corporation of America Interface - Specialized Integrated Circuit (ics) W83877TG
Order 'ic i/o controller 100-pqfp - W83877TG' online from Digi-Key. Manufactured by Nuvoton Technology Corporation of America. Digi-Key part number W83877TG-ND.
Nuvoton Technology Corporation of America Interface - Specialized Integrated Circuit (ics) W83627DHG
Order 'ic i/o controller 128-qfp - W83627DHG' online from Digi-Key. Manufactured by Nuvoton Technology Corporation of America. Digi-Key part number W83627DHG-ND.
Nuvoton Technology Corporation of America Interface - Specialized Integrated Circuit (ics) W83627EG
Order 'ic i/o controller 128-qfp - W83627EG' online from Digi-Key. Manufactured by Nuvoton Technology Corporation of America. Digi-Key part number W83627EG-ND.
Nuvoton Technology Corporation of America Interface - Specialized Integrated Circuit (ics) W83627EHG
Order 'ic i/o controller 128-qfp - W83627EHG' online from Digi-Key. Manufactured by Nuvoton Technology Corporation of America. Digi-Key part number W83627EHG-ND.
Nuvoton Technology Corporation of America Interface - Specialized Integrated Circuit (ics) W83627UHG
Order 'ic i/o controller 128-qfp - W83627UHG' online from Digi-Key. Manufactured by Nuvoton Technology Corporation of America. Digi-Key part number W83627UHG-ND.
Nuvoton Technology Corporation of America Interface - Specialized Integrated Circuit (ics) * * W83637HG-AW
Order 'ic i/o controller 128-qfp - W83637HG-AW' online from Digi-Key. Manufactured by Nuvoton Technology Corporation of America. Digi-Key part number W83637HG-AW-ND.
Nuvoton Technology Corporation of America Controller - Interface Integrated Circuit (ics) Serial Communications Controller Tube 50mA 3 V ~ 5.5 V 97338F1/C1
Order 'ic cntrlr super i/o acpi 100pqfp - 97338F1/C1' online from Digi-Key. Manufactured by Nuvoton Technology Corporation of America. Digi-Key part number 97338F1/C1-ND.
Nuvoton Technology Corporation of America Controller - Interface Integrated Circuit (ics) ACPI Controller Tray 1mA 4.75 V ~ 5.25 V W83303AG
Order 'ic acpi controller 48-lqfp - W83303AG' online from Digi-Key. Manufactured by Nuvoton Technology Corporation of America. Digi-Key part number W83303AG-ND.
Nuvoton Technology Corporation of America Controller - Interface Integrated Circuit (ics) ACPI Controller Tray 1mA 4.75 V ~ 5.25 V W83303G
Order 'ic acpi controller 48-lqfp - W83303G' online from Digi-Key. Manufactured by Nuvoton Technology Corporation of America. Digi-Key part number W83303G-ND.
Options for Nuvoton Technology Corporation of America Interface - Specialized Integrated Circuit (ics) W83977AG-A
Send this link via E-Mail
Help With This Screen
