IC INTERFACE CARD 28SOIC - TDA8002C/CD-T
| Digi-Key Part Number | TDA8002C/CD-T-ND |
1000 |
1.97294 |
Extended Price
1972.94 |
| Manufacturer Part Number | TDA8002C/CD-T | |||
| Description | IC INTERFACE CARD 28SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TDA8002C/CD-T |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Controller Type | * |
| Interface | * |
| Voltage - Supply | * |
| Current - Supply | * |
| Package / Case | 28-SOIC (7.5mm Width) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TDA8002C CD T TDA8002CCDT |
TDA8002C/CD-T Specification Sheet
IC INTERFACE CARD 28SOIC - TDA8002C/CD-T (TDA8002C/CD-T-ND)
Related parts:IC INTERFACE CARD 28SOIC - TDA8002C/CD-T
Order 'ic interface card 28soic - TDA8002C/CD-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TDA8002C/CD-T-ND.
IC INTERFACE CARD 28SOIC - TDA8002C/BD-T
Order 'ic interface card 28soic - TDA8002C/BD-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TDA8002C/BD-T-ND.
IC INTERFACE CARD 28SOIC - TDA8004ATD-T
Order 'ic interface card 28soic - TDA8004ATD-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TDA8004ATD-T-ND.
IC INTERFACE CARD 28-SOIC - TDA8002C/CD
Order 'ic interface card 28-soic - TDA8002C/CD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3517-5-ND.
IC INTERFACE CARD 28-SOIC - TDA8002C/AD
Order 'ic interface card 28-soic - TDA8002C/AD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3515-5-ND.
IC INTERFACE CARD 28-SOIC - TDA8002C/BD
Order 'ic interface card 28-soic - TDA8002C/BD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3516-5-ND.
IC INTERFACE CARD 32-LQFP - TDA8002CGB-T
Order 'ic interface card 32-lqfp - TDA8002CGB-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3518-1-ND.
IC INTERFACE CARD 32-LQFP - TDA8002CGB-T
Order 'ic interface card 32-lqfp - TDA8002CGB-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3518-2-ND.
IC INTERFACE CARD 32-LQFP - TDA8002CGB-T
Order 'ic interface card 32-lqfp - TDA8002CGB-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3518-6-ND.
IC INTERFACE CARD 28-SOIC - TDA8004TD-T
Order 'ic interface card 28-soic - TDA8004TD-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3519-1-ND.
IC INTERFACE CARD 28-SOIC - TDA8004TD-T
Order 'ic interface card 28-soic - TDA8004TD-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3519-2-ND.
IC INTERFACE CARD 28-SOIC - TDA8004TD-T
Order 'ic interface card 28-soic - TDA8004TD-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3519-6-ND.
IC INTERFACE CARD MP 48-LQFP - TDA8007BHLBE-T
Order 'ic interface card mp 48-lqfp - TDA8007BHLBE-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3520-1-ND.
IC INTERFACE CARD MP 48-LQFP - TDA8007BHLBE-T
Order 'ic interface card mp 48-lqfp - TDA8007BHLBE-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3520-2-ND.
IC INTERFACE CARD MP 48-LQFP - TDA8007BHLBE-T
Order 'ic interface card mp 48-lqfp - TDA8007BHLBE-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3520-6-ND.
Send this link via E-Mail
Help With This Screen