BATT PACK 12.0V SC 2700MAH NIMH - HR-SCUL5X2
| Digi-Key Part Number | SY149-L052-ND |
1 10 50 100 |
89.40000 80.45800 71.51800 62.57830 |
Extended Price
89.40 804.58 3575.90 6257.83 |
| Manufacturer Part Number | HR-SCUL5X2 | |||
| Description | BATT PACK 12.0V SC 2700MAH NIMH | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HR-SCUL5X2 |
| Vendor | Sanyo Energy (VA) |
| Category | Battery Assemblies, Packs |
| Battery Cell Size | SC with Button Top |
| Number of Cells | 10 |
| Voltage - Rated | 12V |
| Capacity | 2700mAh |
| Structure | 2 Rows x 5 Cells Side to Side |
| Rechargeability | Yes |
| Termination Style | Solder Tab |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
HR SCUL5X2 HRSCUL5X2 SY149 L052 ND SY149L052ND SY149-L052 |
BATT PACK 12.0V SC 2700MAH NIMH - HR-SCUL5X2 (SY149-L052-ND)
Related parts:BATT PACK 12.0V SC 2700MAH NIMH - HR-SCUL5X2
Order 'batt pack 12.0v sc 2700mah nimh - HR-SCUL5X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY149-L052-ND.
BATT PACK 6.0V SC 2700MAH NIMH - HR-SCUF5
Order 'batt pack 6.0v sc 2700mah nimh - HR-SCUF5' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY149-F051-ND.
BATT PACK 12.0V SC 2700MAH NIMH - HR-SCUL2X5
Order 'batt pack 12.0v sc 2700mah nimh - HR-SCUL2X5' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY149-L025-ND.
BATT PACK 7.2V SC 2700MAH NIMH - HR-SCUL3X2
Order 'batt pack 7.2v sc 2700mah nimh - HR-SCUL3X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY149-L032-ND.
BATT PACK 9.6V SC 2700MAH NIMH - HR-SCUL4X2
Order 'batt pack 9.6v sc 2700mah nimh - HR-SCUL4X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY149-L042-ND.
BATT PACK 2.4V SC 2700MAH NIMH - HR-SCUF2
Order 'batt pack 2.4v sc 2700mah nimh - HR-SCUF2' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY149-F021-ND.
BATT PACK 4.8V SC 2700MAH NIMH - HR-SCUF2X2
Order 'batt pack 4.8v sc 2700mah nimh - HR-SCUF2X2' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY149-F022-ND.
BATT PACK 7.2V SC 2700MAH NIMH - HR-SCUF2X3
Order 'batt pack 7.2v sc 2700mah nimh - HR-SCUF2X3' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY149-F023-ND.
BATT PACK 9.6V SC 2700MAH NIMH - HR-SCUF2X4
Order 'batt pack 9.6v sc 2700mah nimh - HR-SCUF2X4' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY149-F024-ND.
BATT PACK 12.0V SC 2700MAH NIMH - HR-SCUF2X5
Order 'batt pack 12.0v sc 2700mah nimh - HR-SCUF2X5' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY149-F025-ND.
BATT PACK 3.6V SC 2700MAH NIMH - HR-SCUF3
Order 'batt pack 3.6v sc 2700mah nimh - HR-SCUF3' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY149-F031-ND.
BATT PACK 4.8V SC 2700MAH NIMH - HR-SCUF4
Order 'batt pack 4.8v sc 2700mah nimh - HR-SCUF4' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY149-F041-ND.
BATT PACK 7.2V SC 2700MAH NIMH - HR-SCUF6
Order 'batt pack 7.2v sc 2700mah nimh - HR-SCUF6' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY149-F061-ND.
BATT PACK 8.4V SC 2700MAH NIMH - HR-SCUF7
Order 'batt pack 8.4v sc 2700mah nimh - HR-SCUF7' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY149-F071-ND.
BATT PACK 9.6V SC 2700MAH NIMH - HR-SCUF8
Order 'batt pack 9.6v sc 2700mah nimh - HR-SCUF8' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY149-F081-ND.
Send this link via E-Mail
Help With This Screen