IC LINK CTRLR 1394 IDE100 100QFP - S1R72805F00A2
| Digi-Key Part Number | S1R72805F00A2-ND |
540 |
11.45130 |
Extended Price
6183.70 |
| Manufacturer Part Number | S1R72805F00A2 | |||
| Description | IC LINK CTRLR 1394 IDE100 100QFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S1R72805F00A2 |
| Vendor | Epson Electronics America Inc-Semiconductor Div |
| Category | Integrated Circuits (ICs) |
| Controller Type | Link Layer Controller |
| Interface | IEEE 1394 |
| Voltage - Supply | - |
| Current - Supply | - |
| Package / Case | 100-QFP |
| Packaging | Bulk |
| Other Names |
S1R72805F00A2 S1R72805F00A2 |
IC LINK CTRLR 1394 IDE100 100QFP - S1R72805F00A2 (S1R72805F00A2-ND)
Related parts:IC LINK CTRLR 1394 IDE100 100QFP - S1R72805F00A2
Order 'ic link ctrlr 1394 ide100 100qfp - S1R72805F00A2' online from Digi-Key. Manufactured by Epson Electronics America Inc-Semiconductor Div. Digi-Key part number S1R72805F00A2-ND.
IC LINK CTRLR 1394 IDE-33 184QFP - S1R72801F0A5000
Order 'ic link ctrlr 1394 ide-33 184qfp - S1R72801F0A5000' online from Digi-Key. Manufactured by Epson Electronics America Inc-Semiconductor Div. Digi-Key part number S1R72801F0A5000-ND.
IC LINK CTRLR 1394 IDE-66 184QFP - S1R72803F00A200
Order 'ic link ctrlr 1394 ide-66 184qfp - S1R72803F00A200' online from Digi-Key. Manufactured by Epson Electronics America Inc-Semiconductor Div. Digi-Key part number S1R72803F00A200-ND.
IC LINK CTRLR/PHY 1394 100-QFP - S1R72901F00A
Order 'ic link ctrlr/phy 1394 100-qfp - S1R72901F00A' online from Digi-Key. Manufactured by Epson Electronics America Inc-Semiconductor Div. Digi-Key part number S1R72901F00A-ND.
IC LCD CTRLR 32K B/W STN 64-TQFP - S1D13700F01A100
Order 'ic lcd ctrlr 32k b/w stn 64-tqfp - S1D13700F01A100' online from Digi-Key. Manufactured by Epson Electronics America Inc-Semiconductor Div. Digi-Key part number S1D13700F01A100-ND.
IC LCD CTRLR 32K B/W STN 64-TQFP - S1D13700F02A100
Order 'ic lcd ctrlr 32k b/w stn 64-tqfp - S1D13700F02A100' online from Digi-Key. Manufactured by Epson Electronics America Inc-Semiconductor Div. Digi-Key part number S1D13700F02A100-ND.
IC CTRLR/PHY USB 2.0 100-QFP - S1R72003F00B200
Order 'ic ctrlr/phy usb 2.0 100-qfp - S1R72003F00B200' online from Digi-Key. Manufactured by Epson Electronics America Inc-Semiconductor Div. Digi-Key part number S1R72003F00B200-ND.
IC CTRLR/PHY USB OTG 64-QFP - S1R72005F00A100
Order 'ic ctrlr/phy usb otg 64-qfp - S1R72005F00A100' online from Digi-Key. Manufactured by Epson Electronics America Inc-Semiconductor Div. Digi-Key part number S1R72005F00A100-ND.
IC CTRLR/PHY USB 2.0 64-QFP - S1R72013F00A100
Order 'ic ctrlr/phy usb 2.0 64-qfp - S1R72013F00A100' online from Digi-Key. Manufactured by Epson Electronics America Inc-Semiconductor Div. Digi-Key part number S1R72013F00A100-ND.
IC GRAPHIC LCD CTRLR 256-PBGA - S1D13513B00B200
Order 'ic graphic lcd ctrlr 256-pbga - S1D13513B00B200' online from Digi-Key. Manufactured by Epson Electronics America Inc-Semiconductor Div. Digi-Key part number S1D13513B00B200-ND.
IC GRAPHIC LCD CTRLR H-S 208-QFP - S1D13513F00A200
Order 'ic graphic lcd ctrlr h-s 208-qfp - S1D13513F00A200' online from Digi-Key. Manufactured by Epson Electronics America Inc-Semiconductor Div. Digi-Key part number S1D13513F00A200-ND.
IC CONTROLLER CRT/LCD/TV 128-QFP - S1D13506F00A200
Order 'ic controller crt/lcd/tv 128-qfp - S1D13506F00A200' online from Digi-Key. Manufactured by Epson Electronics America Inc-Semiconductor Div. Digi-Key part number S1D13506F00A200-ND.
IC OLED CONTROLLER/MEMORY 64-QFP - S1D13701F00A100
Order 'ic oled controller/memory 64-qfp - S1D13701F00A100' online from Digi-Key. Manufactured by Epson Electronics America Inc-Semiconductor Div. Digi-Key part number S1D13701F00A100-ND.
IC LCD CONTROLLER 80K 100-TQFP - S1D13706F00A200
Order 'ic lcd controller 80k 100-tqfp - S1D13706F00A200' online from Digi-Key. Manufactured by Epson Electronics America Inc-Semiconductor Div. Digi-Key part number S1D13706F00A200-ND.
IC LCD COMPANION 112K 121-PFBGA - S1D13A03B00B200
Order 'ic lcd companion 112k 121-pfbga - S1D13A03B00B200' online from Digi-Key. Manufactured by Epson Electronics America Inc-Semiconductor Div. Digi-Key part number S1D13A03B00B200-ND.
Send this link via E-Mail
Help With This Screen