IC PCI BRIDGE MEM CTRLR 503PBGA - PCX107AVZFU100LD - Integrated Circuits (ICs)
E2V Controller - Interface Integrated Circuit (ics) PCI Controller Tube - 2.375 V ~ 2.625 V PCX107AVZFU100LD
| Digi-Key Part Number | PCX107AVZFU100LD-ND |
24 |
207.48000 |
Extended Price
4979.52 |
| Manufacturer Part Number | PCX107AVZFU100LD | |||
| Description | IC PCI BRIDGE MEM CTRLR 503PBGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for E2V Controller - Interface Integrated Circuit (ics) PCI Controller Tube - 2.375 V ~ 2.625 V PCX107AVZFU100LD
| Technical/Catalog Information | PCX107AVZFU100LD |
| Vendor | E2V |
| Category | Integrated Circuits (ICs) |
| Controller Type | PCI Controller |
| Interface | PCI |
| Voltage - Supply | 2.375 V ~ 2.625 V |
| Current - Supply | - |
| Package / Case | 503-PBGA |
| Packaging | Tube |
| Operating Temperature | -40°C ~ 110°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PCX107AVZFU100LD PCX107AVZFU100LD |
PCX107AVZFU100LD Specification Sheet
IC PCI BRIDGE MEM CTRLR 503PBGA - PCX107AVZFU100LD (PCX107AVZFU100LD-ND) - Integrated Circuits (ICs)
Related parts E2V Controller - Interface Integrated Circuit (ics) PCI Controller Tube - 2.375 V ~ 2.625 V PCX107AVZFU100LDIC PCI BRIDGE MEM CTRLR 503PBGA - PCX107AVZFU100LD
Order 'ic pci bridge mem ctrlr 503pbga - PCX107AVZFU100LD' online from Digi-Key. Manufactured by E2V. Digi-Key part number PCX107AVZFU100LD-ND.
IC PCI BRIDGE MEM CTRLR 503PBGA - PCX107AVZFU100LC
Order 'ic pci bridge mem ctrlr 503pbga - PCX107AVZFU100LC' online from Digi-Key. Manufactured by E2V. Digi-Key part number PCX107AVZFU100LC-ND.
IC PCI BRIDGE MEM CTRLR 503CBGA - PC107AVGH100LC
Order 'ic pci bridge mem ctrlr 503cbga - PC107AVGH100LC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number PC107AVGH100LC-ND.
IC PCI BRIDGE MEM CTRLR 503CBGA - PC107AVGH100LD
Order 'ic pci bridge mem ctrlr 503cbga - PC107AVGH100LD' online from Digi-Key. Manufactured by Atmel. Digi-Key part number PC107AVGH100LD-ND.
IC PCI MEM CTRLR 66MHZ 303CBGA - TSPC106AVGU66CG
Order 'ic pci mem ctrlr 66mhz 303cbga - TSPC106AVGU66CG' online from Digi-Key. Manufactured by Atmel. Digi-Key part number TSPC106AVGU66CG-ND.
IC PCI MEM CTRLR 83MHZ 303CBGA - TSPC106AVGU83CG
Order 'ic pci mem ctrlr 83mhz 303cbga - TSPC106AVGU83CG' online from Digi-Key. Manufactured by Atmel. Digi-Key part number TSPC106AVGU83CG-ND.
IC P-P BRIDGE 32BIT 33MHZ 160QFP - S21152BB
Order 'ic p-p bridge 32bit 33mhz 160qfp - S21152BB' online from Digi-Key. Manufactured by Intel. Digi-Key part number 837092-ND.
IC P-P BRIDGE 64BIT 66MHZ 304BGA - PR21154BE SL7T9
Order 'ic p-p bridge 64bit 66mhz 304bga - PR21154BE SL7T9' online from Digi-Key. Manufactured by Intel. Digi-Key part number 865265-ND.
IC BRIDGE P-P 64BIT 66MHZ 304BGA - PR21555BB SL7UG
Order 'ic bridge p-p 64bit 66mhz 304bga - PR21555BB SL7UG' online from Digi-Key. Manufactured by Intel. Digi-Key part number 865267-ND.
IC MPU PCI CONTROLLER 304CBGA - MPC106ARX66CG
Order 'ic mpu pci controller 304cbga - MPC106ARX66CG' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC106ARX66CG-ND.
IC MPU PCI CONTROLLER 304CBGA - MPC106ARX83DG
Order 'ic mpu pci controller 304cbga - MPC106ARX83DG' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC106ARX83DG-ND.
IC SECURITY PROCESSOR 252-PBGA - MPC184VFB
Order 'ic security processor 252-pbga - MPC184VFB' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPC184VFB-ND.
IC PCI-PCI BRIDGE 32-BIT 208LQFP - PCI2050APDV
Order 'ic pci-pci bridge 32-bit 208lqfp - PCI2050APDV' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12086-ND.
IC PCI-PCI BRIDGE 32-BIT 208LQFP - PCI2050BPDV
Order 'ic pci-pci bridge 32-bit 208lqfp - PCI2050BPDV' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14347-ND.
IC PCI-PCI BRIDGE 32-BIT 257-BGA - PCI2050BGHK
Order 'ic pci-pci bridge 32-bit 257-bga - PCI2050BGHK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15213-ND.
Options for E2V Controller - Interface Integrated Circuit (ics) PCI Controller Tube - 2.375 V ~ 2.625 V PCX107AVZFU100LD
Send this link via E-Mail
Help With This Screen
