IC CTRL PARALLEL/I2C BUS 20SOIC - PCA9564D-T - Integrated Circuits (ICs)
| Digi-Key Part Number | PCA9564D-T-ND |
2000 |
1.63200 |
Extended Price
3264.00 |
| Manufacturer Part Number | PCA9564D-T | |||
| Description | IC CTRL PARALLEL/I2C BUS 20SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PCA9564D-T |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Controller Type | I²C Bus Controller |
| Interface | I²C |
| Voltage - Supply | 2.3 V ~ 3.6 V |
| Current - Supply | 6mA |
| Package / Case | 20-SOIC (7.5mm Width) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PCA9564D T PCA9564DT |
PCA9564D-T Specification Sheet
IC CTRL PARALLEL/I2C BUS 20SOIC - PCA9564D-T (PCA9564D-T-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CTRL PARALLEL/I2C BUS 20SOIC - PCA9564D-T
Order 'ic ctrl parallel/i2c bus 20soic - PCA9564D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCA9564D-T-ND.
IC CTRL PARALLEL/I2C BUS 20-SOIC - PCA9564D
Order 'ic ctrl parallel/i2c bus 20-soic - PCA9564D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1062-5-ND.
IC CTRL PARALLEL/I2C BUS 20TSSOP - PCA9564PW
Order 'ic ctrl parallel/i2c bus 20tssop - PCA9564PW' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1063-5-ND.
IC CTRL PARALLEL/I2C BUS 20-SOIC - PCF8584TD-T
Order 'ic ctrl parallel/i2c bus 20-soic - PCF8584TD-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1086-1-ND.
IC CTRL PARALLEL/I2C BUS 20-SOIC - PCF8584TD-T
Order 'ic ctrl parallel/i2c bus 20-soic - PCF8584TD-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1086-2-ND.
IC CTRL PARALLEL/I2C BUS 20-DIP - PCA9564N
Order 'ic ctrl parallel/i2c bus 20-dip - PCA9564N' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2028-5-ND.
IC CTRL PARALLEL/I2C BUS 20HVQFN - PCA9564BS-T
Order 'ic ctrl parallel/i2c bus 20hvqfn - PCA9564BS-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3405-1-ND.
IC CTRL PARALLEL/I2C BUS 20HVQFN - PCA9564BS-T
Order 'ic ctrl parallel/i2c bus 20hvqfn - PCA9564BS-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3405-2-ND.
IC CTRL PARALLEL/I2C BUS 20-DIP - PCF8584PN
Order 'ic ctrl parallel/i2c bus 20-dip - PCF8584PN' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3532-5-ND.
IC CTRL PARALLEL/I2C BUS 20-SOIC - PCF8584TD
Order 'ic ctrl parallel/i2c bus 20-soic - PCF8584TD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3990-5-ND.
IC CTRL PARALLEL/I2C BUS 20TSSOP - PCA9564PW-T
Order 'ic ctrl parallel/i2c bus 20tssop - PCA9564PW-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCA9564PW-T-ND.
IC CTRL PARALLEL/I2C BUS 20HVQFN - PCA9564BS-T
Order 'ic ctrl parallel/i2c bus 20hvqfn - PCA9564BS-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3405-6-ND.
IC CTRL PARALLEL/I2C BUS 20-SOIC - PCF8584TD-T
Order 'ic ctrl parallel/i2c bus 20-soic - PCF8584TD-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1086-6-ND.
IC LED DRIVER W/I2C BUS 20SOIC - SAA1064TD-T
Order 'ic led driver w/i2c bus 20soic - SAA1064TD-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SAA1064TD-T-ND.
IC CNTRLR PARALLEL/I2C 20-HVQFN - PCA9665BS-T
Order 'ic cntrlr parallel/i2c 20-hvqfn - PCA9665BS-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number PCA9665BS-T-ND.
Send this link via E-Mail
Help With This Screen