Microchip Technology Controller - Interface Integrated Circuit (ics) CAN Interface Tape & Reel (TR) 10mA 3 V ~ 5.5 V MCP2510T-I/SO
IC CAN CONTROLLER W/SPI 18-SOIC - MCP2510T-I/SO
| Digi-Key Part Number | MCP2510T-I/SO-ND |
1100 |
2.35001 |
Extended Price
2585.01 |
| Manufacturer Part Number | MCP2510T-I/SO | |||
| Description | IC CAN CONTROLLER W/SPI 18-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCP2510T-I/SO |
| Vendor | Microchip Technology |
| Category | Integrated Circuits (ICs) |
| Controller Type | CAN Interface |
| Interface | SPI |
| Voltage - Supply | 3 V ~ 5.5 V |
| Current - Supply | 10mA |
| Package / Case | 18-SOIC (7.5mm Width) |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 150; C04-051; SO; 18 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCP2510T I SO MCP2510TISO |
MCP2510T-I/SO Specification Sheet
IC CAN CONTROLLER W/SPI 18-SOIC - MCP2510T-I/SO (MCP2510T-I/SO-ND)
Related parts Microchip Technology Controller - Interface Integrated Circuit (ics) CAN Interface Tape & Reel (TR) 10mA 3 V ~ 5.5 V MCP2510T-I/SOMicrochip Technology Controller - Interface Integrated Circuit (ics) CAN Interface Tape & Reel (TR) 10mA 4.5 V ~ 5.5 V MCP2510T-E/SO
Order 'ic can controller w/spi 18-soic - MCP2510T-E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP2510T-E/SO-ND.
Microchip Technology Controller - Interface Integrated Circuit (ics) CAN Interface Tape & Reel (TR) 10mA 3 V ~ 5.5 V MCP2510T-I/SO
Order 'ic can controller w/spi 18-soic - MCP2510T-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP2510T-I/SO-ND.
Microchip Technology Controller - Interface Integrated Circuit (ics) CAN Interface Tape & Reel (TR) 10mA 3 V ~ 5.5 V MCP2510T-I/ST
Order 'ic can controller w/spi 20-tssop - MCP2510T-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP2510T-I/ST-ND.
Microchip Technology Controller - Interface Integrated Circuit (ics) CAN Interface Tube 10mA 2.7 V ~ 5.5 V MCP2515-E/SO
Order 'ic can controller w/spi 18soic - MCP2515-E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP2515-E/SO-ND.
Microchip Technology Controller - Interface Integrated Circuit (ics) CAN Interface Tube 10mA 2.7 V ~ 5.5 V MCP2515-I/SO
Order 'ic can controller w/spi 18soic - MCP2515-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP2515-I/SO-ND.
Microchip Technology Controller - Interface Integrated Circuit (ics) CAN Interface Tape & Reel (TR) 10mA 2.7 V ~ 5.5 V MCP2515T-E/SO
Order 'ic can controller w/spi 18soic - MCP2515T-E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP2515T-E/SO-ND.
Microchip Technology Controller - Interface Integrated Circuit (ics) CAN Interface Tape & Reel (TR) 10mA 2.7 V ~ 5.5 V MCP2515T-I/SO
Order 'ic can controller w/spi 18soic - MCP2515T-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP2515T-I/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 3 V ~ 3.6 V DSPIC33FJ06GS101-I/SO
Order 'ic dspic mcu/dsp 6k 18-soic - DSPIC33FJ06GS101-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ06GS101-I/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tube 3 V ~ 3.6 V DSPIC33FJ06GS101-E/SO
Order 'ic dspic mcu/dsp 6k 18-soic - DSPIC33FJ06GS101-E/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ06GS101-E/SO-ND.
Microchip Technology Microcontroller Integrated Circuit (ics) Internal Tape & Reel (TR) 3 V ~ 3.6 V DSPIC33FJ06GS101T-I/SO
Order 'ic dspic mcu/dsp 6k 18-soic - DSPIC33FJ06GS101T-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number DSPIC33FJ06GS101T-I/SO-ND.
Microchip Technology Controller - Interface Integrated Circuit (ics) IRDA Standard Protocol Stack Controller Tape & Reel (TR) 7mA 3 V ~ 5.5 V MCP2155T-I/SO
Order 'ic irda protocol contrlr 18-soic - MCP2155T-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP2155T-I/SO-ND.
Microchip Technology Controller - Interface Integrated Circuit (ics) Ethernet Controller, MAC/10Base-T Tape & Reel (TR) 160mA 3.1 V ~ 3.6 V ENC28J60T-I/SO
Order 'ic ethernet ctrlr w/spi 28-soic - ENC28J60T-I/SO' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number ENC28J60T-I/SO-ND.
Microchip Technology Controller - Interface Integrated Circuit (ics) CAN Interface Tube 10mA 2.7 V ~ 5.5 V MCP2515-E/P
Order 'ic can controller w/spi 18dip - MCP2515-E/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP2515-E/P-ND.
Microchip Technology Controller - Interface Integrated Circuit (ics) CAN Interface Tube 10mA 2.7 V ~ 5.5 V MCP2515-I/P
Order 'ic can controller w/spi 18dip - MCP2515-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP2515-I/P-ND.
Microchip Technology Controller - Interface Integrated Circuit (ics) CAN Interface Tube 10mA 3 V ~ 5.5 V MCP2510-I/ST
Order 'ic can controller w/spi 20tssop - MCP2510-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP2510-I/ST-ND.
Options for Microchip Technology Controller - Interface Integrated Circuit (ics) CAN Interface Tape & Reel (TR) 10mA 3 V ~ 5.5 V MCP2510T-I/SO
Send this link via E-Mail
Help With This Screen
