STMicroelectronics Voltage Regulator - Special Purpose Integrated Circuit (ics) Tube LNBP13SP
IC LNB SUPPLY & CNTRL 10-PWRSOIC - LNBP13SP - Integrated Circuits (ICs)
| Digi-Key Part Number | LNBP13SP-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | LNBP13SP | |||
| Description | IC LNB SUPPLY & CNTRL 10-PWRSOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LNBP13SP |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Package / Case | PowerSO-10 Exposed Bottom Pad |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LNBP13SP LNBP13SP |
IC LNB SUPPLY & CNTRL 10-PWRSOIC - LNBP13SP (LNBP13SP-ND) - Integrated Circuits (ICs)
Related parts STMicroelectronics Voltage Regulator - Special Purpose Integrated Circuit (ics) Tube LNBP13SPSTMicroelectronics Voltage Regulator - Special Purpose Integrated Circuit (ics) Tube LNBP13SP
Order 'ic lnb supply & cntrl 10-pwrsoic - LNBP13SP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LNBP13SP-ND.
STMicroelectronics Power Supply Controllers, Monitor Integrated Circuit (ics) TDA4605
Order 'ic power supply controller 8dip - TDA4605' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TDA4605-ND.
Intersil Power Supply Controllers, Monitor Integrated Circuit (ics) ISL6123IRZA
Order 'ic power supply sequencer 24qfn - ISL6123IRZA' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6123IRZA-ND.
Intersil Power Supply Controllers, Monitor Integrated Circuit (ics) ISL6123IRZA-T
Order 'ic power supply sequencer 24qfn - ISL6123IRZA-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL6123IRZA-T-ND.
Infineon Technologies Power Supply Controllers, Monitor Integrated Circuit (ics) TDA4605-3
Order 'ic power supply controller 8dip - TDA4605-3' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TDA4605-3-ND.
Infineon Technologies Power Supply Controllers, Monitor Integrated Circuit (ics) TDA16846-2
Order 'ic power supply controller 14dip - TDA16846-2' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number TDA16846-2-ND.
Maxim Integrated Products Power Supply Controllers, Monitor Integrated Circuit (ics) MAX1534ETE+
Order 'ic pwr supply controller 16tqfn - MAX1534ETE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1534ETE+-ND.
Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Aries Electronics Through Hole 16-C280-10
Order '16 pin lock/eject ic socket - 16-C280-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A516-ND.
Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Aries Electronics Through Hole 28-C182-10
Order '28 pin lock/eject ic socket - 28-C182-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A528-ND.
Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Aries Electronics Through Hole 32-C182-10
Order '32 pin lock/eject ic socket - 32-C182-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A532-ND.
Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Aries Electronics Through Hole 40-C182-10
Order '40 pin lock/eject ic socket - 40-C182-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A540-ND.
STMicroelectronics Amplifier - Audio Integrated Circuit (ics) Class AB Tube 10 V ~ 30 V TDA7263
Order 'ic amp audio pwr 12w clipwatt11 - TDA7263' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3958-5-ND.
STMicroelectronics Amplifier - Audio Integrated Circuit (ics) Class AB Tube ±10 V ~ 40 V TDA7295
Order 'ic amp audio 80w ab multiwatt15 - TDA7295' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3965-5-ND.
STMicroelectronics Amplifier - Audio Integrated Circuit (ics) Class AB Tube ±10 V ~ 35 V TDA7296
Order 'ic amp audio 60w ab multiwatt15 - TDA7296' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3966-5-ND.
STMicroelectronics Amplifier - Audio Integrated Circuit (ics) Class D Tube ±10 V ~ 25 V TDA7490
Order 'ic amp audio 50w d 25flexiwatt - TDA7490' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3985-5-ND.
Options for STMicroelectronics Voltage Regulator - Special Purpose Integrated Circuit (ics) Tube LNBP13SP
Send this link via E-Mail
Help With This Screen
