IC USB HOST CTRL FULL-SPD 64LQFP - ISP1161ABM-T - Integrated Circuits (ICs)
| Digi-Key Part Number | ISP1161ABM-T-ND |
2000 |
4.37500 |
Extended Price
8750.00 |
| Manufacturer Part Number | ISP1161ABM-T | |||
| Description | IC USB HOST CTRL FULL-SPD 64LQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ISP1161ABM-T |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Controller Type | USB 2.0 Controller |
| Interface | Parallel/Serial |
| Voltage - Supply | 3 V ~ 5.5 V |
| Current - Supply | 47mA |
| Package / Case | 64-LQFP |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ISP1161ABM T ISP1161ABMT |
ISP1161ABM-T Specification Sheet
IC USB HOST CTRL FULL-SPD 64LQFP - ISP1161ABM-T (ISP1161ABM-T-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC USB HOST CTRL FULL-SPD 64LQFP - ISP1161ABM-S
Order 'ic usb host ctrl full-spd 64lqfp - ISP1161ABM-S' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number ISP1161ABM-S-ND.
IC USB HOST CTRL FULL-SPD 64LQFP - ISP1161ABM-T
Order 'ic usb host ctrl full-spd 64lqfp - ISP1161ABM-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number ISP1161ABM-T-ND.
IC USB HOST CTRL FULL-SPD 64LQFP - ISP1160BD01-T
Order 'ic usb host ctrl full-spd 64lqfp - ISP1160BD01-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1878-1-ND.
IC USB HOST CTRL FULL-SPD 64LQFP - ISP1160BD01-T
Order 'ic usb host ctrl full-spd 64lqfp - ISP1160BD01-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1878-2-ND.
IC USB HOST CTRL FULL-SPD 64LQFP - ISP1160BM01-T
Order 'ic usb host ctrl full-spd 64lqfp - ISP1160BM01-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1879-1-ND.
IC USB HOST CTRL FULL-SPD 64LQFP - ISP1160BM01-T
Order 'ic usb host ctrl full-spd 64lqfp - ISP1160BM01-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1879-2-ND.
IC USB HOST CTRL FULL-SPD 64LQFP - ISP1161ABD-S
Order 'ic usb host ctrl full-spd 64lqfp - ISP1161ABD-S' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number ISP1161ABD-S-ND.
IC USB HOST CTRL FULL-SPD 64LQFP - ISP1161ABD-T
Order 'ic usb host ctrl full-spd 64lqfp - ISP1161ABD-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number ISP1161ABD-T-ND.
IC USB HOST CTRL FULL-SPD 64LQFP - ISP1160BD01-T
Order 'ic usb host ctrl full-spd 64lqfp - ISP1160BD01-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1878-6-ND.
IC USB HOST CTRL FULL-SPD 48HVQF - ISP1181ABS-S
Order 'ic usb host ctrl full-spd 48hvqf - ISP1181ABS-S' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number ISP1181ABS-S-ND.
IC USB HOST CTRL FULL-SPD 48HVQF - ISP1181ABS-T
Order 'ic usb host ctrl full-spd 48hvqf - ISP1181ABS-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number ISP1181ABS-T-ND.
IC USB HOST CTRL FLL-SPD 48TSSOP - ISP1181ADGG-T
Order 'ic usb host ctrl fll-spd 48tssop - ISP1181ADGG-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number ISP1181ADGG-T-ND.
IC USB HOST CTRL FLL-SPD 48HVQFN - ISP1181BBS-S
Order 'ic usb host ctrl fll-spd 48hvqfn - ISP1181BBS-S' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number ISP1181BBS-S-ND.
IC USB HOST CTRL FLL-SPD 48HVQFN - ISP1181BBS-T
Order 'ic usb host ctrl fll-spd 48hvqfn - ISP1181BBS-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number ISP1181BBS-T-ND.
IC USB HOST CTRL FLL-SPD 48TSSOP - ISP1181BDGG-T
Order 'ic usb host ctrl fll-spd 48tssop - ISP1181BDGG-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number ISP1181BDGG-T-ND.
Send this link via E-Mail
Help With This Screen