IC BI-DIR DIGTL CUPLR .3" 24DIP - ISO150AP - Isolators
| Digi-Key Part Number | ISO150AP-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ISO150AP | |||
| Description | IC BI-DIR DIGTL CUPLR .3" 24DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ISO150AP |
| Vendor | Texas Instruments |
| Category | Isolators |
| Number of Channels | 2 |
| Package / Case | 24-DIP (300 mil,12-Lead) |
| Propagation Delay | 40ns |
| Data Rate | 50Mbs |
| Configuration | Tx/Rx |
| Output Type | Digital |
| Isolation Rating | 1500Vrms |
| Packaging | Tube |
| Voltage - Supply | 3 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ISO150AP ISO150AP |
ISO150AP Specification Sheet
IC BI-DIR DIGTL CUPLR .3" 24DIP - ISO150AP (ISO150AP-ND) - Isolators
Related parts Isolators:IC BI-DIR DIGTL CUPLR .3" 24DIP - ISO150AP
Order 'ic bi-dir digtl cuplr .3" 24dip - ISO150AP' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO150AP-ND.
IC BI-DIR DIGTL CUPLR 28-SOIC - ISO150AU
Order 'ic bi-dir digtl cuplr 28-soic - ISO150AU' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO150AU-ND.
IC BI-DIR DIGTL CUPLR 28-SOIC - ISO150AU/1KG4
Order 'ic bi-dir digtl cuplr 28-soic - ISO150AU/1KG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO150AU/1KG4-ND.
IC BI-DIR DIGTL CUPLR 28-SOIC - ISO150AU/1K
Order 'ic bi-dir digtl cuplr 28-soic - ISO150AU/1K' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO150AU/1K-ND.
IC BI-DIR DIGTL CUPLR 28-SOIC - ISO150AUG4
Order 'ic bi-dir digtl cuplr 28-soic - ISO150AUG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ISO150AUG4-ND.
IC DUAL BI-DIR BUS BUFFER 8-SOIC - P82B96DR
Order 'ic dual bi-dir bus buffer 8-soic - P82B96DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20942-1-ND.
IC DUAL BI-DIR BUS BUFFER 8-SOIC - P82B96DR
Order 'ic dual bi-dir bus buffer 8-soic - P82B96DR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-20942-2-ND.
IC DUAL BI-DIR BUS BUFFER 8-SOIC - P82B96DR
Order 'ic dual bi-dir bus buffer 8-soic - P82B96DR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20942-6-ND.
IC 4BIT BI-DIR SHIFT REG 16-DIP - CD40194BE
Order 'ic 4bit bi-dir shift reg 16-dip - CD40194BE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14254-5-ND.
IC DUAL BI-DIR BUS BUFFER 8-SOIC - P82B96D
Order 'ic dual bi-dir bus buffer 8-soic - P82B96D' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number P82B96D-ND.
IC DUAL BI-DIR BUS BUFFER 8-SOIC - P82B96DG4
Order 'ic dual bi-dir bus buffer 8-soic - P82B96DG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number P82B96DG4-ND.
IC DUAL BI-DIR BUS BUFFER 8-SOIC - P82B96DRG4
Order 'ic dual bi-dir bus buffer 8-soic - P82B96DRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number P82B96DRG4-ND.
IC DUAL BI-DIR REPEATER 8-SOIC - PCA9515ADT
Order 'ic dual bi-dir repeater 8-soic - PCA9515ADT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PCA9515ADT-ND.
IC DIFF BUS TXRX BI-DIR 8-SOIC - TL3695DRE4
Order 'ic diff bus txrx bi-dir 8-soic - TL3695DRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TL3695DRE4-ND.
IC V-LEVEL TRANSL BI-DIR 6-SOT - TXS0101DRLR
Order 'ic v-level transl bi-dir 6-sot - TXS0101DRLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-22865-1-ND.
Send this link via E-Mail
Help With This Screen
