IC CONTROLLER MEDIA ACCESS - DP83815CVNG
| Digi-Key Part Number | DP83815CVNG-ND |
60 |
11.97000 |
Extended Price
718.20 |
| Manufacturer Part Number | DP83815CVNG | |||
| Description | IC CONTROLLER MEDIA ACCESS | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | DP83815CVNG |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Controller Type | Ethernet Controller |
| Interface | PCI |
| Voltage - Supply | 3 V ~ 3.6 V |
| Current - Supply | 225mA |
| Package / Case | 144-LQFP |
| Packaging | Tube |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DP83815CVNG DP83815CVNG |
DP83815CVNG Specification Sheet
IC CONTROLLER MEDIA ACCESS - DP83815CVNG (DP83815CVNG-ND)
Related parts:IC CONTROLLER MEDIA ACCESS - DP83815CVNG
Order 'ic controller media access - DP83815CVNG' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DP83815CVNG-ND.
IC MEDIA ACCESS CONTROL 160-LBGA - DP83815DUJB/NOPB
Order 'ic media access control 160-lbga - DP83815DUJB/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DP83815DUJB-ND.
IC CONTROLLER GEODE OHCI 100LQFP - CS4103VHG
Order 'ic controller geode ohci 100lqfp - CS4103VHG' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CS4103VHG-ND.
IC CONTROLLER GEODE OHCI 100LQFP - CS4210VJG
Order 'ic controller geode ohci 100lqfp - CS4210VJG' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CS4210VJG-ND.
IC CONTROLLER INTERFACE 132-PQFP - DP83850CVF
Order 'ic controller interface 132-pqfp - DP83850CVF' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DP83850CVF-ND.
IC CONTROLLER REPEATER 132-PQFP - DP83858VF
Order 'ic controller repeater 132-pqfp - DP83858VF' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DP83858VF-ND.
IC CONTROLLER PRECISION SOT23-5 - LM3460M5-1.2
Order 'ic controller precision sot23-5 - LM3460M5-1.2' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3460M5-1.2CT-ND.
IC CONTROLLER PRECISION SOT23-5 - LM3460M5-1.2
Order 'ic controller precision sot23-5 - LM3460M5-1.2' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3460M5-1.2TR-ND.
IC CONTROLLER PRECISION SOT23-5 - LM3460M5-1.5
Order 'ic controller precision sot23-5 - LM3460M5-1.5' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3460M5-1.5CT-ND.
IC CONTROLLER PRECISION SOT23-5 - LM3460M5-1.5
Order 'ic controller precision sot23-5 - LM3460M5-1.5' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3460M5-1.5TR-ND.
IC CONTROLLER PRECISION SOT23-5 - LM3460M5X-1.2
Order 'ic controller precision sot23-5 - LM3460M5X-1.2' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3460M5X-1.2-ND.
IC CONTROLLER PRECISION SOT23-5 - LM3460M5X-1.5
Order 'ic controller precision sot23-5 - LM3460M5X-1.5' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3460M5X-1.5-ND.
IC CONTROLLER USB 28-SOIC - USBN9603-28M/NOPB
Order 'ic controller usb 28-soic - USBN9603-28M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number USBN9603-28M-ND.
IC CONTROLLER SERIAL BUS 28-SOIC - USBN9604-28M/NOPB
Order 'ic controller serial bus 28-soic - USBN9604-28M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number USBN9604-28M-ND.
IC CONTROLLER PRECISION SOT23-5 - LM3460M5-1.5
Order 'ic controller precision sot23-5 - LM3460M5-1.5' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3460M5-1.5DKR-ND.
Send this link via E-Mail
Help With This Screen