IC SWITCH CTRLR 10/100 128LQFP - ADM6999XA2T1 - Integrated Circuits (ICs)
| Digi-Key Part Number | ADM6999XA2T1-ND |
660 |
4.86248 |
Extended Price
3209.24 |
| Manufacturer Part Number | ADM6999XA2T1 | |||
| Description | IC SWITCH CTRLR 10/100 128LQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADM6999XA2T1 |
| Vendor | Infineon Technologies |
| Category | Integrated Circuits (ICs) |
| Controller Type | * |
| Interface | * |
| Voltage - Supply | * |
| Current - Supply | * |
| Package / Case | * |
| Packaging | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADM6999XA2T1 ADM6999XA2T1 |
ADM6999XA2T1 Specification Sheet
IC SWITCH CTRLR 10/100 128LQFP - ADM6999XA2T1 (ADM6999XA2T1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC SWITCH CTRLR 10/100 128LQFP - ADM6999XA2T1
Order 'ic switch ctrlr 10/100 128lqfp - ADM6999XA2T1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM6999XA2T1-ND.
IC SWITCH CTRLR 10/100 128LQFP - ADM6999A2T1
Order 'ic switch ctrlr 10/100 128lqfp - ADM6999A2T1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM6999A2T1-ND.
IC SWITCH CTRLR 10/100 128LQFP - ADM6999GA2T1
Order 'ic switch ctrlr 10/100 128lqfp - ADM6999GA2T1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM6999GA2T1-ND.
IC SWITCH CTRLR 10/100 128LQFP - ADM6999UA2T1
Order 'ic switch ctrlr 10/100 128lqfp - ADM6999UA2T1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM6999UA2T1-ND.
IC SWITCH CNTRLR 10/100 128LQFP - ADM6918ABT1
Order 'ic switch cntrlr 10/100 128lqfp - ADM6918ABT1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM6918ABT1-ND.
IC SWITCH CNTRLR 10/100 128LQFP - ADM6918XABT1
Order 'ic switch cntrlr 10/100 128lqfp - ADM6918XABT1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM6918XABT1-ND.
IC SWITCH CTRLR 10/100 128PQFP - ADM6996A1T3
Order 'ic switch ctrlr 10/100 128pqfp - ADM6996A1T3' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM6996A1T3-ND.
IC SWITCH CTRLR 10/100 128PQFP - ADM6996A2T1
Order 'ic switch ctrlr 10/100 128pqfp - ADM6996A2T1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM6996A2T1-ND.
IC SWITCH CTRLR 10/100 128PQFP - ADM6996FAAT1
Order 'ic switch ctrlr 10/100 128pqfp - ADM6996FAAT1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM6996FAAT1-ND.
IC SWITCH CTRLR 10/100 128PQFP - ADM6996LAAT1
Order 'ic switch ctrlr 10/100 128pqfp - ADM6996LAAT1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM6996LAAT1-ND.
IC SWITCH CTRLR 10/100 40LQFP - ADM7001ACT1
Order 'ic switch ctrlr 10/100 40lqfp - ADM7001ACT1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM7001ACT1-ND.
IC SWITCH CTRLR 10/100 48LQFP - ADM7001XACT1
Order 'ic switch ctrlr 10/100 48lqfp - ADM7001XACT1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM7001XACT1-ND.
IC SWITCH CTRLR 10/100 128PQFP - ADM7008A3T1
Order 'ic switch ctrlr 10/100 128pqfp - ADM7008A3T1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM7008A3T1-ND.
IC SWITCH CTRLR 10/100 128PQFP - ADM7008XA3T1
Order 'ic switch ctrlr 10/100 128pqfp - ADM7008XA3T1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM7008XA3T1-ND.
IC SWITCH CNTRLR 10/100 128QFP - ADM6926ABT1
Order 'ic switch cntrlr 10/100 128qfp - ADM6926ABT1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM6926ABT1-ND.
Send this link via E-Mail
Help With This Screen