IC ETHERNET SW CTRLR 128-PQFP - ADM6996LHX-AC-T-1 - Integrated Circuits (ICs)
Infineon Technologies Controller - Interface Integrated Circuit (ics) Ethernet Switch Controller Tray - 2.8 V ~ 3.465 V ADM6996LHX-AC-T-1
| Digi-Key Part Number | ADM6996LHX-AC-T-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ADM6996LHX-AC-T-1 | |||
| Description | IC ETHERNET SW CTRLR 128-PQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADM6996LHX-AC-T-1 |
| Vendor | Infineon Technologies |
| Category | Integrated Circuits (ICs) |
| Controller Type | Ethernet Switch Controller |
| Interface | Serial |
| Voltage - Supply | 2.8 V ~ 3.465 V |
| Current - Supply | - |
| Package / Case | 128-PQFP |
| Packaging | Tray |
| Operating Temperature | 0°C ~ 115°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADM6996LHX AC T 1 ADM6996LHXACT1 |
ADM6996LHX-AC-T-1 Specification Sheet
IC ETHERNET SW CTRLR 128-PQFP - ADM6996LHX-AC-T-1 (ADM6996LHX-AC-T-1-ND) - Integrated Circuits (ICs)
Related parts Infineon Technologies Controller - Interface Integrated Circuit (ics) Ethernet Switch Controller Tray - 2.8 V ~ 3.465 V ADM6996LHX-AC-T-1IC ETHERNET SW CTRLR 128-PQFP - ADM6996LHX-AC-T-1
Order 'ic ethernet sw ctrlr 128-pqfp - ADM6996LHX-AC-T-1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM6996LHX-AC-T-1-ND.
IC ETHERNET SW CTRLR 128-PQFP - ADM6995LCX-AC-T-1
Order 'ic ethernet sw ctrlr 128-pqfp - ADM6995LCX-AC-T-1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM6995LCX-AC-T-1-ND.
IC ETHERNET SW CTRLR 128-PQFP - ADM6996FCX-AC-T-1
Order 'ic ethernet sw ctrlr 128-pqfp - ADM6996FCX-AC-T-1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM6996FCX-AC-T-1-ND.
IC ETHERNET SW CTRLR 128-PQFP - ADM6996FHX-AC-T-1
Order 'ic ethernet sw ctrlr 128-pqfp - ADM6996FHX-AC-T-1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM6996FHX-AC-T-1-ND.
IC ETHERNET SW CTRLR 128-PQFP - ADM6996LCX-AC-T-1
Order 'ic ethernet sw ctrlr 128-pqfp - ADM6996LCX-AC-T-1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM6996LCX-AC-T-1-ND.
IC ETHERNET SW CTRLR 128-PQFP - ADM6926X-AB-T-1
Order 'ic ethernet sw ctrlr 128-pqfp - ADM6926X-AB-T-1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM6926X-AB-T-1-ND.
IC ETHERNET SW CTRLR 128-PQFP - ADM6996LX-AA-R-1
Order 'ic ethernet sw ctrlr 128-pqfp - ADM6996LX-AA-R-1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM6996LX-AA-R-1-ND.
IC ETHERNET SW CTRLR 128-PQFP - ADM6999GX-A2-T-1
Order 'ic ethernet sw ctrlr 128-pqfp - ADM6999GX-A2-T-1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM6999GX-A2-T-1-ND.
IC ETHERNET SW CTRLR 128-PQFP - ADM6999UX-A2-T-1
Order 'ic ethernet sw ctrlr 128-pqfp - ADM6999UX-A2-T-1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM6999UX-A2-T-1-ND.
IC ETHERNET SW CTRLR 100-PQFP - ADM6996LC-AC-R-1
Order 'ic ethernet sw ctrlr 100-pqfp - ADM6996LC-AC-R-1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM6996LC-AC-R-1-ND.
IC ETHERNET CONVERTER 128-PQFP - ADM6993FX-AD-T-1
Order 'ic ethernet converter 128-pqfp - ADM6993FX-AD-T-1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM6993FX-AD-T-1-ND.
IC ETHERNET CONVERTER 128-PQFP - ADM6993X-AD-T-1
Order 'ic ethernet converter 128-pqfp - ADM6993X-AD-T-1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM6993X-AD-T-1-ND.
IC ETHERNET CONVERTER 128-PQFP - ADM6992X-AD-T-1
Order 'ic ethernet converter 128-pqfp - ADM6992X-AD-T-1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM6992X-AD-T-1-ND.
IC PCI TO ETHERNET LAN 128-PQFP - AN983B-BG-T-V8
Order 'ic pci to ethernet lan 128-pqfp - AN983B-BG-T-V8' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number AN983B-BG-T-V8-ND.
IC PCI TO ETHERNET LAN 128-PQFP - AN983BX-BG-T-V1
Order 'ic pci to ethernet lan 128-pqfp - AN983BX-BG-T-V1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number AN983BX-BG-T-V1-ND.
Options for Infineon Technologies Controller - Interface Integrated Circuit (ics) Ethernet Switch Controller Tray - 2.8 V ~ 3.465 V ADM6996LHX-AC-T-1
Send this link via E-Mail
Help With This Screen
