IC ETHERNET SW CTRLR 128-PQFP - ADM6996LCX-AC-T-1 - Integrated Circuits (ICs)
| Digi-Key Part Number | ADM6996LCX-AC-T-1-ND |
660 |
3.58194 |
Extended Price
2364.08 |
| Manufacturer Part Number | ADM6996LCX-AC-T-1 | |||
| Description | IC ETHERNET SW CTRLR 128-PQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADM6996LCX-AC-T-1 |
| Vendor | Infineon Technologies |
| Category | Integrated Circuits (ICs) |
| Controller Type | * |
| Interface | * |
| Voltage - Supply | * |
| Current - Supply | * |
| Package / Case | 128-PQFP |
| Packaging | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADM6996LCX AC T 1 ADM6996LCXACT1 |
ADM6996LCX-AC-T-1 Specification Sheet
IC ETHERNET SW CTRLR 128-PQFP - ADM6996LCX-AC-T-1 (ADM6996LCX-AC-T-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC ETHERNET SW CTRLR 128-PQFP - ADM6996LCX-AC-T-1
Order 'ic ethernet sw ctrlr 128-pqfp - ADM6996LCX-AC-T-1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM6996LCX-AC-T-1-ND.
IC ETHERNET SW CTRLR 128-PQFP - ADM6995LCX-AC-T-1
Order 'ic ethernet sw ctrlr 128-pqfp - ADM6995LCX-AC-T-1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM6995LCX-AC-T-1-ND.
IC ETHERNET SW CTRLR 128-PQFP - ADM6996FCX-AC-T-1
Order 'ic ethernet sw ctrlr 128-pqfp - ADM6996FCX-AC-T-1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM6996FCX-AC-T-1-ND.
IC ETHERNET SW CTRLR 128-PQFP - ADM6996FHX-AC-T-1
Order 'ic ethernet sw ctrlr 128-pqfp - ADM6996FHX-AC-T-1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM6996FHX-AC-T-1-ND.
IC ETHERNET SW CTRLR 128-PQFP - ADM6996LHX-AC-T-1
Order 'ic ethernet sw ctrlr 128-pqfp - ADM6996LHX-AC-T-1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM6996LHX-AC-T-1-ND.
IC ETHERNET SW CTRLR 128-PQFP - ADM6926X-AB-T-1
Order 'ic ethernet sw ctrlr 128-pqfp - ADM6926X-AB-T-1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM6926X-AB-T-1-ND.
IC ETHERNET SW CTRLR 100-PQFP - ADM6996LC-AC-R-1
Order 'ic ethernet sw ctrlr 100-pqfp - ADM6996LC-AC-R-1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM6996LC-AC-R-1-ND.
IC ETHERNET SW CTRLR 128-PQFP - ADM6996LX-AA-R-1
Order 'ic ethernet sw ctrlr 128-pqfp - ADM6996LX-AA-R-1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM6996LX-AA-R-1-ND.
IC ETHERNET SW CTRLR 128-PQFP - ADM6999GX-A2-T-1
Order 'ic ethernet sw ctrlr 128-pqfp - ADM6999GX-A2-T-1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM6999GX-A2-T-1-ND.
IC ETHERNET SW CTRLR 128-PQFP - ADM6999UX-A2-T-1
Order 'ic ethernet sw ctrlr 128-pqfp - ADM6999UX-A2-T-1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM6999UX-A2-T-1-ND.
IC ETHERNET CONVERTER 128-PQFP - ADM6992X-AD-T-1
Order 'ic ethernet converter 128-pqfp - ADM6992X-AD-T-1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM6992X-AD-T-1-ND.
IC ETHERNET CONVERTER 128-PQFP - ADM6993FX-AD-T-1
Order 'ic ethernet converter 128-pqfp - ADM6993FX-AD-T-1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM6993FX-AD-T-1-ND.
IC ETHERNET CONVERTER 128-PQFP - ADM6993X-AD-T-1
Order 'ic ethernet converter 128-pqfp - ADM6993X-AD-T-1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM6993X-AD-T-1-ND.
IC CTRLR WLAN HS NIC 128-LQFP - ADM8262-AC-T-1
Order 'ic ctrlr wlan hs nic 128-lqfp - ADM8262-AC-T-1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM8262-AC-T-1-ND.
IC VIDEO AFE 140MSPS 128-PQFP - ADCS9888CVH-140
Order 'ic video afe 140msps 128-pqfp - ADCS9888CVH-140' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADCS9888CVH-140-ND.
Send this link via E-Mail
Help With This Screen