IC ETHERNET SW CTRLR 100-PQFP - ADM6996LC-AC-R-1 - Integrated Circuits (ICs)
| Digi-Key Part Number | ADM6996LC-AC-R-1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ADM6996LC-AC-R-1 | |||
| Description | IC ETHERNET SW CTRLR 100-PQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | ADM6996LC-AC-R-1 |
| Vendor | Infineon Technologies |
| Category | Integrated Circuits (ICs) |
| Controller Type | Ethernet Switch Controller |
| Interface | Serial |
| Voltage - Supply | 2.8 V ~ 3.465 V |
| Current - Supply | - |
| Package / Case | 100-PQFP |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | 0°C ~ 115°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ADM6996LC AC R 1 ADM6996LCACR1 |
ADM6996LC-AC-R-1 Specification Sheet
IC ETHERNET SW CTRLR 100-PQFP - ADM6996LC-AC-R-1 (ADM6996LC-AC-R-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ETHERNET SW CTRLR 100-PQFP - ADM6996LC-AC-R-1
Order 'ic ethernet sw ctrlr 100-pqfp - ADM6996LC-AC-R-1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM6996LC-AC-R-1-ND.
IC ETHERNET SW CTRLR 128-PQFP - ADM6995LCX-AC-T-1
Order 'ic ethernet sw ctrlr 128-pqfp - ADM6995LCX-AC-T-1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM6995LCX-AC-T-1-ND.
IC ETHERNET SW CTRLR 128-PQFP - ADM6996FCX-AC-T-1
Order 'ic ethernet sw ctrlr 128-pqfp - ADM6996FCX-AC-T-1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM6996FCX-AC-T-1-ND.
IC ETHERNET SW CTRLR 128-PQFP - ADM6996FHX-AC-T-1
Order 'ic ethernet sw ctrlr 128-pqfp - ADM6996FHX-AC-T-1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM6996FHX-AC-T-1-ND.
IC ETHERNET SW CTRLR 128-PQFP - ADM6996LCX-AC-T-1
Order 'ic ethernet sw ctrlr 128-pqfp - ADM6996LCX-AC-T-1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM6996LCX-AC-T-1-ND.
IC ETHERNET SW CTRLR 128-PQFP - ADM6996LHX-AC-T-1
Order 'ic ethernet sw ctrlr 128-pqfp - ADM6996LHX-AC-T-1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM6996LHX-AC-T-1-ND.
IC ETHERNET SW CTRLR 128-PQFP - ADM6926X-AB-T-1
Order 'ic ethernet sw ctrlr 128-pqfp - ADM6926X-AB-T-1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM6926X-AB-T-1-ND.
IC ETHERNET SW CTRLR 128-PQFP - ADM6996LX-AA-R-1
Order 'ic ethernet sw ctrlr 128-pqfp - ADM6996LX-AA-R-1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM6996LX-AA-R-1-ND.
IC ETHERNET SW CTRLR 128-PQFP - ADM6999GX-A2-T-1
Order 'ic ethernet sw ctrlr 128-pqfp - ADM6999GX-A2-T-1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM6999GX-A2-T-1-ND.
IC ETHERNET SW CTRLR 128-PQFP - ADM6999UX-A2-T-1
Order 'ic ethernet sw ctrlr 128-pqfp - ADM6999UX-A2-T-1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM6999UX-A2-T-1-ND.
IC ETHERNET PHYS LAYER 100-PQFP - DP83840AVCE
Order 'ic ethernet phys layer 100-pqfp - DP83840AVCE' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DP83840AVCE-ND.
IC DGTL SW 2048X2048 100-PQFP - IDT7290820PQF
Order 'ic dgtl sw 2048x2048 100-pqfp - IDT7290820PQF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7290820PQF-ND.
IC DGTL SW 2048X2048 100-PQFP - IDT7290820PQFG
Order 'ic dgtl sw 2048x2048 100-pqfp - IDT7290820PQFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7290820PQFG-ND.
IC DGTL SW 2048X2048 100-PQFP - IDT72V90823PQF
Order 'ic dgtl sw 2048x2048 100-pqfp - IDT72V90823PQF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V90823PQF-ND.
IC DGTL SW 2048X2048 100-PQFP - IDT72V90823PQFG
Order 'ic dgtl sw 2048x2048 100-pqfp - IDT72V90823PQFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V90823PQFG-ND.
Send this link via E-Mail
Help With This Screen
