CAP 820UF 25V ELECT FC RADIAL - EEU-FC1E821S - Capacitors
| Digi-Key Part Number | P11222-ND |
1 10 100 1000 5000 10000 25000 |
1.30000 .76700 .54090 .29500 .25600 .24600 .23600 |
Extended Price
1.30 7.67 54.09 295.00 1280.00 2460.00 5900.00 |
| Manufacturer Part Number | EEU-FC1E821S | |||
| Description | CAP 820UF 25V ELECT FC RADIAL | |||
| Quantity Available | 14292 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEU-FC1E821S |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 820µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 5000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | 0.197" (5.00mm) |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Series | FC |
| Tolerance | ±20% |
| Voltage Rating | 25V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEU FC1E821S EEUFC1E821S P11222 ND P11222ND P11222 |
EEU-FC1E821S Specification Sheet
CAP 820UF 25V ELECT FC RADIAL - EEU-FC1E821S (P11222-ND) - Capacitors
Related parts Capacitors :CAP 820UF 25V ELECT FC RADIAL - EEU-FC1E821
Order 'cap 820uf 25v elect fc radial - EEU-FC1E821' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11221-ND.
CAP 820UF 25V ELECT FC RADIAL - EEU-FC1E821S
Order 'cap 820uf 25v elect fc radial - EEU-FC1E821S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11222-ND.
CAP 820UF 25V ELECT FM RADIAL - EEU-FM1E821LB
Order 'cap 820uf 25v elect fm radial - EEU-FM1E821LB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1E821LB-ND.
CAP 820UF 6.3V ELECT FC RADIAL - EEU-FC0J821L
Order 'cap 820uf 6.3v elect fc radial - EEU-FC0J821L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10198-ND.
CAP 820UF 16V ELECT FC RADIAL - EEU-FC1C821
Order 'cap 820uf 16v elect fc radial - EEU-FC1C821' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10251-ND.
CAP 820UF 16V ELECT FC RADIAL - EEU-FC1C821S
Order 'cap 820uf 16v elect fc radial - EEU-FC1C821S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10252-ND.
CAP 47UF 25V ELECT FC RADIAL - EEU-FC1E470
Order 'cap 47uf 25v elect fc radial - EEU-FC1E470' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10267-ND.
CAP 56UF 25V ELECT FC RADIAL - EEU-FC1E560
Order 'cap 56uf 25v elect fc radial - EEU-FC1E560' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10268-ND.
CAP 100UF 25V ELECT FC RADIAL - EEU-FC1E101S
Order 'cap 100uf 25v elect fc radial - EEU-FC1E101S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10269-ND.
CAP 120UF 25V ELECT FC RADIAL - EEU-FC1E121
Order 'cap 120uf 25v elect fc radial - EEU-FC1E121' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10270-ND.
CAP 220UF 25V ELECT FC RADIAL - EEU-FC1E221
Order 'cap 220uf 25v elect fc radial - EEU-FC1E221' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10271-ND.
CAP 330UF 25V ELECT FC RADIAL - EEU-FC1E331L
Order 'cap 330uf 25v elect fc radial - EEU-FC1E331L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10272-ND.
CAP 330UF 25V ELECT FC RADIAL - EEU-FC1E331
Order 'cap 330uf 25v elect fc radial - EEU-FC1E331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10273-ND.
CAP 470UF 25V ELECT FC RADIAL - EEU-FC1E471L
Order 'cap 470uf 25v elect fc radial - EEU-FC1E471L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10274-ND.
CAP 470UF 25V ELECT FC RADIAL - EEU-FC1E471
Order 'cap 470uf 25v elect fc radial - EEU-FC1E471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10275-ND.
Send this link via E-Mail
Help With This Screen