Keywords:





IC 5V 4451 CONTROLLER 128-LQFP - DQMD4451CVCB - Integrated Circuits (ICs)

Digi-Key Part Number 830839-ND
Price Break
1
10
100
250
500
1000
Unit Price
8.10000
7.50000
5.70000
4.80000
4.20000
3.99000
Extended Price
8.10
75.00
570.00
1200.00
2100.00
3990.00
Manufacturer Part NumberDQMD4451CVCB
DescriptionIC 5V 4451 CONTROLLER 128-LQFP
Quantity Available 14
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationDQMD4451CVCB
VendorIntel
CategoryIntegrated Circuits (ICs)
Controller TypePCI Controller
Interface-
Voltage - Supply5V
Current - Supply-
Package / Case128-LQFP
Packaging-
Operating Temperature-
Drawing Number*
RoHS StatusRoHS Non-Compliant
Other Names DQMD4451CVCB
DQMD4451CVCB
830839 ND
830839ND
830839


Image of IC 5V 4451 CONTROLLER 128-LQFP - DQMD4451CVCB

IC 5V 4451 CONTROLLER 128-LQFP - DQMD4451CVCB (830839-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC 5V 4451 CONTROLLER 128-LQFP - DQMD4451CVCB
 Order 'ic 5v 4451 controller 128-lqfp - DQMD4451CVCB' online from Digi-Key. Manufactured by Intel. Digi-Key part number 830839-ND.
IC HOT PLUG CONTROLLER 128-LQFP - HPC3130APBK
 Order 'ic hot plug controller 128-lqfp - HPC3130APBK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9510-ND.
IC HOT PLUG CONTROLLER 128-LQFP - HPC3130PBK
 Order 'ic hot plug controller 128-lqfp - HPC3130PBK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9513-ND.
IC 5V 4450 CONTROLLER 128-SQFP - FYMD4450CSCB
 Order 'ic 5v 4450 controller 128-sqfp - FYMD4450CSCB' online from Digi-Key. Manufactured by Intel. Digi-Key part number 830837-ND.
IC 5V 4470 CONTROLLER 128-SQFP - FYMD4470CSCB
 Order 'ic 5v 4470 controller 128-sqfp - FYMD4470CSCB' online from Digi-Key. Manufactured by Intel. Digi-Key part number 830849-ND.
IC 5V 4450 CONTROLLER 128-SQFP - FYMD4450CVCB
 Order 'ic 5v 4450 controller 128-sqfp - FYMD4450CVCB' online from Digi-Key. Manufactured by Intel. Digi-Key part number 830890-ND.
IC USB HOST CONTROLLER 128-LQFP - ISP1760BEUM
 Order 'ic usb host controller 128-lqfp - ISP1760BEUM' online from Digi-Key. Manufactured by ST-Ericsson Inc (VA). Digi-Key part number 568-1887-1-ND.
IC USB HOST CONTROLLER 128-LQFP - ISP1760BEUM
 Order 'ic usb host controller 128-lqfp - ISP1760BEUM' online from Digi-Key. Manufactured by ST-Ericsson Inc. Digi-Key part number 568-1887-2-ND.
IC USB HOST CONTROLLER 128-LQFP - ISP1760BEUM
 Order 'ic usb host controller 128-lqfp - ISP1760BEUM' online from Digi-Key. Manufactured by ST-Ericsson Inc (VA). Digi-Key part number 568-1887-6-ND.
IC CTRLR CARDBUS-ETHRNT 128-LQFP - AN985BX-BG-T-V1
 Order 'ic ctrlr cardbus-ethrnt 128-lqfp - AN985BX-BG-T-V1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number AN985BX-BG-T-V1-ND.
IC MAC CTRLR 32BIT 128-LQFP - KSZ8841-32MVL
 Order 'ic mac ctrlr 32bit 128-lqfp - KSZ8841-32MVL' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2116-ND.
IC IEEE 1394 CNTRL 128-LQFP - W83L539G
 Order 'ic ieee 1394 cntrl 128-lqfp - W83L539G' online from Digi-Key. Manufactured by Nuvoton Technology Corporation of America. Digi-Key part number W83L539G-ND.
IC IEEE 1394 CNTRL 128-LQFP - W83L539SG
 Order 'ic ieee 1394 cntrl 128-lqfp - W83L539SG' online from Digi-Key. Manufactured by Nuvoton Technology Corporation of America. Digi-Key part number W83L539SG-ND.
IC MAC CTRLR 32BIT 128-LQFP - KSZ8841-32MVLI
 Order 'ic mac ctrlr 32bit 128-lqfp - KSZ8841-32MVLI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2983-ND.
IC SWITCH ETHER 5PORT 128-LQFP - ADM6996FCX-AD-R-1
 Order 'ic switch ether 5port 128-lqfp - ADM6996FCX-AD-R-1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ADM6996FCX-AD-R-1-ND.

Send this link via E-Mail
Help With This Screen

IC 5V 4451 CONTROLLER 128-LQFP - DQMD4451CVCB
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC 5V 4450 CONTROLLER 128-SQFP - FYMD4450CVCB Next: IC 5V 4470 CONTROLLER 128-SQFP - FYMD4470CSCB
IC 5V 4451 CONTROLLER 128-LQFP - DQMD4451CVCB