Intel Controller - Interface Integrated Circuit (ics) PCI Controller - - 5V FYMD4450CSCB
IC 5V 4450 CONTROLLER 128-SQFP - FYMD4450CSCB - Integrated Circuits (ICs)
| Digi-Key Part Number | 830837-ND |
1 10 100 250 500 1000 |
8.10000 7.50000 5.70000 4.80000 4.20000 3.99000 |
Extended Price
8.10 75.00 570.00 1200.00 2100.00 3990.00 |
| Manufacturer Part Number | FYMD4450CSCB | |||
| Description | IC 5V 4450 CONTROLLER 128-SQFP | |||
| Quantity Available | 15 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Intel Controller - Interface Integrated Circuit (ics) PCI Controller - - 5V FYMD4450CSCB
| Technical/Catalog Information | FYMD4450CSCB |
| Vendor | Intel |
| Category | Integrated Circuits (ICs) |
| Controller Type | PCI Controller |
| Interface | - |
| Voltage - Supply | 5V |
| Current - Supply | - |
| Package / Case | 128-LQFP |
| Packaging | - |
| Operating Temperature | - |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
FYMD4450CSCB FYMD4450CSCB 830837 ND 830837ND 830837 |
IC 5V 4450 CONTROLLER 128-SQFP - FYMD4450CSCB (830837-ND) - Integrated Circuits (ICs)
Related parts Intel Controller - Interface Integrated Circuit (ics) PCI Controller - - 5V FYMD4450CSCBIntel Controller - Interface Integrated Circuit (ics) PCI Controller - - 5V FYMD4450CSCB
Order 'ic 5v 4450 controller 128-sqfp - FYMD4450CSCB' online from Digi-Key. Manufactured by Intel. Digi-Key part number 830837-ND.
Intel Controller - Interface Integrated Circuit (ics) PCI Controller - - 5V FYMD4450CVCB
Order 'ic 5v 4450 controller 128-sqfp - FYMD4450CVCB' online from Digi-Key. Manufactured by Intel. Digi-Key part number 830890-ND.
Intel Controller - Interface Integrated Circuit (ics) PCI Controller - - 5V FYMD4470CSCB
Order 'ic 5v 4470 controller 128-sqfp - FYMD4470CSCB' online from Digi-Key. Manufactured by Intel. Digi-Key part number 830849-ND.
Intel Controller - Interface Integrated Circuit (ics) PCI Controller - - 5V DQMD4451CVCB
Order 'ic 5v 4451 controller 128-lqfp - DQMD4451CVCB' online from Digi-Key. Manufactured by Intel. Digi-Key part number 830839-ND.
Texas Instruments Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tray - - HPC3130APBK
Order 'ic hot plug controller 128-lqfp - HPC3130APBK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9510-ND.
Texas Instruments Hot Swap Integrated Circuit (ics) Hot-Swap Controller Tray - - HPC3130PBK
Order 'ic hot plug controller 128-lqfp - HPC3130PBK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9513-ND.
ST-Ericsson Inc (VA) Controller - Interface Integrated Circuit (ics) USB Peripheral Controller Cut Tape (CT) - 3 V ~ 3.6 V ISP1760BEUM
Order 'ic usb host controller 128-lqfp - ISP1760BEUM' online from Digi-Key. Manufactured by ST-Ericsson Inc (VA). Digi-Key part number 568-1887-1-ND.
ST-Ericsson Inc Controller - Interface Integrated Circuit (ics) USB Peripheral Controller Tape & Reel (TR) - 3 V ~ 3.6 V ISP1760BEUM
Order 'ic usb host controller 128-lqfp - ISP1760BEUM' online from Digi-Key. Manufactured by ST-Ericsson Inc. Digi-Key part number 568-1887-2-ND.
ST-Ericsson Inc (VA) Controller - Interface Integrated Circuit (ics) USB Peripheral Controller Digi-Reel® - 3 V ~ 3.6 V ISP1760BEUM
Order 'ic usb host controller 128-lqfp - ISP1760BEUM' online from Digi-Key. Manufactured by ST-Ericsson Inc (VA). Digi-Key part number 568-1887-6-ND.
Texas Instruments Lighting, Ballast Controller Integrated Circuit (ics) HID Lamp Controller Tube 100µA 5 V ~ 18 V UCC2305DW
Order 'ic hid lamp controller 28-soic - UCC2305DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13023-5-ND.
Texas Instruments Lighting, Ballast Controller Integrated Circuit (ics) HID Lamp Controller Tube 100µA 5 V ~ 18 V UCC2305N
Order 'ic hid lamp controller 28-dip - UCC2305N' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13633-5-ND.
STMicroelectronics Lighting, Ballast Controller Integrated Circuit (ics) PFC/Ballast Controller Tube 2mA 8.25 V ~ 17 V L6382D
Order 'ic pfc/ballast controller 20soic - L6382D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4802-5-ND.
Infineon Technologies Lighting, Ballast Controller Integrated Circuit (ics) PFC/Ballast Controller Tape & Reel (TR) 650µA 10.5 V ~ 17.5 V ICB1FL01G
Order 'ic smart ballast control pdso-18 - ICB1FL01G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ICB1FL01G-ND.
Infineon Technologies Lighting, Ballast Controller Integrated Circuit (ics) PFC/Ballast Controller Tape & Reel (TR) 650µA 10.5 V ~ 17.5 V ICB1FL02G
Order 'ic smart ballast control pdso-18 - ICB1FL02G' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ICB1FL02G-ND.
International Rectifier Lighting, Ballast Controller Integrated Circuit (ics) PFC/Ballast Controller Tube 10mA 11.5 V ~ 15.6 V IR2166
Order 'ic pfc/ballast control 16-dip - IR2166' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IR2166-ND.
Options for Intel Controller - Interface Integrated Circuit (ics) PCI Controller - - 5V FYMD4450CSCB
Send this link via E-Mail
Help With This Screen
