IC HUB 3PORT USB COMPATBL 48-QFN - USB2503A-HZH - Integrated Circuits (ICs)
SMSC Controller - Interface Integrated Circuit (ics) USB Hub Tray 100mA 1.62 V ~ 3.6 V USB2503A-HZH
| Digi-Key Part Number | 638-1030-ND |
1 25 100 250 500 |
5.71000 4.89600 4.28400 3.46800 2.95800 |
Extended Price
5.71 122.40 428.40 867.00 1479.00 |
| Manufacturer Part Number | USB2503A-HZH | |||
| Description | IC HUB 3PORT USB COMPATBL 48-QFN | |||
| Quantity Available | 1855 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | USB2503A-HZH |
| Vendor | SMSC |
| Category | Integrated Circuits (ICs) |
| Controller Type | USB Hub |
| Interface | Serial EEPROM |
| Voltage - Supply | 1.62 V ~ 3.6 V |
| Current - Supply | 100mA |
| Package / Case | 48-QFN |
| Packaging | Tray |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
USB2503A HZH USB2503AHZH 638 1030 ND 6381030ND 638-1030 |
USB2503A-HZH Specification Sheet
IC HUB 3PORT USB COMPATBL 48-QFN - USB2503A-HZH (638-1030-ND) - Integrated Circuits (ICs)
Related parts SMSC Controller - Interface Integrated Circuit (ics) USB Hub Tray 100mA 1.62 V ~ 3.6 V USB2503A-HZHIC HUB 3PORT USB COMPATBL 48-QFN - USB2503A-HZH
Order 'ic hub 3port usb compatbl 48-qfn - USB2503A-HZH' online from Digi-Key. Manufactured by SMSC. Digi-Key part number 638-1030-ND.
IC POWER MANAGEMENT 48-QFN - MAX1586AEVKIT
Order 'ic power management 48-qfn - MAX1586AEVKIT' online from Digi-Key. Manufactured by Maxim. Digi-Key part number MAX1586AEVKIT-ND.
IC WIRELESS USB 2.4GHZ 48-QFN - CYWUSB6934-48LFC
Order 'ic wireless usb 2.4ghz 48-qfn - CYWUSB6934-48LFC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1581-ND.
IC WIRELESS USB 2.4GHZ 48-QFN - CYWUSB6934-48LTXC
Order 'ic wireless usb 2.4ghz 48-qfn - CYWUSB6934-48LTXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2984-ND.
IC WIRELESS USB 2.4GHZ 48-QFN - CYWUSB6935-48LTXI
Order 'ic wireless usb 2.4ghz 48-qfn - CYWUSB6935-48LTXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2985-ND.
IC WIRELESS USB 2.4GHZ 48-QFN - CYWUSB6935-48LTXC
Order 'ic wireless usb 2.4ghz 48-qfn - CYWUSB6935-48LTXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CYWUSB6935-48LTXC-ND.
IC RF TXRX 2.4GHZ LP 48-QFN - CC2400RTC
Order 'ic rf txrx 2.4ghz lp 48-qfn - CC2400RTC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19466-ND.
IC RF TXRX ZIGBEE 2.4GHZ 48-QFN - CC2420RTC
Order 'ic rf txrx zigbee 2.4ghz 48-qfn - CC2420RTC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19585-5-ND.
IC RF TXRX ZIGBEE 2.4GHZ 48-QFN - CC2420RTCR
Order 'ic rf txrx zigbee 2.4ghz 48-qfn - CC2420RTCR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19585-1-ND.
IC RF TXRX ZIGBEE 2.4GHZ 48-QFN - CC2420RTCR
Order 'ic rf txrx zigbee 2.4ghz 48-qfn - CC2420RTCR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19585-2-ND.
IC RF TXRX 2.4GHZ LP 48-QFN - CC2400RSUR
Order 'ic rf txrx 2.4ghz lp 48-qfn - CC2400RSUR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21512-1-ND.
IC RF TXRX 2.4GHZ LP 48-QFN - CC2400RSUR
Order 'ic rf txrx 2.4ghz lp 48-qfn - CC2400RSUR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21512-2-ND.
IC ZIGBEE SYSTEM-ON-CHIP 48-QFN - EM250-RTR
Order 'ic zigbee system-on-chip 48-qfn - EM250-RTR' online from Digi-Key. Manufactured by Ember (VA). Digi-Key part number 636-1000-1-ND.
IC ZIGBEE SYSTEM-ON-CHIP 48-QFN - EM250-RTR
Order 'ic zigbee system-on-chip 48-qfn - EM250-RTR' online from Digi-Key. Manufactured by Ember. Digi-Key part number 636-1000-2-ND.
IC TXRX ASK/FSK 915MHZ 48-QFN - ATA5429-PLQW
Order 'ic txrx ask/fsk 915mhz 48-qfn - ATA5429-PLQW' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number ATA5429-PLQWCT-ND.
Options for SMSC Controller - Interface Integrated Circuit (ics) USB Hub Tray 100mA 1.62 V ~ 3.6 V USB2503A-HZH
Send this link via E-Mail
Help With This Screen
