Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC ETHERNET CTLR MAC PHY 128TQFP - LAN91C111-NU

Digi-Key Part Number 638-1017-ND
Price Break
1
25
100
250
500
Unit Price
32.18000
27.17000
22.88000
20.73500
19.30500
Extended Price
32.18
679.25
2288.00
5183.75
9652.50
Manufacturer Part NumberLAN91C111-NU
DescriptionIC ETHERNET CTLR MAC PHY 128TQFP
Quantity Available 3593
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationLAN91C111-NU
VendorSMSC
CategoryIntegrated Circuits (ICs)
Controller TypeEthernet Controller
InterfaceSerial EEPROM
Voltage - Supply3 V ~ 3.6 V
Current - Supply-
Package / Case128-TQFP
PackagingTray
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LAN91C111 NU
LAN91C111NU
638 1017 ND
6381017ND
638-1017

LAN91C111-NU Specification Sheet

IC ETHERNET CTLR MAC PHY 128TQFP - LAN91C111-NU (638-1017-ND)

Related parts:
IC ETHERNET CTLR MAC PHY 128TQFP - LAN91C111-NU
 Order 'ic ethernet ctlr mac phy 128tqfp - LAN91C111-NU' online from Digi-Key. Manufactured by SMSC. Digi-Key part number 638-1017-ND.
IC TRANS 3.3V ETHERNET 64LQFP - DJLXT971ALCA4834105
 Order 'ic trans 3.3v ethernet 64lqfp - DJLXT971ALCA4834105' online from Digi-Key. Manufactured by Intel. Digi-Key part number 834105-ND.
IC TRANS 3.3V ETHERNET 64LQFP - DJLXT972ALCA4
 Order 'ic trans 3.3v ethernet 64lqfp - DJLXT972ALCA4' online from Digi-Key. Manufactured by Intel. Digi-Key part number 834109-ND.
IC MCU USB PERIPH HI SPD 128TQFP - CY7C68013A-128AXC
 Order 'ic mcu usb periph hi spd 128tqfp - CY7C68013A-128AXC' online from Digi-Key. Manufactured by Cypress Semiconductor. Digi-Key part number 428-1668-ND.
IC COMP SNGL HI-SPEED LP SOT23-6 - MAX998EUT+T
 Order 'ic comp sngl hi-speed lp sot23-6 - MAX998EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX998EUT+TTR-ND.
IC COMP BEYOND-THE-RAILS SOT23-5 - MAX999EUK+T
 Order 'ic comp beyond-the-rails sot23-5 - MAX999EUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX999EUK+TCT-ND.
IC LOGARITHM CONV 100DB 16-LFCSP - AD8305ACP-R2
 Order 'ic logarithm conv 100db 16-lfcsp - AD8305ACP-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8305ACP-R2TR-ND.
IC R-R OP AMP DUAL HS 8-SOIC - TLV2372IDR
 Order 'ic r-r op amp dual hs 8-soic - TLV2372IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10528-2-ND.
IC RAIL-TO-RAIL OP AMP 14-SOIC - TLV2374IDR
 Order 'ic rail-to-rail op amp 14-soic - TLV2374IDR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11967-2-ND.
IC ISOL AMP 2-PORT 2KHZ 38-DIP - AD202JN
 Order 'ic isol amp 2-port 2khz 38-dip - AD202JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD202JN-ND.
IC ISOL AMP 2-PORT 2KHZ 38-SIP - AD202KY
 Order 'ic isol amp 2-port 2khz 38-sip - AD202KY' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD202KY-ND.
IC ISOL AMP 3-PORT 20KHZ 12-DIP - AD210AN
 Order 'ic isol amp 3-port 20khz 12-dip - AD210AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD210AN-ND.
IC ISOL AMP 3-PORT 20KHZ 12-DIP - AD210BN
 Order 'ic isol amp 3-port 20khz 12-dip - AD210BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD210BN-ND.
IC ISOL AMP 120KHZ 12-SIP - AD215BY
 Order 'ic isol amp 120khz 12-sip - AD215BY' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD215BY-ND.
IC AMP INSTRUMENTATION LP 8-DIP - AD620AN
 Order 'ic amp instrumentation lp 8-dip - AD620AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD620AN-ND.

Send this link via E-Mail
Help With This Screen
Component Title Manufacturer Category Manufacturer Part No. Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC DDR SDRAM 256MB 66-TSOP - MT46V16M16TG-6T:F TR Next: CAP 47UF 6.3V CERAMIC F 1210 - ECJ-4YF0J476Z