IC LAN ETHERNET CTLR 3V 100LQFP - CS8900A-IQ3Z - Integrated Circuits (ICs)
| Digi-Key Part Number | 598-1129-ND |
1 25 100 250 500 1000 2500 5000 |
17.15000 15.43520 12.00500 10.29000 9.26100 8.91800 8.64360 8.57500 |
Extended Price
17.15 385.88 1200.50 2572.50 4630.50 8918.00 21609.00 42875.00 |
| Manufacturer Part Number | CS8900A-IQ3Z | |||
| Description | IC LAN ETHERNET CTLR 3V 100LQFP | |||
| Quantity Available | 343 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CS8900A-IQ3Z |
| Vendor | Cirrus Logic Inc |
| Category | Integrated Circuits (ICs) |
| Controller Type | Ethernet Controller (IEEE 802.3) |
| Interface | ISA-BUS |
| Voltage - Supply | 3V, 5V |
| Current - Supply | 95mA |
| Package / Case | 100-LQFP |
| Packaging | Tube |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CS8900A IQ3Z CS8900AIQ3Z 598 1129 ND 5981129ND 598-1129 |
CS8900A-IQ3Z Specification Sheet
IC LAN ETHERNET CTLR 3V 100LQFP - CS8900A-IQ3Z (598-1129-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC LAN ETHERNET CTLR 3V 100LQFP - CS8900A-IQ3Z
Order 'ic lan ethernet ctlr 3v 100lqfp - CS8900A-IQ3Z' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1129-ND.
IC LAN ETHERNET CTLR 5V 100LQFP - CS8900A-CQZ
Order 'ic lan ethernet ctlr 5v 100lqfp - CS8900A-CQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1128-ND.
IC ETHERNET CTLR MAC PHY 128TQFP - LAN91C111-NU
Order 'ic ethernet ctlr mac phy 128tqfp - LAN91C111-NU' online from Digi-Key. Manufactured by SMSC. Digi-Key part number 638-1017-ND.
IC ADV DGTL VIDEO DECODR 100LQFP - SAA7115HL/V1,557
Order 'ic adv dgtl video decodr 100lqfp - SAA7115HL/V1,557' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1312-ND.
IC TRANS 3.3V ETHERNET 64LQFP - DJLXT971ALCA4834105
Order 'ic trans 3.3v ethernet 64lqfp - DJLXT971ALCA4834105' online from Digi-Key. Manufactured by Intel. Digi-Key part number 834105-ND.
IC TRANS 3.3V ETHERNET 64LQFP - DJLXT972ALCA4
Order 'ic trans 3.3v ethernet 64lqfp - DJLXT972ALCA4' online from Digi-Key. Manufactured by Intel. Digi-Key part number 834109-ND.
IC BUS TRANSCVR 16BIT 48TSSOP - SN74AVCB164245GR
Order 'ic bus transcvr 16bit 48tssop - SN74AVCB164245GR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15448-2-ND.
IC ASYN FIFO CASCA 64KX9 32-PLCC - CY7C466A-10JC
Order 'ic asyn fifo casca 64kx9 32-plcc - CY7C466A-10JC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1255-ND.
IC CTRLR NV W/BATT MON 3V 8-SOIC - DS1314S-2+
Order 'ic ctrlr nv w/batt mon 3v 8-soic - DS1314S-2+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1314S-2+-ND.
IC AVR MCU 128K 8MHZ 3V 64TQFP - ATMEGA128L-8AU
Order 'ic avr mcu 128k 8mhz 3v 64tqfp - ATMEGA128L-8AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA128L-8AU-ND.
IC AVR MCU 128K 8MHZ 3V 64-QFN - ATMEGA128L-8MU
Order 'ic avr mcu 128k 8mhz 3v 64-qfn - ATMEGA128L-8MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA128L-8MU-ND.
IC AVR MCU 16K 8MHZ 3V 44TQFP - ATMEGA16L-8AU
Order 'ic avr mcu 16k 8mhz 3v 44tqfp - ATMEGA16L-8AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA16L-8AU-ND.
IC AVR MCU 8K 8MHZ 3V 32TQFP - ATMEGA8L-8AU
Order 'ic avr mcu 8k 8mhz 3v 32tqfp - ATMEGA8L-8AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8L-8AU-ND.
IC COMP SNGL HI-SPEED LP SOT23-6 - MAX998EUT+T
Order 'ic comp sngl hi-speed lp sot23-6 - MAX998EUT+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX998EUT+TTR-ND.
IC COMP BEYOND-THE-RAILS SOT23-5 - MAX999EUK+T
Order 'ic comp beyond-the-rails sot23-5 - MAX999EUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX999EUK+TCT-ND.
Send this link via E-Mail
Help With This Screen
