IC ETHRNT CTRL LAN 5V 100-LQFP - CS8900A-CQZ
| Digi-Key Part Number | 598-1128-ND |
1 25 100 250 500 1000 |
13.15000 11.68800 9.25300 7.79200 6.81800 6.47710 |
Extended Price
13.15 292.20 925.30 1948.00 3409.00 6477.10 |
| Manufacturer Part Number | CS8900A-CQZ | |||
| Description | IC ETHRNT CTRL LAN 5V 100-LQFP | |||
| Quantity Available | 1903 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CS8900A-CQZ |
| Vendor | Cirrus Logic Inc |
| Category | Integrated Circuits (ICs) |
| Controller Type | Ethernet Controller |
| Interface | ISA, PCMCIA, RS-232 |
| Voltage - Supply | 3 V ~ 5 V |
| Current - Supply | 10mA |
| Package / Case | 100-LQFP |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CS8900A CQZ CS8900ACQZ 598 1128 ND 5981128ND 598-1128 |
CS8900A-CQZ Specification Sheet
IC ETHRNT CTRL LAN 5V 100-LQFP - CS8900A-CQZ (598-1128-ND)
Related parts:IC ETHRNT CTRL LAN 5V 100-LQFP - CS8900A-CQZ
Order 'ic ethrnt ctrl lan 5v 100-lqfp - CS8900A-CQZ' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1128-ND.
IC ETHRNT CTRL LAN 3.3V 100-LQFP - CS8900A-IQ3Z
Order 'ic ethrnt ctrl lan 3.3v 100-lqfp - CS8900A-IQ3Z' online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1129-ND.
IC ADC 16BIT CMOS 1MSPS 48-LQFP - AD7671ASTZ
Order 'ic adc 16bit cmos 1msps 48-lqfp - AD7671ASTZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7671ASTZ-ND.
IC ADC SRL 12BIT 5V 75KSPS 8-DIP - MAX187BCPA
Order 'ic adc srl 12bit 5v 75ksps 8-dip - MAX187BCPA' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX187BCPA-ND.
IC DAS 8CH 12BIT 5V 28-DIP - MAX197BCNI+
Order 'ic das 8ch 12bit 5v 28-dip - MAX197BCNI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX197BCNI+-ND.
IC QUAD UART W/FIFO 80-LQFP - TL16C554APN
Order 'ic quad uart w/fifo 80-lqfp - TL16C554APN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6588-5-ND.
IC QUAD UART W/FIFO 80-LQFP - TL16C754BPN
Order 'ic quad uart w/fifo 80-lqfp - TL16C754BPN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6593-5-ND.
IC 2DVR/2RCVR RS232 5V 16-SOIC - MAX232ACSE+
Order 'ic 2dvr/2rcvr rs232 5v 16-soic - MAX232ACSE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX232ACSE+-ND.
IC 2DVR/2RCVR RS232 5V 16-DIP - MAX232CPE+
Order 'ic 2dvr/2rcvr rs232 5v 16-dip - MAX232CPE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX232CPE+-ND.
IC 2DVR/2RCVR RS232 5V 20-SOIC - MAX233ACWP
Order 'ic 2dvr/2rcvr rs232 5v 20-soic - MAX233ACWP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX233ACWP-ND.
IC TXRX DUAL RS232 5V 20-SOIC - MAX233AEWP
Order 'ic txrx dual rs232 5v 20-soic - MAX233AEWP' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX233AEWP-ND.
IC MCU 16BIT 32KB FLASH 64-LQFP - MSP430F147IPM
Order 'ic mcu 16bit 32kb flash 64-lqfp - MSP430F147IPM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9613-ND.
IC MCU 16BIT 60KB FLASH 64-LQFP - MSP430F149IPM
Order 'ic mcu 16bit 60kb flash 64-lqfp - MSP430F149IPM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9615-ND.
IC ARM7 MCU FLASH 512K 64-LQFP - LPC2138FBD64-S
Order 'ic arm7 mcu flash 512k 64-lqfp - LPC2138FBD64-S' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1226-ND.
IC MCU 128K FLASH 25MHZ 112-LQFP - MC9S12DG128CPVE
Order 'ic mcu 128k flash 25mhz 112-lqfp - MC9S12DG128CPVE' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC9S12DG128CPVE-ND.
Send this link via E-Mail
Help With This Screen