Keywords:





CAP 5600UF 16V ELECT FC RADIAL - EEU-FC1C562 - Capacitors

Digi-Key Part Number P11210-ND
Price Break
1
10
100
1000
5000
10000
25000
Unit Price
3.71000
2.36300
1.66650
.90900
.78800
.75800
.72700
Extended Price
3.71
23.63
166.65
909.00
3940.00
7580.00
18175.00
Manufacturer Part NumberEEU-FC1C562
DescriptionCAP 5600UF 16V ELECT FC RADIAL
Quantity Available 212
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationEEU-FC1C562
VendorPanasonic - ECG
CategoryCapacitors
Capacitance5600µF
ESR (Equivalent Series Resistance)-
FeaturesGeneral Purpose
Lifetime @ Temp.5000 Hrs @ 105°C
Maximum Temperature-55°C ~ 105°C
Size / Dimension0.709" Dia x 1.240" H (18.00mm x 31.50mm)
Lead Spacing0.295" (7.50mm)
Surface Mount Land Size-
Mounting TypeThrough Hole
Package / CaseRadial
PackagingBulk
Tolerance±20%
Voltage Rating16V
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EEU FC1C562
EEUFC1C562
P11210 ND
P11210ND
P11210

EEU-FC1C562 Specification Sheet

Image of CAP 5600UF 16V ELECT FC RADIAL - EEU-FC1C562

CAP 5600UF 16V ELECT FC RADIAL - EEU-FC1C562 (P11210-ND) - Capacitors

Related parts Capacitors :
CAP 5600UF 16V ELECT FC RADIAL - EEU-FC1C562
 Order 'cap 5600uf 16v elect fc radial - EEU-FC1C562' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11210-ND.
CAP 5600UF 16V ELECT FC RADIAL - EEU-FC1C562L
 Order 'cap 5600uf 16v elect fc radial - EEU-FC1C562L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10265-ND.
CAP 68UF 16V ELECT FC RADIAL - EEU-FC1C680
 Order 'cap 68uf 16v elect fc radial - EEU-FC1C680' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10242-ND.
CAP 82UF 16V ELECT FC RADIAL - EEU-FC1C820
 Order 'cap 82uf 16v elect fc radial - EEU-FC1C820' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10243-ND.
CAP 120UF 16V ELECT FC RADIAL - EEU-FC1C121
 Order 'cap 120uf 16v elect fc radial - EEU-FC1C121' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10244-ND.
CAP 180UF 16V ELECT FC RADIAL - EEU-FC1C181
 Order 'cap 180uf 16v elect fc radial - EEU-FC1C181' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10245-ND.
CAP 330UF 16V ELECT FC RADIAL - EEU-FC1C331
 Order 'cap 330uf 16v elect fc radial - EEU-FC1C331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10246-ND.
CAP 470UF 16V ELECT FC RADIAL - EEU-FC1C471L
 Order 'cap 470uf 16v elect fc radial - EEU-FC1C471L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10247-ND.
CAP 470UF 16V ELECT FC RADIAL - EEU-FC1C471
 Order 'cap 470uf 16v elect fc radial - EEU-FC1C471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10248-ND.
CAP 680UF 16V ELECT FC RADIAL - EEU-FC1C681L
 Order 'cap 680uf 16v elect fc radial - EEU-FC1C681L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10249-ND.
CAP 680UF 16V ELECT FC RADIAL - EEU-FC1C681
 Order 'cap 680uf 16v elect fc radial - EEU-FC1C681' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10250-ND.
CAP 820UF 16V ELECT FC RADIAL - EEU-FC1C821
 Order 'cap 820uf 16v elect fc radial - EEU-FC1C821' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10251-ND.
CAP 820UF 16V ELECT FC RADIAL - EEU-FC1C821S
 Order 'cap 820uf 16v elect fc radial - EEU-FC1C821S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10252-ND.
CAP 1000UF 16V ELECT FC RADIAL - EEU-FC1C102
 Order 'cap 1000uf 16v elect fc radial - EEU-FC1C102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10253-ND.
CAP 1500UF 16V ELECT FC RADIAL - EEU-FC1C152
 Order 'cap 1500uf 16v elect fc radial - EEU-FC1C152' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10254-ND.

Send this link via E-Mail
Help With This Screen

CAP 5600UF 16V ELECT FC RADIAL - EEU-FC1C562
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP 5600UF 150V ELECT SCREW TERM - CG562U150X3L Next: CAP 5600UF 16V ELECT FC RADIAL - EEU-FC1C562L
CAP 5600UF 16V ELECT FC RADIAL - EEU-FC1C562