IC INTERFACE CARD MP 48-LQFP - TDA8007BHL/C3,118 - Integrated Circuits (ICs)
| Digi-Key Part Number | 568-3520-1-ND |
1 25 100 250 500 1000 |
4.05000 3.24000 2.52000 2.39400 2.34000 2.29500 |
Extended Price
4.05 81.00 252.00 598.50 1170.00 2295.00 |
| Manufacturer Part Number | TDA8007BHL/C3,118 | |||
| Description | IC INTERFACE CARD MP 48-LQFP | |||
| Quantity Available | 1437 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TDA8007BHL/C3,118 |
| Vendor | NXP Semiconductors (VA) |
| Category | Integrated Circuits (ICs) |
| Controller Type | Smart Card Interface |
| Interface | Analog |
| Voltage - Supply | 2.7 V ~ 6 V |
| Current - Supply | 140mA |
| Package / Case | 48-LQFP |
| Packaging | Cut Tape (CT) |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 568; SOT313; ; |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TDA8007BHL C3,118 TDA8007BHLC3,118 568 3520 1 ND 56835201ND 568-3520-1 |
TDA8007BHL/C3,118 Specification Sheet
IC INTERFACE CARD MP 48-LQFP - TDA8007BHL/C3,118 (568-3520-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC INTERFACE CARD MP 48-LQFP - TDA8007BHL/C3,118
Order 'ic interface card mp 48-lqfp - TDA8007BHL/C3,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3520-1-ND.
IC INTERFACE CARD MP 48-LQFP - TDA8007BHL/C3,118
Order 'ic interface card mp 48-lqfp - TDA8007BHL/C3,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3520-2-ND.
IC INTERFACE CARD MP 48-LQFP - TDA8007BHL/C3,118
Order 'ic interface card mp 48-lqfp - TDA8007BHL/C3,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3520-6-ND.
IC INTERFACE CARD MP 48-LQFP - TDA8007BHL/C2,118
Order 'ic interface card mp 48-lqfp - TDA8007BHL/C2,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3521-1-ND.
IC INTERFACE CARD MP 48-LQFP - TDA8007BHL/C2,118
Order 'ic interface card mp 48-lqfp - TDA8007BHL/C2,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3521-2-ND.
IC INTERFACE CARD MP 48-LQFP - TDA8007BHL/C2,118
Order 'ic interface card mp 48-lqfp - TDA8007BHL/C2,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3521-6-ND.
IC INTERFACE ANLG-DGTL 48-LQFP - TDA8784HL/C4,118
Order 'ic interface anlg-dgtl 48-lqfp - TDA8784HL/C4,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TDA8784HL/C4,118-ND.
IC INTERFACE ANLG-DGTL 48-LQFP - TDA8784HL/C4,157
Order 'ic interface anlg-dgtl 48-lqfp - TDA8784HL/C4,157' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TDA8784HL/C4,157-ND.
IC INTERFACE ANLG-DGTL 48-LQFP - TDA8784HL/C5,118
Order 'ic interface anlg-dgtl 48-lqfp - TDA8784HL/C5,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TDA8784HL/C5,118-ND.
IC INTERFACE ANLG-DGTL 48-LQFP - TDA8784HL/C5,157
Order 'ic interface anlg-dgtl 48-lqfp - TDA8784HL/C5,157' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TDA8784HL/C5,157-ND.
IC INTERFACE ANLG-DGTL 48-LQFP - TDA8787AHL/C3,157
Order 'ic interface anlg-dgtl 48-lqfp - TDA8787AHL/C3,157' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TDA8787AHL/C3,157-ND.
IC ADC 12-BIT 30MSPS 48-LQFP - TDA9965HL/C3,118
Order 'ic adc 12-bit 30msps 48-lqfp - TDA9965HL/C3,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3612-1-ND.
IC ADC 12-BIT 30MSPS 48-LQFP - TDA9965HL/C3,118
Order 'ic adc 12-bit 30msps 48-lqfp - TDA9965HL/C3,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3612-2-ND.
IC ADC 12-BIT 30MSPS 48-LQFP - TDA9965HL/C3,118
Order 'ic adc 12-bit 30msps 48-lqfp - TDA9965HL/C3,118' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3612-6-ND.
CCD CAMERA INTERFACE 48-LQFP - TDA8787AHL/C3,118
Order 'ccd camera interface 48-lqfp - TDA8787AHL/C3,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number TDA8787AHL/C3,118-ND.
Send this link via E-Mail
Help With This Screen
