2700µF Aluminum Capacitor Panasonic - ECG Radial 16V EEU-FC1C272
CAP 2700UF 16V ELECT FC RADIAL - EEU-FC1C272 - Capacitors
| Digi-Key Part Number | P11208-ND |
1 10 100 1000 5000 10000 25000 |
2.03000 1.19300 .84150 .45900 .39800 .38300 .36700 |
Extended Price
2.03 11.93 84.15 459.00 1990.00 3830.00 9175.00 |
| Manufacturer Part Number | EEU-FC1C272 | |||
| Description | CAP 2700UF 16V ELECT FC RADIAL | |||
| Quantity Available | 1186 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEU-FC1C272 |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 2700µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 5000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | 0.630" Dia x 0.787" H (16.00mm x 20.00mm) |
| Lead Spacing | 0.295" (7.50mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEU FC1C272 EEUFC1C272 P11208 ND P11208ND P11208 |
CAP 2700UF 16V ELECT FC RADIAL - EEU-FC1C272 (P11208-ND) - Capacitors
Related parts 2700µF Aluminum Capacitor Panasonic - ECG Radial 16V EEU-FC1C2722700µF Aluminum Capacitor Panasonic - ECG Radial 16V EEU-FC1C272
Order 'cap 2700uf 16v elect fc radial - EEU-FC1C272' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11208-ND.
2700µF Aluminum Capacitor Panasonic - ECG Radial 16V EEU-FC1C272L
Order 'cap 2700uf 16v elect fc radial - EEU-FC1C272L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10259-ND.
2700µF Aluminum Capacitor Panasonic - ECG Radial 16V EEU-FM1C272SB
Order 'cap 2700uf 16v elect fm radial - EEU-FM1C272SB' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number EEU-FM1C272SB-ND.
68µF Aluminum Capacitor Panasonic - ECG Radial 16V EEU-FC1C680
Order 'cap 68uf 16v elect fc radial - EEU-FC1C680' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10242-ND.
82µF Aluminum Capacitor Panasonic - ECG Radial 16V EEU-FC1C820
Order 'cap 82uf 16v elect fc radial - EEU-FC1C820' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10243-ND.
120µF Aluminum Capacitor Panasonic - ECG Radial 16V EEU-FC1C121
Order 'cap 120uf 16v elect fc radial - EEU-FC1C121' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10244-ND.
180µF Aluminum Capacitor Panasonic - ECG Radial 16V EEU-FC1C181
Order 'cap 180uf 16v elect fc radial - EEU-FC1C181' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10245-ND.
330µF Aluminum Capacitor Panasonic - ECG Radial 16V EEU-FC1C331
Order 'cap 330uf 16v elect fc radial - EEU-FC1C331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10246-ND.
470µF Aluminum Capacitor Panasonic - ECG Radial 16V EEU-FC1C471L
Order 'cap 470uf 16v elect fc radial - EEU-FC1C471L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10247-ND.
470µF Aluminum Capacitor Panasonic - ECG Radial 16V EEU-FC1C471
Order 'cap 470uf 16v elect fc radial - EEU-FC1C471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10248-ND.
680µF Aluminum Capacitor Panasonic - ECG Radial 16V EEU-FC1C681L
Order 'cap 680uf 16v elect fc radial - EEU-FC1C681L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10249-ND.
680µF Aluminum Capacitor Panasonic - ECG Radial 16V EEU-FC1C681
Order 'cap 680uf 16v elect fc radial - EEU-FC1C681' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10250-ND.
820µF Aluminum Capacitor Panasonic - ECG Radial 16V EEU-FC1C821
Order 'cap 820uf 16v elect fc radial - EEU-FC1C821' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10251-ND.
820µF Aluminum Capacitor Panasonic - ECG Radial 16V EEU-FC1C821S
Order 'cap 820uf 16v elect fc radial - EEU-FC1C821S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10252-ND.
1000µF Aluminum Capacitor Panasonic - ECG Radial 16V EEU-FC1C102
Order 'cap 1000uf 16v elect fc radial - EEU-FC1C102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10253-ND.
Options for 2700µF Aluminum Capacitor Panasonic - ECG Radial 16V EEU-FC1C272
Send this link via E-Mail
Help With This Screen
