IC USB HUB CONTROLLER HS 80-LQFP - ISP1521BE-T - Integrated Circuits (ICs)
| Digi-Key Part Number | 568-1884-2-ND |
1000 5000 10000 25000 |
3.06000 3.00000 2.94000 2.88000 |
Extended Price
3060.00 15000.00 29400.00 72000.00 |
| Manufacturer Part Number | ISP1521BE-T | |||
| Description | IC USB HUB CONTROLLER HS 80-LQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ISP1521BE-T |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Controller Type | USB Hub |
| Interface | USB |
| Voltage - Supply | 3 V ~ 3.6 V |
| Current - Supply | 100mA |
| Package / Case | 80-LQFP |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ISP1521BE T ISP1521BET 568 1884 2 ND 56818842ND 568-1884-2 |
ISP1521BE-T Specification Sheet
IC USB HUB CONTROLLER HS 80-LQFP - ISP1521BE-T (568-1884-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC USB HUB CONTROLLER HS 80-LQFP - ISP1521BE
Order 'ic usb hub controller hs 80-lqfp - ISP1521BE' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1170-ND.
IC USB HUB CONTROLLER HS 80-LQFP - ISP1521BE-T
Order 'ic usb hub controller hs 80-lqfp - ISP1521BE-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1884-1-ND.
IC USB HUB CONTROLLER HS 80-LQFP - ISP1521BE-T
Order 'ic usb hub controller hs 80-lqfp - ISP1521BE-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1884-2-ND.
IC USB HUB CONTROLLER HS 80-LQFP - ISP1521BE-S
Order 'ic usb hub controller hs 80-lqfp - ISP1521BE-S' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number ISP1521BE-S-ND.
IC USB HUB CONTROLLER HS 64-LQFP - ISP1520BD
Order 'ic usb hub controller hs 64-lqfp - ISP1520BD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1168-ND.
IC USB HUB CONTROLLER HS 64-LQFP - ISP1520BD-S
Order 'ic usb hub controller hs 64-lqfp - ISP1520BD-S' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1169-ND.
IC USB HUB CONTROLLER HS 64-LQFP - ISP1520BD-T
Order 'ic usb hub controller hs 64-lqfp - ISP1520BD-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1883-1-ND.
IC USB HUB CONTROLLER HS 64-LQFP - ISP1520BD-T
Order 'ic usb hub controller hs 64-lqfp - ISP1520BD-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1883-2-ND.
IC USB OTG CONTROLLER HS 128LQFP - ISP1761BE-T
Order 'ic usb otg controller hs 128lqfp - ISP1761BE-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1888-1-ND.
IC USB OTG CONTROLLER HS 128LQFP - ISP1761BE-T
Order 'ic usb otg controller hs 128lqfp - ISP1761BE-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1888-2-ND.
IC USB HUB CONTROLLER HS 56-QFN - CY7C65640A-LFXC
Order 'ic usb hub controller hs 56-qfn - CY7C65640A-LFXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1805-ND.
IC USB HUB CONTROLLER HS 56-QFN - CY7C65640A-LFXCT
Order 'ic usb hub controller hs 56-qfn - CY7C65640A-LFXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C65640A-LFXCT-ND.
IC USB OTG CONTROLLER 64-LQFP - ISP1362BD
Order 'ic usb otg controller 64-lqfp - ISP1362BD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1167-ND.
IC USB OTG CONTROLLER 64-LQFP - ISP1362BD-S
Order 'ic usb otg controller 64-lqfp - ISP1362BD-S' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1219-ND.
IC USB HOST CONTROLLER 128-LQFP - ISP1760BE-T
Order 'ic usb host controller 128-lqfp - ISP1760BE-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1887-1-ND.
Send this link via E-Mail
Help With This Screen