IC USB OTG CONTROLLER 64-LQFP - ISP1362BDFE - Integrated Circuits (ICs)
ST-Ericsson Inc Controller - Interface Integrated Circuit (ics) USB 2.0 Controller Tray - 3 V ~ 3.6 V ISP1362BDFE
| Digi-Key Part Number | 568-1167-ND |
1 25 100 250 500 1000 5000 |
8.32000 7.68000 6.08000 5.12000 4.48000 4.25600 4.00000 |
Extended Price
8.32 192.00 608.00 1280.00 2240.00 4256.00 20000.00 |
| Manufacturer Part Number | ISP1362BDFE | |||
| Description | IC USB OTG CONTROLLER 64-LQFP | |||
| Quantity Available | 257 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ISP1362BDFE |
| Vendor | ST-Ericsson Inc |
| Category | Integrated Circuits (ICs) |
| Controller Type | USB 2.0 Controller |
| Interface | Parallel/Serial |
| Voltage - Supply | 3 V ~ 3.6 V |
| Current - Supply | - |
| Package / Case | 64-LQFP |
| Packaging | Tray |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ISP1362BDFE ISP1362BDFE 568 1167 ND 5681167ND 568-1167 |
ISP1362BDFE Specification Sheet
IC USB OTG CONTROLLER 64-LQFP - ISP1362BDFE (568-1167-ND) - Integrated Circuits (ICs)
Related parts ST-Ericsson Inc Controller - Interface Integrated Circuit (ics) USB 2.0 Controller Tray - 3 V ~ 3.6 V ISP1362BDFEIC USB OTG CONTROLLER 64-LQFP - ISP1362BDFE
Order 'ic usb otg controller 64-lqfp - ISP1362BDFE' online from Digi-Key. Manufactured by ST-Ericsson Inc. Digi-Key part number 568-1167-ND.
IC USB OTG CONTROLLER 64-LQFP - ISP1362BDFA
Order 'ic usb otg controller 64-lqfp - ISP1362BDFA' online from Digi-Key. Manufactured by ST-Ericsson Inc. Digi-Key part number 568-1219-ND.
IC USB OTG CONTROLLER 64-TFBGA - ISP1362EEUM
Order 'ic usb otg controller 64-tfbga - ISP1362EEUM' online from Digi-Key. Manufactured by ST-Ericsson Inc (VA). Digi-Key part number 568-1882-1-ND.
IC USB OTG CONTROLLER 64-TFBGA - ISP1362EEUM
Order 'ic usb otg controller 64-tfbga - ISP1362EEUM' online from Digi-Key. Manufactured by ST-Ericsson Inc. Digi-Key part number 568-1882-2-ND.
IC USB OTG CONTROLLER 64-TFBGA - ISP1362EEUM
Order 'ic usb otg controller 64-tfbga - ISP1362EEUM' online from Digi-Key. Manufactured by ST-Ericsson Inc (VA). Digi-Key part number 568-1882-6-ND.
IC USB PERIPHERAL CTRLR 64-LQFP - ISP1581BD
Order 'ic usb peripheral ctrlr 64-lqfp - ISP1581BD' online from Digi-Key. Manufactured by ST-Ericsson Inc. Digi-Key part number 568-1172-ND.
IC USB HOST CONTROLLER 128-LQFP - ISP1760BEUM
Order 'ic usb host controller 128-lqfp - ISP1760BEUM' online from Digi-Key. Manufactured by ST-Ericsson Inc (VA). Digi-Key part number 568-1887-1-ND.
IC USB HOST CONTROLLER 128-LQFP - ISP1760BEUM
Order 'ic usb host controller 128-lqfp - ISP1760BEUM' online from Digi-Key. Manufactured by ST-Ericsson Inc. Digi-Key part number 568-1887-2-ND.
IC USB OTG CONTROLLER HS 128LQFP - ISP1761BEUM
Order 'ic usb otg controller hs 128lqfp - ISP1761BEUM' online from Digi-Key. Manufactured by ST-Ericsson Inc (VA). Digi-Key part number 568-1888-1-ND.
IC USB OTG CONTROLLER HS 128LQFP - ISP1761BEUM
Order 'ic usb otg controller hs 128lqfp - ISP1761BEUM' online from Digi-Key. Manufactured by ST-Ericsson Inc. Digi-Key part number 568-1888-2-ND.
IC USB HOST CONTROLLER 128-LQFP - ISP1760BEUM
Order 'ic usb host controller 128-lqfp - ISP1760BEUM' online from Digi-Key. Manufactured by ST-Ericsson Inc (VA). Digi-Key part number 568-1887-6-ND.
IC USB OTG CONTROLLER HS 128LQFP - ISP1761BEUM
Order 'ic usb otg controller hs 128lqfp - ISP1761BEUM' online from Digi-Key. Manufactured by ST-Ericsson Inc (VA). Digi-Key part number 568-1888-6-ND.
IC USB OTG CONTROLLER 128TFBGA - ISP1761ET-S
Order 'ic usb otg controller 128tfbga - ISP1761ET-S' online from Digi-Key. Manufactured by ST-Ericsson Inc. Digi-Key part number 568-3160-ND.
IC USB HOST CONTROLLER 64LQFP - ISP1160BD01
Order 'ic usb host controller 64lqfp - ISP1160BD01' online from Digi-Key. Manufactured by ST-Ericsson Inc. Digi-Key part number ISP1160BD01-ND.
IC USB HOST CONTROLLER 64LQFP - ISP1160BD01FA
Order 'ic usb host controller 64lqfp - ISP1160BD01FA' online from Digi-Key. Manufactured by ST-Ericsson Inc. Digi-Key part number ISP1160BD01FA-ND.
Options for ST-Ericsson Inc Controller - Interface Integrated Circuit (ics) USB 2.0 Controller Tray - 3 V ~ 3.6 V ISP1362BDFE
Send this link via E-Mail
Help With This Screen
