IC CTRL PARALLEL/I2C BUS 20-SOIC - PCF8584TD-T - Integrated Circuits (ICs)
| Digi-Key Part Number | 568-1086-1-ND |
1 25 100 250 500 1000 |
3.74000 2.99360 2.32850 2.21204 2.16216 2.12058 |
Extended Price
3.74 74.84 232.85 553.01 1081.08 2120.58 |
| Manufacturer Part Number | PCF8584TD-T | |||
| Description | IC CTRL PARALLEL/I2C BUS 20-SOIC | |||
| Quantity Available | 3174 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PCF8584TD-T |
| Vendor | NXP Semiconductors (VA) |
| Category | Integrated Circuits (ICs) |
| Controller Type | I²C Bus Controller |
| Interface | I²C |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Current - Supply | 1.5mA |
| Package / Case | 20-SOIC (7.5mm Width) |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PCF8584TD T PCF8584TDT 568 1086 1 ND 56810861ND 568-1086-1 |
PCF8584TD-T Specification Sheet
IC CTRL PARALLEL/I2C BUS 20-SOIC - PCF8584TD-T (568-1086-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CTRL PARALLEL/I2C BUS 20-SOIC - PCF8584TD-T
Order 'ic ctrl parallel/i2c bus 20-soic - PCF8584TD-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1086-1-ND.
IC CTRL PARALLEL/I2C BUS 20-SOIC - PCF8584TD-T
Order 'ic ctrl parallel/i2c bus 20-soic - PCF8584TD-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1086-2-ND.
IC CTRL PARALLEL/I2C BUS 20-SOIC - PCF8584TD
Order 'ic ctrl parallel/i2c bus 20-soic - PCF8584TD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3990-5-ND.
IC CTRL PARALLEL/I2C BUS 20-SOIC - PCF8584TD-T
Order 'ic ctrl parallel/i2c bus 20-soic - PCF8584TD-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1086-6-ND.
IC CTRL PARALLEL/I2C BUS 20-SOIC - PCA9564D
Order 'ic ctrl parallel/i2c bus 20-soic - PCA9564D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1062-5-ND.
IC CTRL PARALLEL/I2C BUS 20-DIP - PCA9564N
Order 'ic ctrl parallel/i2c bus 20-dip - PCA9564N' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2028-5-ND.
IC CTRL PARALLEL/I2C BUS 20-DIP - PCF8584PN
Order 'ic ctrl parallel/i2c bus 20-dip - PCF8584PN' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3532-5-ND.
IC CTRL PARALLEL/I2C BUS 20TSSOP - PCA9564PW
Order 'ic ctrl parallel/i2c bus 20tssop - PCA9564PW' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1063-5-ND.
IC CTRL PARALLEL/I2C BUS 20HVQFN - PCA9564BS-T
Order 'ic ctrl parallel/i2c bus 20hvqfn - PCA9564BS-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3405-1-ND.
IC CTRL PARALLEL/I2C BUS 20HVQFN - PCA9564BS-T
Order 'ic ctrl parallel/i2c bus 20hvqfn - PCA9564BS-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3405-2-ND.
IC CTRL PARALLEL/I2C BUS 20SOIC - PCA9564D-T
Order 'ic ctrl parallel/i2c bus 20soic - PCA9564D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCA9564D-T-ND.
IC CTRL PARALLEL/I2C BUS 20TSSOP - PCA9564PW-T
Order 'ic ctrl parallel/i2c bus 20tssop - PCA9564PW-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCA9564PW-T-ND.
IC CTRL PARALLEL/I2C BUS 20HVQFN - PCA9564BS-T
Order 'ic ctrl parallel/i2c bus 20hvqfn - PCA9564BS-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3405-6-ND.
IC LED DRIVER I2C 8BIT 20-SOIC - PCA9634D
Order 'ic led driver i2c 8bit 20-soic - PCA9634D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCA9634D-ND.
IC LED DRIVER I2C 8BIT 20-SOIC - PCA9634D-T
Order 'ic led driver i2c 8bit 20-soic - PCA9634D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4065-2-ND.
Send this link via E-Mail
Help With This Screen