IC INTEGRATED PC CARD 256-BGA - PCI4451GFN - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-6663-5-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PCI4451GFN | |||
| Description | IC INTEGRATED PC CARD 256-BGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PCI4451GFN |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Controller Type | PC Card, PCI |
| Interface | Serial EEPROM |
| Voltage - Supply | 3.3V, 5V |
| Current - Supply | - |
| Package / Case | 256-BGA |
| Packaging | Tube |
| Operating Temperature | - |
| Drawing Number | 296; 4040185-2; GFN; 256 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PCI4451GFN PCI4451GFN 296 6663 5 ND 29666635ND 296-6663-5 |
PCI4451GFN Specification Sheet
IC INTEGRATED PC CARD 256-BGA - PCI4451GFN (296-6663-5-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC INTEGRATED PC CARD 256-BGA - PCI4451GFN
Order 'ic integrated pc card 256-bga - PCI4451GFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6663-5-ND.
IC INTEGRATED PC CARD 209-BGA - PCI4410AGHK
Order 'ic integrated pc card 209-bga - PCI4410AGHK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6657-5-ND.
IC INTEGRATED PC CARD 257-BGA - PCI4451GJG
Order 'ic integrated pc card 257-bga - PCI4451GJG' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6664-5-ND.
IC INTEGRATED PC CARD 216-BGA - PCI4512ZHK
Order 'ic integrated pc card 216-bga - PCI4512ZHK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-24374-ND.
IC INTEGRATED PC CARD 208-LQFP - PCI4410APDV
Order 'ic integrated pc card 208-lqfp - PCI4410APDV' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6658-5-ND.
IC INTEGRATED PC CARD 256-BGA - PCI4450GFN
Order 'ic integrated pc card 256-bga - PCI4450GFN' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6661-5-ND.
IC 2SLT PC CARD/SC CTLR 288-BGA - PCI6420GHK
Order 'ic 2slt pc card/sc ctlr 288-bga - PCI6420GHK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15265-ND.
IC 2SLT PC CARD/SC CTLR 288-BGA - PCI6420ZHK
Order 'ic 2slt pc card/sc ctlr 288-bga - PCI6420ZHK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15266-ND.
IC 2SLT PC CARD/SC CTLR 288-BGA - PCI6620GHK
Order 'ic 2slt pc card/sc ctlr 288-bga - PCI6620GHK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15267-ND.
IC 2SLT PC CARD/SC CTLR 288-BGA - PCI6620ZHK
Order 'ic 2slt pc card/sc ctlr 288-bga - PCI6620ZHK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15268-ND.
IC 2SLT PC CARD/SC CTLR 288-BGA - PCI7420GHK
Order 'ic 2slt pc card/sc ctlr 288-bga - PCI7420GHK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15269-ND.
IC 2SLT PC CARD/SC CTLR 288-BGA - PCI7420ZHK
Order 'ic 2slt pc card/sc ctlr 288-bga - PCI7420ZHK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15270-ND.
IC 2SLT PC CARD/SC CTLR 288-BGA - PCI7620GHK
Order 'ic 2slt pc card/sc ctlr 288-bga - PCI7620GHK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-15271-ND.
IC CONTROLLR PC CARD IND 209-BGA - PCI1520IGHK
Order 'ic controllr pc card ind 209-bga - PCI1520IGHK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16944-ND.
IC 2SLT PC CARD/SC CTLR 288-BGA - PCI7621ZHK
Order 'ic 2slt pc card/sc ctlr 288-bga - PCI7621ZHK' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17308-ND.
Send this link via E-Mail
Help With This Screen
