CAP 56UF 16V ELECT FC RADIAL - EEU-FC1C560 - Capacitors
56µF Aluminum Capacitor Panasonic - ECG Radial 16V EEU-FC1C560
| Digi-Key Part Number | P11197-ND |
1 10 100 1000 5000 10000 25000 |
.34000 .13700 .09630 .05300 .04600 .04400 .04200 |
Extended Price
0.34 1.37 9.63 53.00 230.00 440.00 1050.00 |
| Manufacturer Part Number | EEU-FC1C560 | |||
| Description | CAP 56UF 16V ELECT FC RADIAL | |||
| Quantity Available | 9200 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEU-FC1C560 |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 56µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | 0.197" Dia x 0.433" H (5.00mm x 11.00mm) |
| Lead Spacing | 0.079" (2.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEU FC1C560 EEUFC1C560 P11197 ND P11197ND P11197 |
EEU-FC1C560 Specification Sheet
CAP 56UF 16V ELECT FC RADIAL - EEU-FC1C560 (P11197-ND) - Capacitors
Related parts 56µF Aluminum Capacitor Panasonic - ECG Radial 16V EEU-FC1C560CAP 56UF 16V ELECT FC RADIAL - EEU-FC1C560
Order 'cap 56uf 16v elect fc radial - EEU-FC1C560' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11197-ND.
CAP 68UF 16V ELECT FC RADIAL - EEU-FC1C680
Order 'cap 68uf 16v elect fc radial - EEU-FC1C680' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10242-ND.
CAP 82UF 16V ELECT FC RADIAL - EEU-FC1C820
Order 'cap 82uf 16v elect fc radial - EEU-FC1C820' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10243-ND.
CAP 120UF 16V ELECT FC RADIAL - EEU-FC1C121
Order 'cap 120uf 16v elect fc radial - EEU-FC1C121' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10244-ND.
CAP 180UF 16V ELECT FC RADIAL - EEU-FC1C181
Order 'cap 180uf 16v elect fc radial - EEU-FC1C181' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10245-ND.
CAP 330UF 16V ELECT FC RADIAL - EEU-FC1C331
Order 'cap 330uf 16v elect fc radial - EEU-FC1C331' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10246-ND.
CAP 470UF 16V ELECT FC RADIAL - EEU-FC1C471L
Order 'cap 470uf 16v elect fc radial - EEU-FC1C471L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10247-ND.
CAP 470UF 16V ELECT FC RADIAL - EEU-FC1C471
Order 'cap 470uf 16v elect fc radial - EEU-FC1C471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10248-ND.
CAP 680UF 16V ELECT FC RADIAL - EEU-FC1C681L
Order 'cap 680uf 16v elect fc radial - EEU-FC1C681L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10249-ND.
CAP 680UF 16V ELECT FC RADIAL - EEU-FC1C681
Order 'cap 680uf 16v elect fc radial - EEU-FC1C681' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10250-ND.
CAP 820UF 16V ELECT FC RADIAL - EEU-FC1C821
Order 'cap 820uf 16v elect fc radial - EEU-FC1C821' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10251-ND.
CAP 820UF 16V ELECT FC RADIAL - EEU-FC1C821S
Order 'cap 820uf 16v elect fc radial - EEU-FC1C821S' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10252-ND.
CAP 1000UF 16V ELECT FC RADIAL - EEU-FC1C102
Order 'cap 1000uf 16v elect fc radial - EEU-FC1C102' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10253-ND.
CAP 1500UF 16V ELECT FC RADIAL - EEU-FC1C152
Order 'cap 1500uf 16v elect fc radial - EEU-FC1C152' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10254-ND.
CAP 1500UF 16V ELECT FC RADIAL - EEU-FC1C152L
Order 'cap 1500uf 16v elect fc radial - EEU-FC1C152L' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10255-ND.
Options for 56µF Aluminum Capacitor Panasonic - ECG Radial 16V EEU-FC1C560
Send this link via E-Mail
Help With This Screen
